Timer Relays

"

Timer Relays are a type of Control Relay with a time delay built in.


Timer Relay or Electromechanical Relay?


The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil - for timer relays, however, the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay it is important to consider the right kind of delay required for your application.


What are the types of Timer Relays that I can choose from?


The most common timing function of Time Delay Relay are:


  • On Delay (Time delay starts on the application of voltage)

  • Off Delay (When a voltage is applied the relay is ready to accept a trigger)

  • Single Shot (One-shot)

  • Interval On (Interval) and Flasher (On First / Off First)

  • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

When designing your application it is important to understand the difference between the particular types of the timer relays. That means to consider what should initiate the delay and whether the timing should start at the same time as the application as well as when the voltage is released.


Timer Relays are triggered/initiated by either:


  • Voltage being applied or

  • The closing or opening of a trigger signal

Trigger signals are either:


  • Control Switch ( Dry Contact) such as a limit switch, float switch or push button or

  • Voltage ( Power Trigger)

Where can I use Timer Relay?


Time Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.


  • Lighting circuits

  • Motor start control

  • Sensitive equipment

  • Safety control

  • Conveyor belt sequence delay
"

...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Time Range Mode of Operation Mounting Type Number of Timer Functions Number of Contacts Series Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Maximum Voltage
RS-stocknr. 782-1479
Fabrikantnummer7022AC
FabrikantTE Connectivity
451,66 €
Each
Aantal stuks
- 1.5 → 15s - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1481
Fabrikantnummer7022AK
FabrikantTE Connectivity
410,60 €
Each
Aantal stuks
- 1 → 300s - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1520
Fabrikantnummer7022OD
FabrikantTE Connectivity
413,10 €
Each
Aantal stuks
- 5 → 50s - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1523
Fabrikantnummer7022BD
FabrikantTE Connectivity
752,63 €
Each
Aantal stuks
- 5 → 50s - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1526
Fabrikantnummer7022OB
FabrikantTE Connectivity
413,10 €
Each
Aantal stuks
- 0.5 → 5s - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1488
Fabrikantnummer7022AF
FabrikantTE Connectivity
440,78 €
Each
Aantal stuks
- 1 → 10min - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1564
Fabrikantnummer7012AE
FabrikantTE Connectivity
402,54 €
Each
Aantal stuks
- 20 → 200s - Panel Mount - - - - - - 15A Screw - 120V ac
RS-stocknr. 782-1602
Fabrikantnummer7012PD
FabrikantTE Connectivity
413,10 €
Each
Aantal stuks
- 5 → 50s - Panel Mount - - - - - - 15A Screw - 125V dc
RS-stocknr. 782-1536
Fabrikantnummer7014AB
FabrikantTE Connectivity
614,83 €
Each
Aantal stuks
- 0.7 → 7s - Panel Mount - - - - - - 15A Screw - 120V ac
RS-stocknr. 782-1494
Fabrikantnummer7022AH
FabrikantTE Connectivity
459,23 €
Each
Aantal stuks
- 3 → 30min - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1542
Fabrikantnummer7014PC
FabrikantTE Connectivity
591,66 €
Each
Aantal stuks
- 2 → 20s - Panel Mount - - - - - - 15A Screw - 125V dc
RS-stocknr. 782-1475
Fabrikantnummer7022AB
FabrikantTE Connectivity
410,60 €
Each
Aantal stuks
- 0.5 → 5s - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1497
Fabrikantnummer7022AD
FabrikantTE Connectivity
410,60 €
Each
Aantal stuks
- 5 → 50s - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1554
Fabrikantnummer7012AB
FabrikantTE Connectivity
398,63 €
Each
Aantal stuks
- 0.5 → 5s - Panel Mount - - - - - - 15A Screw - 120V ac
RS-stocknr. 782-1595
Fabrikantnummer7012PK
FabrikantTE Connectivity
413,10 €
Each
Aantal stuks
- 1 → 300s - Panel Mount - - - - - - 15A Screw - 125V dc
RS-stocknr. 782-1485
Fabrikantnummer7022AE
FabrikantTE Connectivity
392,30 €
Each
Aantal stuks
- 20 → 200s - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1491
Fabrikantnummer7022AI
FabrikantTE Connectivity
498,60 €
Each
Aantal stuks
- 6 → 60min - Panel Mount - - - - - - 15A Screw - 30 V dc, 600V ac
RS-stocknr. 782-1567
Fabrikantnummer7012AF
FabrikantTE Connectivity
440,78 €
Each
Aantal stuks
- 1 → 10min - Panel Mount - - - - - - 15A Screw - 120V ac
RS-stocknr. 782-1548
Fabrikantnummer7014PD
FabrikantTE Connectivity
591,66 €
Each
Aantal stuks
- 10 → 100s - Panel Mount - - - - - - 15A Screw - 125V dc
RS-stocknr. 782-1570
Fabrikantnummer7012AI
FabrikantTE Connectivity
521,24 €
Each
Aantal stuks
- 6 → 60s - Panel Mount - - - - - - 15A Screw - 120V ac