Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Module Type
RS-stocknr. 793-4020
Fabrikantnummer709061/8-01-020-100-230-00/252
FabrikantJumo
269,40 €
Each
Aantal stuks
- Current Analogue → Current 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V ac 230 V DIN Rail - 0°C +45°C - - - Signal Conditioner
RS-stocknr. 793-4067
Fabrikantnummer709062/8-01-050-100-400-00/252
FabrikantJumo
773,81 €
Each
Aantal stuks
- Current Voltage to Current 400 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 400 V DIN Rail - 0°C +45°C - - - Signal Conditioner
RS-stocknr. 793-4054
Fabrikantnummer709062/8-01-020-100-400-00/252
FabrikantJumo
536,57 €
Each
Aantal stuks
- Current Voltage to Current 400 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 400 V DIN Rail - 0°C +45°C - - - Signal Conditioner
RS-stocknr. 793-4036
Fabrikantnummer709061/8-01-050-100-230-00/252
FabrikantJumo
387,49 €
Each
Aantal stuks
- Current Voltage to Current 230 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V DIN Rail - 0°C +45°C - - - Signal Conditioner
RS-stocknr. 793-4048
Fabrikantnummer709061/8-01-050-001-400-00/252
FabrikantJumo
669,61 €
Each
Aantal stuks
- Current Analogue to Current 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 50 A 400 V DIN Rail - 0°C +45°C - - - Signal Conditioner
RS-stocknr. 793-4058
Fabrikantnummer709062/8-01-020-001-400-00/252
FabrikantJumo
833,27 €
Each
Aantal stuks
- Current Voltage to Current 400 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 400 V DIN Rail - 0°C +45°C - - - Signal Conditioner
RS-stocknr. 185-435
Fabrikantnummer202731/01-015/024,000
FabrikantJumo
317,90 €
Each
Aantal stuks
- Analogue Analogue, Conductivity, Temperature - 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -25°C +250°C - - - Signal Conditioner
RS-stocknr. 185-340
Fabrikantnummer202732/888-888-101/024
FabrikantJumo
481,48 €
Each
Aantal stuks
- Current Temperature to Current - 0 → 10 V, 0 → 20 mA 20 → 30 V dc DIN Rail - -10°C +60°C - - - Signal Conditioner
RS-stocknr. 793-4039
Fabrikantnummer709061/8-01-020-001-230-00/252
FabrikantJumo
470,05 €
Each
Aantal stuks
- Current Analogue to Current 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V ac 230 V DIN Rail - 0°C +45°C - - - Signal Conditioner
RS-stocknr. 793-4045
Fabrikantnummer709061/8-01-050-001-230-00/252
FabrikantJumo
648,54 €
Each
Aantal stuks
- Current Voltage to Current 230 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V DIN Rail - 0°C +45°C - - - Signal Conditioner