Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Module Type
RS-stocknr. 134-8129
FabrikantnummerS1SL-2AI-2C
FabrikantPepperl + Fuchs
173,50 €
Each
Aantal stuks
- Current Passive Isolator 0 → 20 mA, 4 → 20 mA, 50 mA 0 → 20 mA, 4 → 20 mA 2.2 → 30 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8130
FabrikantnummerS1SD-1AI-1U.1
FabrikantPepperl + Fuchs
149,50 €
Each
Aantal stuks
- Current, Voltage Isolating Amplifier 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA, 30 V, 50 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8122
FabrikantnummerS1SD-1Di-1R
FabrikantPepperl + Fuchs
110,00 €
Each
Aantal stuks
- Relay Switch Amplifier 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V, 10 → 15 (AC Source) V, 40 → 60 (AC Source) V, 80 → 115 (AC Source) V 2 mA, 24 V dc 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8124
FabrikantnummerS1SD-1Fi-1R
FabrikantPepperl + Fuchs
176,00 €
Each
Aantal stuks
- Relay Rotation Speed Monitor <3 (Function Input) V, 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V, 150 → 400 (AC Source) mV 2 mA, 24 V dc 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8125
FabrikantnummerS1SD-1Ai-1U
FabrikantPepperl + Fuchs
116,50 €
Each
Aantal stuks
- Current Power Supply 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8128
FabrikantnummerS1SL-1AI-1C
FabrikantPepperl + Fuchs
112,00 €
Each
Aantal stuks
- Current Passive Isolator 0 → 20 mA, 4 → 20 mA, 50 mA 0 → 20 mA, 4 → 20 mA 2.2 → 30 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8140
FabrikantnummerS-ADP-USB
FabrikantPepperl + Fuchs
104,00 €
Each
Aantal stuks
- - - - - - - - - - - - - Emergency Stop Push Button
RS-stocknr. 134-8127
FabrikantnummerS1SD-1Ai-2C
FabrikantPepperl + Fuchs
173,50 €
Each
Aantal stuks
- Current, Voltage Isolating Amplifier/Splitter 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8134
FabrikantnummerS1SD-1TI-1U
FabrikantPepperl + Fuchs
181,50 €
Each
Aantal stuks
- Current, Voltage Temperature Converter -1000 → +1000 mV, -100 → +100 mV, 0 → 5 (Resistor) kΩ, 0.2 → 50 (Potentiometer) kΩ, 200 (PTC) μA, 200 (RTD) μA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8138
FabrikantnummerS1SD-2PF
FabrikantPepperl + Fuchs
70,00 €
Each
Aantal stuks
- Current Power Feed Module - ≤3 A 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - Power Feed
RS-stocknr. 134-8126
FabrikantnummerS1SD-1Ai-1C.H
FabrikantPepperl + Fuchs
127,50 €
Each
Aantal stuks
- Current Power Supply 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8133
FabrikantnummerS1SD-1AI-1U.3
FabrikantPepperl + Fuchs
217,00 €
Each
Aantal stuks
- Current, Voltage Converter ±100 mV, ±150 mV, ±250 mV, ±300 mV, ±500 mV, ±60 mV 0 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, ±10 V, ±20 mA, ±5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - Signal Conditioner
RS-stocknr. 134-8132
FabrikantnummerS1SD-1AI-1U.2
FabrikantPepperl + Fuchs
199,00 €
Each
Aantal stuks
- Current, Voltage Isolating Amplifier 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, ±10 mA, ±10 V, ±20 mA, ±5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA, 30 V, 50 mA 0 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, ±10 V, ±20 mA, ±5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - Signal Conditioner
RS-stocknr. 134-8131
FabrikantnummerS1SD-1Ai-2U
FabrikantPepperl + Fuchs
199,00 €
Each
Aantal stuks
- Current, Voltage Isolating Amplifier/Splitter 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - Signal Conditioner