Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Module Type
RS-stocknr. 435-0753
FabrikantnummerICM50000
FabrikantRed Lion
184,57 €
Each
Aantal stuks
- RS422/485 RS232 to RS422/485 - - 9 → 26 V dc DIN Rail - 0°C +50°C - - - Signal Conditioner
RS-stocknr. 309-6206
FabrikantnummerICM40030
FabrikantRed Lion
149,62 €
Each
Aantal stuks
- RS422/485 RS232 to RS422/485 - - 9 → 32 V dc DIN Rail - 0°C +50°C - - - Signal Conditioner
RS-stocknr. 905-5605
FabrikantnummerIAMS0010
FabrikantRed Lion
229,80 €
Each
Aantal stuks
- Current Universal to Current -200 → +850 °C, 0 Ω → 100 kΩ 0 → 10 V dc, 0 → 20 mA 253 V ac, 300 V dc DIN Rail - - +60°C - - PGMMOD00 Universal Signal Conditioner
RS-stocknr. 260-0905
FabrikantnummerIFMA0065
FabrikantRed Lion
269,75 €
Each
Aantal stuks
- Analogue Temperature to Analogue 0 → 25 kHz 0 → 10 V, 0 → 20 mA 85 → 250 V ac DIN Rail - 0°C +50°C - - - Signal Conditioner
RS-stocknr. 260-0898
FabrikantnummerIFMA0035
FabrikantRed Lion
266,47 €
Each
Aantal stuks
- Analogue Temperature to Analogue 0 → 25 kHz 0 → 10 V, 0 → 20 mA 9 → 32 V dc DIN Rail - 0°C +50°C - - - Signal Conditioner
RS-stocknr. 327-6121
FabrikantnummerIRMA3035
FabrikantRed Lion
275,21 €
Each
Aantal stuks
- Analogue Temperature to Analogue - 0 → 10 V, 0 → 20 mA 9 → 32 V dc DIN Rail - -25°C +75°C - - - Signal Conditioner
RS-stocknr. 905-5608
FabrikantnummerIAMS0011
FabrikantRed Lion
269,52 €
Each
Aantal stuks
- Current Analogue to Current - - 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail - -20°C +60°C - - PGMMOD00 Universal Signal Conditioner
RS-stocknr. 292-2132
FabrikantnummerIFMR0066
FabrikantRed Lion
211,87 €
Each
Aantal stuks
- Frequency Frequency to Frequency 0 → 25 kHz 0 → 25 kHz 85 → 250 V ac DIN Rail - 0°C +50°C - - - Signal Conditioner
RS-stocknr. 292-2126
FabrikantnummerIFMR0036
FabrikantRed Lion
211,87 €
Each
Aantal stuks
- Frequency Frequency to Frequency 0 → 25 kHz 0 → 25 kHz 9 → 32 V dc DIN Rail - 0°C +50°C - - - Signal Conditioner