Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 20 van 505 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Signal Conditioner Function Input Signal Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification
RS-stocknr. 489-2825
Fabrikantnummer2869728
FabrikantPhoenix Contact
7,86 €
Each
Aantal stuks
- - - Analogue - 24 V ac 24 V dc 24 V dc DIN Rail - - - - -
RS-stocknr. 370-7675
Fabrikantnummer2744416
FabrikantPhoenix Contact
272,87 €
Each
Aantal stuks
- - - RS422, RS485 RS232 to RS422, RS232 to RS485 - - 24 V dc DIN Rail - - - - -
RS-stocknr. 796-6887
Fabrikantnummer4114
FabrikantPR Electronics
174,90 €
Each
Aantal stuks
- - - Current Analogue to Current 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail - - - - -
RS-stocknr. 622-3209
Fabrikantnummer2813525
FabrikantPhoenix Contact
198,85 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 489-2831
Fabrikantnummer2864480
FabrikantPhoenix Contact
188,24 €
Each
Aantal stuks
- - Current, Voltage Relay Isolation 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail - - - - -
RS-stocknr. 324-0740
FabrikantnummerPXU-20.924/RS
128,50 €
Each
Aantal stuks
- - - Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail - - - - -
RS-stocknr. 489-2881
Fabrikantnummer2864176
FabrikantPhoenix Contact
264,31 €
Each
Aantal stuks
- - Current, Voltage Current Isolation 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - - - - ATEX
RS-stocknr. 796-6884
Fabrikantnummer4116
FabrikantPR Electronics
198,00 €
Each
Aantal stuks
- - - Current Analogue to Current 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail - - - - -
RS-stocknr. 849-6345
Fabrikantnummer2902055
FabrikantPhoenix Contact
173,08 €
Each
Aantal stuks
- - - Current, Voltage Temperature to Current, Temperature to Voltage -250 → +2500 °C 0 → 12.3 V, 0 → 24.6 mA 9.6 → 30 V dc DIN Rail - - - - -
RS-stocknr. 884-2458
Fabrikantnummer2SC3D11CC3
FabrikantGIC
93,46 €
Each
Aantal stuks
- - - Analogue Analogue to Analogue 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20 mA 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20 mA 24 V dc - - - - - -
RS-stocknr. 751-1399
Fabrikantnummer2313915
FabrikantPhoenix Contact
143,33 €
Each
Aantal stuks
- - Frequency Frequency Isolation 0 → 1000 Mbit/s 0 → 1000 Mbit/s - - - - - - -
RS-stocknr. 489-2926
Fabrikantnummer2864134
FabrikantPhoenix Contact
64,01 €
Each
Aantal stuks
- - - Voltage - 0 → 30 V dc 0.8 → 30 V dc 30 V dc DIN Rail - - - - -
RS-stocknr. 489-2875
Fabrikantnummer2864273
FabrikantPhoenix Contact
165,03 €
Each
Aantal stuks
- - Current Current, Voltage Isolation 1 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - - - - -
RS-stocknr. 796-7089
Fabrikantnummer3105
FabrikantPR Electronics
133,10 €
Each
Aantal stuks
- - - Current Analogue to Current 0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail - - - - ATEX
RS-stocknr. 849-6311
Fabrikantnummer2901998
FabrikantPhoenix Contact
136,45 €
Each
Aantal stuks
- - Current Current Isolation Amplifier 0 → 20 mA, 4 → 20 mA 0 → 22 mA, 4 → 22 mA 9.6 → 30 V dc DIN Rail - - - - -
RS-stocknr. 785-7783
Fabrikantnummer2902851
FabrikantPhoenix Contact
199,94 €
Each
Aantal stuks
- - - Current, Voltage Temperature to Current, Temperature to Voltage -250 → +2500 °C 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 4 → 20 mA, 10 → 0 V, 20 → 0 mA, 20 → 4 mA 9.6 → 30 V dc DIN Rail - - - - -
RS-stocknr. 532-9996
Fabrikantnummer2940799
FabrikantPhoenix Contact
60,51 €
Each
Aantal stuks
- - Current, Voltage Current, Voltage - 18.5 → 28.8 V dc, 70 mA 0 → 100 mV, 50 mA - - - - - - -
RS-stocknr. 532-9974
Fabrikantnummer2864422
FabrikantPhoenix Contact
165,03 €
Each
Aantal stuks
- - Current Current Amplifier 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - - - - -
RS-stocknr. 616-8938
Fabrikantnummer2865007
FabrikantPhoenix Contact
238,95 €
Each
Aantal stuks
- - Voltage Analogue Isolation 0 → 30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - - - - -
RS-stocknr. 509-1073
Fabrikantnummer88950155
FabrikantCrouzet
69,91 €
Each
Aantal stuks
- - - Voltage Temperature to Voltage 0 → 600 °C 0 → 10 V 24 V dc DIN Rail - - - - -