Safety Relays

What are they?
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.
Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.
Single function or multi-function?
Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.
The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.
Where would you find a safety relay?
Safety relays are often found in the following control devices:
- Two hand controls
- Movable guards
- Light curtains, light barriers and light grids
- Magnetic switches
- Safety mats and pressure sensitive mats
- Three position devices
- Non-contact safety sensors
- Safety switches
- Emergency stop buttons
Who uses them?
Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Number of Channels Auxiliary Contacts Function Safety Category ISO 13849-1 SIL IEC 61508 PL ISO 13849-1 Safety Contacts Range Reset Method Safety Category Terminal Type Standards Met Configurable
RS-stocknr. 245-1848
Fabrikantnummer774310
FabrikantPilz
193,90 €
Each
Aantal stuks
24 V ac/dc 2 1 Safety Switch/Interlock - - - 3 PNOZ X Automatic, Monitored - Screw - -
RS-stocknr. 239-1055
Fabrikantnummer774306
FabrikantPilz
144,40 €
Each
Aantal stuks
24 V ac/dc 2 - Safety Switch/Interlock - - - 2 PNOZ X Automatic, Manual - Screw - -
RS-stocknr. 239-1033
Fabrikantnummer774300
FabrikantPilz
143,30 €
Each
Aantal stuks
24 V ac/dc 1 1 Safety Switch/Interlock - - - 3 PNOZ X Automatic, Manual - Screw - -
RS-stocknr. 245-1905
Fabrikantnummer774500
FabrikantPilz
289,10 €
Each
Aantal stuks
24 V dc 2 - Safety Switch/Interlock - - - 2 PNOZ X Automatic, Manual, Monitored - Screw - -
RS-stocknr. 324-7274
Fabrikantnummer774059
FabrikantPilz
120,40 €
Each
Aantal stuks
24 V ac/dc 1 - Safety Switch/Interlock - - - 2 PNOZ X - - Screw - -
RS-stocknr. 324-7268
Fabrikantnummer774056
FabrikantPilz
120,40 €
Each
Aantal stuks
230 V ac 1 - Safety Switch/Interlock - - - 2 PNOZ X - - Screw - -
RS-stocknr. 245-1854
Fabrikantnummer774318
FabrikantPilz
193,90 €
Each
Aantal stuks
24 V dc, 230 V ac 2 1 Emergency Stop - - - 3 PNOZ X Automatic, Monitored - Screw - -
RS-stocknr. 362-0168
Fabrikantnummer774585
FabrikantPilz
122,80 €
Each
Aantal stuks
24 V dc 1 - Expansion Module - - - 4 PNOZ X Automatic - Screw - -
RS-stocknr. 245-1955
Fabrikantnummer774150
FabrikantPilz
227,20 €
Each
Aantal stuks
24 V dc 2 1 Expansion Module - - - 8 PNOZ X - - Screw - -
RS-stocknr. 489-6350
Fabrikantnummer777302
FabrikantPilz
170,90 €
Each
Aantal stuks
24 → 240 V ac/dc 1, 2 1 Safety Switch/Interlock - - - 3 PNOZ X - - Screw - -
RS-stocknr. 362-0174
Fabrikantnummer774350
FabrikantPilz
375,26 €
Each
Aantal stuks
24 V dc 2 1 Two-Hand Control - - - 2 PNOZ X Monitored - Screw - -
RS-stocknr. 239-1049
Fabrikantnummer774303
FabrikantPilz
144,40 €
Each
Aantal stuks
24 V ac/dc 2 - Light Beam/Curtain, Safety Switch/Interlock - - - 2 PNOZ X Manual - Screw - -
RS-stocknr. 489-6388
Fabrikantnummer777606
FabrikantPilz
408,30 €
Each
Aantal stuks
24 → 240 V ac/dc 1, 2 2 Safety Switch/Interlock - - - 7 PNOZ X - - Screw - -
RS-stocknr. 918-6649
Fabrikantnummer777512
FabrikantPilz
367,23 €
Each
Aantal stuks
24 V dc 2 2 Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock - - - 3 PNOZ X Automatic, Manual - Screw - -
RS-stocknr. 324-7280
Fabrikantnummer774325
FabrikantPilz
151,40 €
Each
Aantal stuks
24 V ac/dc 1, 2 - Safety Switch/Interlock - - - 2 PNOZ X - - Screw - -
RS-stocknr. 239-1061
Fabrikantnummer774314
FabrikantPilz
193,90 €
Each
Aantal stuks
24 V dc, 110 V ac 2 1 Safety Switch/Interlock - - - 3 PNOZ X Automatic, Monitored - Screw - -
RS-stocknr. 324-7252
Fabrikantnummer774053
FabrikantPilz
120,40 €
Each
Aantal stuks
110 V ac 1 - Safety Switch/Interlock - - - 2 PNOZ X - - Screw - -
RS-stocknr. 362-0152
Fabrikantnummer774709
FabrikantPilz
363,60 €
Each
Aantal stuks
24 V dc 1, 2 4 Safety Switch/Interlock - - - 6 PNOZ X - - Screw - -
RS-stocknr. 178-2438
Fabrikantnummer775600
FabrikantPilz
247,80 €
Each
Aantal stuks
24 V ac 2 1 Emergency Stop - - - 3 PNOZ X Automatic, Manual - Screw - -
RS-stocknr. 918-6677
Fabrikantnummer774502
FabrikantPilz
354,76 €
Each
Aantal stuks
24 V dc 2 2 Emergency Stop, Safety Switch/Interlock - - - 2 PNOZ X Automatic, Manual - Screw - -