Omschrijving | Prijs | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Pin Count | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Depth | CAD Drawing | Dimensions | Input Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
188-6586
FabrikantnummerACNU-4804-000E
FabrikantBroadcom
|
2,38 €
Each (In a Pack of 5)
Aantal stuks
|
1.85 V | 20 mA | 5000 (Minimum)Vrms | 6ns | 8 | Surface Mount | -40°C | +105°C | 9.6mm | 6.24mm | 3.607mm | - | 9.6 x 6.24 x 3.607 mm | LED | |
RS-stocknr.
188-6584
FabrikantnummerACNU-4803-000E
FabrikantBroadcom
|
1,332 €
Each (In a Pack of 5)
Aantal stuks
|
1.85 V | 20 mA | 5000 (Minimum)Vrms | 6ns | 8 | Surface Mount | -40°C | +105°C | 9.6mm | 6.24mm | 3.607mm | - | 9.6 x 6.24 x 3.607 mm | LED | |
RS-stocknr.
188-6475
FabrikantnummerACNT-H343-000E
FabrikantBroadcom
|
4,246 €
Each (In a Tube of 80)
Aantal stuks
|
1.85 V | 25 mA | 7500 (Minimum)Vrms | 50ns | 8 | Surface Mount | -40°C | +110°C | 13.6mm | 6.24mm | 3.607mm | - | 13.6 x 6.24 x 3.607 mm | LED | |
RS-stocknr.
188-6469
FabrikantnummerACNU-4803-000E
FabrikantBroadcom
|
1,316 €
Each (In a Tube of 80)
Aantal stuks
|
1.85 V | 20 mA | 5000 (Minimum)Vrms | 6ns | 8 | Surface Mount | -40°C | +105°C | 9.6mm | 6.24mm | 3.607mm | - | 9.6 x 6.24 x 3.607 mm | LED | |
RS-stocknr.
188-6597
FabrikantnummerACNT-H343-000E
FabrikantBroadcom
|
5,74 €
Each (In a Pack of 2)
Aantal stuks
|
1.85 V | 25 mA | 7500 (Minimum)Vrms | 50ns | 8 | Surface Mount | -40°C | +110°C | 13.6mm | 6.24mm | 3.607mm | - | 13.6 x 6.24 x 3.607 mm | LED | |
RS-stocknr.
188-6470
FabrikantnummerACNU-4804-000E
FabrikantBroadcom
|
1,892 €
Each (In a Tube of 80)
Aantal stuks
|
1.85 V | 20 mA | 5000 (Minimum)Vrms | 6ns | 8 | Surface Mount | -40°C | +105°C | 9.6mm | 6.24mm | 3.607mm | - | 9.6 x 6.24 x 3.607 mm | LED |