Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series
RS-stocknr. 791-3067
FabrikantnummerA9C30812
43,94 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3076
FabrikantnummerA9C30112
48,94 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 515-9589
Fabrikantnummer265271 & Z-S230/SS
FabrikantEaton
34,50 €
Each
Aantal stuks
DP 230 V ac - 250 V ac 16 A Screw NO DIN Rail -
RS-stocknr. 791-3048
FabrikantnummerA9C30811
32,87 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3091
FabrikantnummerA9C15405
27,47 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3060
FabrikantnummerA9C30115
40,36 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3039
FabrikantnummerA9C30015
39,52 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 244-0062
FabrikantnummerGF1611F7
42,30 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3045
FabrikantnummerA9C30111
32,87 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3085
FabrikantnummerA9C30831
40,76 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 244-0012
FabrikantnummerGF1610U7
30,62 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 731-9424
Fabrikantnummer4 124 08
FabrikantLegrand
40,75 €
Each
Aantal stuks
SP 230 V - 250 V ac 16 A Screw - DIN Rail -
RS-stocknr. 791-3073
FabrikantnummerA9C30814
91,34 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3054
FabrikantnummerA9C30211
34,34 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 244-0028
FabrikantnummerGF1620B7
53,15 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 244-0040
FabrikantnummerGF1620U7
45,31 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3089
FabrikantnummerA9C15404
27,47 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3063
FabrikantnummerA9C32816
48,07 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3079
FabrikantnummerA9C30212
48,94 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 791-3098
FabrikantnummerA9C15409
39,81 €
Each
Aantal stuks
- - - - - - - - -