Communication & Wireless Development Tools

Adding radio communication to your design does not necessarily mean you need to learn all about transmitters, receivers, signal amplifiers and gain calculations, you can use a development kit to accelerate your design speed. We offer a wide range of wireless evaluation boards using a variety of Radio Frequency (RF) protocols including:


  • Bluetooth
  • GSM / GPRS / LTE (Cellular)
  • GPS / GNSS
  • RFID / MIFARE / NFC
  • WiFi
  • MiMax
  • ZigBee
  • 6LowPAN

These development boards and kits generally include standard connectors, interfaces and software so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment.



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Raspberry Pi, Adafruit, Arduino, Microchip Technology, MikroElektronika, Picom, ROHM, STMicroelectronics and many more.


The development kits generally include an antenna if it's not integrated onto the circuit board. RS offers a range of antennas to suit your specific needs.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Classification RF Technology Kit Classification Technology For Use With Featured Device Frequency Kit Name Supported Bus Interfaces Dimensions Supported Security Standards Supported Network Interfaces Included Features Minimum Operating Temperature
Nieuw
RS-stocknr. 217-7942
FabrikantnummerF2932EVBI
218,40 €
Each
Aantal stuks
- - Evaluation Base Board - WIMAX Receivers and Transmitters F2932 RF switch 50 → 8000MHz Evaluation Board for High Reliability SPDT Absorptive RF Switch - - - - - -
RS-stocknr. 203-9031
FabrikantnummerYCONNECT-IT-I-RJ4501
402,63 €
Each
Aantal stuks
- - Evaluation Board - R-IN32M3 RY9012A0 - Evaluation Board - - - - - -
RS-stocknr. 189-0792
FabrikantnummerRTK5RX65N0S00000BE
49,56 €
Each
Aantal stuks
- - Development Kit - - - - - - - - - - -
RS-stocknr. 195-0711
FabrikantnummerRTKYRLG1D0B00000BJ
20,94 €
Each
Aantal stuks
Module Bluetooth Module Bluetooth - - - RL78/G1D Module - - - - - -