Pillar Drills & Bench Drills

Pillar drills and bench drills perform the same function, providing the ability to perform the accurate drilling of holes dead square to the horizontal plane at a higher standard than a handheld tool, but differ in height and applications. A bench drill, as the name suggests, is mounted onto the bench and bolted into place to ensure its stability. A pillar drill, on the other hand, is often free-standing but much taller, allowing it to be used on larger pieces of material and produce larger holes. The smaller footprint of bench and pillar drills makes them ideal for workshops where space is limited.


The wide variety of available drill bits means these tools can be used to create holes with a wide range of different diameters. They can also be used for more than drilling holes, with attachments available to cut mortises or even become an effective sanding machine when a drum sander is used in the chuck. A chuck guard is installed to protect the user from getting close to the drill bit during use.


What are pillar & bench drills used for?


Pillar & bench drills are used to create holes in a wide range of materials, from woods and plastics to metals. They can also be used for a variety of other purposes, such as creating the mortise hollow for a mortise and tenon joint in woodworking. Their application can be altered depending on the chosen drill bit used on the machine.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bench/Floor Mount Drill Type Wattage Voltage Rating Chuck Size Table Size Maximum Chuck to Table Distance Overall Height Collar Diameter Maximum Speed Maximum Stroke Throat Depth Drilling Capacity Mild Steel Plug Type
RS-stocknr. 219-2050
FabrikantnummerDP593
FabrikantCIF
1.017,18 €
Each
Aantal stuks
- Pillar Drill 125W 230V 0.8 → 3.2mm 250 x 150mm - 250 mm, 260 mm - 33000rpm - - 120mm -
RS-stocknr. 506-2968
FabrikantRS PRO
381,20 €
Each
Aantal stuks
Bench Pillar Drill 85W 220 → 240 V, 230 V 1 → 3.2 mm, 1.0 → 3.2 mm 220 x 120mm - - - 8500 rpm, 8700 rpm - 140mm - Type G - British
RS-stocknr. 188-9710
Fabrikantnummer1704
FabrikantSIP
450,62 €
Each
Aantal stuks
Floor Pillar Drill 375W 230V 3 → 16mm 250 x 250mm 725mm 1550mm 55mm 2770rpm 80mm 162.5mm 16mm Type G - British 3-pin
RS-stocknr. 175-3807
Fabrikantnummer07664
FabrikantSIP
12,14 €
Each
Aantal stuks
- - - - - - - 146mm 65mm - - - - -
RS-stocknr. 201-8049
Fabrikantnummer1535
FabrikantSIP
701,87 €
Each
Aantal stuks
Floor Pillar Drill 550W 230V 16mm 300mm - - - - - - - -
RS-stocknr. 188-9711
Fabrikantnummer1705
FabrikantSIP
495,92 €
Each
Aantal stuks
Floor Pillar Drill 550W 230V 3 → 16mm 290 x 290mm 682mm 1565mm 55mm 2770rpm 83mm 180mm 16mm Type G - British 3-pin
RS-stocknr. 175-3803
Fabrikantnummer01702
FabrikantSIP
391,49 €
Each
Aantal stuks
Bench Pillar Drill 375W 230V 3 → 16mm 290mm 450mm 980mm 55mm 2770rpm 80mm 162.5mm 16mm Type G - British 3-pin
RS-stocknr. 175-3805
Fabrikantnummer07662
FabrikantSIP
11,41 €
Each
Aantal stuks
- - - - - - - 145mm 55mm - - - - -
RS-stocknr. 188-9712
Fabrikantnummer1706
FabrikantSIP
625,20 €
Each
Aantal stuks
Floor Pillar Drill 750W 230V 5 → 20mm 290 x 290mm 687mm 1600mm 65mm 2380rpm 82.5mm 180mm 25mm Type G - British 3-pin
RS-stocknr. 175-3808
Fabrikantnummer66609
FabrikantSIP
11,90 €
Each
Aantal stuks
- - - - - - - 126mm 40mm - - - - -
RS-stocknr. 144-3211
Fabrikantnummer0603B07000
FabrikantBosch
310,01 €
Each
Aantal stuks
Bench Pillar Drill - 230V 1.5 → 13mm 330 x 350mm - 650mm - 2500rpm - - - Type C - Euro Plug
RS-stocknr. 175-3809
Fabrikantnummer66690
FabrikantSIP
11,99 €
Each
Aantal stuks
- - - - - - - - 60mm - - - - -
RS-stocknr. 175-3802
Fabrikantnummer01700
FabrikantSIP
147,45 €
Each
Aantal stuks
Bench Pillar Drill 350W 230V 1.5 → 13mm 160 x 160mm 220mm 580mm 40mm 2620rpm 50mm 105mm 13mm Type G - British 3-pin
RS-stocknr. 181-8946
FabrikantRS PRO
127,70 €
Each
Aantal stuks
Bench Pillar Drill 350W - 13mm 160 x 160mm 220mm 590mm 46mm - 50mm - - Type C - Euro Plug
RS-stocknr. 181-8945
FabrikantRS PRO
120,71 €
Each
Aantal stuks
Bench Pillar Drill 350W - 13mm 160 x 160mm 220mm 590mm 46mm - 50mm - - Type G - British 3-pin
RS-stocknr. 175-3810
Fabrikantnummer68328
FabrikantSIP
13,99 €
Each
Aantal stuks
- - - - - - - 190mm 75mm - - - - -