Soldering Iron Kits

What are soldering irons?
Soldering irons are hand held tools that are used to melt solder. They are normally constructed from an insulated handle (that protects the user) and a heated metal tip. The heated tip melts the solder, allowing it to flow between two workpieces. This ensures a permanent connection between different electronic components.

What are soldering iron kits?
Soldering iron kits contain a soldering iron and a range of different accessories. Some kits contain a small number of pieces while others offer a complete solution with the kit containing a comprehensive range of accessories and additional tools.
Kits can include (but are not limited to) any combination of the below:

  • Solder
  • Different nozzles
  • Cleaning sponges
  • Safety accessories
  • Hot Cutting Knives
  • Desoldering pumps

Who uses soldering iron kits?
Soldering iron kits are normally used in electronics assembly, small repairs and installation. Soldering irons are handheld tools, so aren’t usually used within industrial applications or large scale production lines.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs
RS-stocknr. 2508983234
FabrikantnummerCT5A7
FabrikantCooper Tools
6,62 €
Each
Aantal stuks
RS-stocknr. 2508983240
FabrikantnummerCT5A8
FabrikantCooper Tools
6,62 €
Each
Aantal stuks
RS-stocknr. 2508983262
FabrikantnummerCT5C8
FabrikantCooper Tools
6,62 €
Each
Aantal stuks
RS-stocknr. 2508983284
FabrikantnummerCT5D8
FabrikantCooper Tools
6,78 €
Each
Aantal stuks
RS-stocknr. 2508983256
FabrikantnummerCT5C7
FabrikantCooper Tools
6,62 €
Each
Aantal stuks
Related Products
Gas soldering iron with piezo ignition for soldering, ...
Description:
Gas soldering iron with piezo ignition for soldering, melting, hot cutting, welding, shrinking and pyro-engravingLong service life, for precision and detailed work Burn time 30 to 60 min Soldering Tips stock number 178-437.
Miniature soldering irons, only 21 g in weight220 ...
Description:
Miniature soldering irons, only 21 g in weight220 → 240 V AC/15 WSoldering tip temperature 370 °CSupplied with 1.5 m PVC network cable, triple wired with connection plug.
From Weller this is the WSTA-6 model, Pyropen ...
Description:
From Weller this is the WSTA-6 model, Pyropen Jr, a refillable gas-powered soldering iron, a unique professional, cordless, versatile piece of soldering equipment. Excellent for use when working in the field as this soldering iron is a lightweight, compact soldering ...
From Weller this is the WP1 Piezo Gas-Powered ...
Description:
From Weller this is the WP1 Piezo Gas-Powered Pyropen, a refillable gas-powered soldering iron, a unique professional, cordless, versatile piece of soldering equipment. Excellent for use when working in the field as this soldering iron is a lightweight, compact soldering ...