Use desoldering nozzles & tips as accessories for your desoldering hand tool equipment. These accessories are perfect for keeping your desoldering tools in good service order as well as replacing lost or old parts. Our range include anti-static, hot air nozzles and tip plus extensions.
All desoldering nozzles & tips meet manufacturers specifications and our range include leading brands such as Abeco, CK, Ersa, Metcal, Rapid, Weller and RS PRO.
Desoldering Nozzles & Tips suitable for;
Desoldering guns
Hot air guns
Hot air pencils
Gas soldering irons
Applications
Desoldering Nozzles & Tips are vital accessories for soldering desoldering equipment used in;
DIGITAL 2000 A with Chip Tool, i-CON2 C with Chip Tool Desoldering Pincette, i-CON2 with Chip Tool Desoldering Pincette, i-CON with Chip Tool Desoldering Pincette, MICRO-CON 60 iA SMD Desoldering Pincette 40, REWORK 80, SMD 8000, SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40
DIGITAL 2000 A with Chip Tool, i-CON2 C with Chip Tool Desoldering Pincette, i-CON2 with Chip Tool Desoldering Pincette, i-CON with Chip Tool Desoldering Pincette, MICRO-CON 60 iA SMD Desoldering Pincette 40, REWORK 80, SMD 8000, SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40
DIGITAL 2000 A with Chip Tool, i-CON2, i-CON2 with Chip Tool Desoldering Pincette, i-CON with Chip Tool Desoldering Pincette, MICRO-CON 60 iA SMD Desoldering Pincette 40, REWORK 80, SMD 8000, SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40
Description:
Multi Function Rework System (MFR). Featuring two switchable
outputs with a choice of comprehensive tools to support complex PCB and component technologies. Adjustable hand piece - can be configured as a pencil or gun with the press of a buttonFeatures ...
Description:
The Metcal MX-500 Soldering, Desoldering & Rework System
handles both SMT and through-hole soldering/rework with one power supply., Two switchable outputsSMT/De-soldering/Rework station, allowing quick removal and replacing of componentsRequires 60-100psi air supply40W rating at 22°C (72°F) ambientOperating ...
Description:
Economic design Fast heat-up time - 3 minutes
from cold High glue output over 1.8 k per hour Narrow profile aids visibility Runs on most voltages from 110 V to 240 V Fitted with eco efficient self-regulating 30 W (250 ...
Description:
Individual nozzles for use with glue gun stock
no.s 536-3671 and 536-3508. Nozzle Dimensions;Precision L 5mm, Hole dia. 1.25mmPencil point L 5mm, Hole dia. 1.8mmExtension L 12mm, Hole dia. 1.8mmSpreader L 11mm, Width 5mmSlotted spreader 12mm wide spread.