Abrasive Wheels

Abrasive wheels are needed when consists of an abrasive compound that can be powered to remove a substance from a number of materials. Usually powered by either a handheld angle grinder or a bench grinder, and are for preparing or finishing a surface.


Deburring Wheels


A deburring wheel (also known as a convolute wheel) combines an even blend of abrasive and offers a high cut-rate for a consistent finish. Deburring wheels can be used to clean, deburr and finish numerous materials from metal, plastics and glass. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning welds to deburring and finishing.


Polishing Mops


Polishing mops are circular in design and are attached to several different types of the polishing machine. They are made from materials such as cotton or sisal. They are attached to machines and spun at high rates to cover greater surface areas. They make contact with surfaces, usually flooring with high velocity and scrub flooring through this applied pressure. Great for prepping surfaces before any manual polishing, as it can remove paint from metals.


Sanding Wheels


Sanding wheels are also known as flap wheels and are made from aluminium oxide or nylon grain with flexible cloth backing. Sanding wheels are more than 10 times faster than hand sanding and ideal for deburring and finishing the inside of holes and contours and providing excellent cut rate on low-pressure finishing operations. Sanding wheels are designed to sand pieces with contour or a profile. Sanding wheels are designed to be flexible and conform themselves to the shape being sanded.


Grinding Wheels


A Grinding wheel is composed of an abrasive compound that can be used for various grinding and abrasive operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel's structure. Suitable for most types of angle grinders, for use on concrete, brick, metal, stone and tiles.


RS Components has a complete range for every application from some of the leading brands such as 3M, Dremel, Norton and our own brand RS PRO.


...
Lees meer Lees minder

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Abrasive Material Grit Size Grade Diameter Width Bore Size Maximum Safe Speed Model Series Bore Diameter Shank Diameter Thickness Wheel Diameter Wheel Width
RS-stocknr. 154-435
FabrikantnummerXL-UW 03792
Fabrikant3M
4,95 €
Each
Aantal stuks
Silicon Carbide - - 25mm 25mm 5mm 250000rpm Scotch-Brite EXL - - - - - -
RS-stocknr. 806-4737
FabrikantnummerDB-WL DEBURRING WHEEL 8SM
Fabrikant3M
83,64 €
Each
Aantal stuks
Silicon Carbide - - 25.4mm 25.4mm - - - - - - - - -
RS-stocknr. 910-7961
FabrikantnummerFN520002646
Fabrikant3M
25,36 €
Each
Aantal stuks
Aluminium Oxide P60 Medium 200mm 75mm - 10000rpm Scotch-Brite - - - - - -
RS-stocknr. 162-3878
Fabrikantnummer3M450 COMBI 75X45X6 P80
Fabrikant3M
21,65 €
Each
Aantal stuks
Aluminium Oxide P80 - 75mm - - 7500rpm CB-ZS Scotch-Brite™ - - - - -
RS-stocknr. 154-413
FabrikantnummerDB-WL B18764
Fabrikant3M
141,16 €
Each
Aantal stuks
Silicon Carbide - - 203mm 25.4mm - - - - - - - - -
RS-stocknr. 766-2450
FabrikantnummerFC110075692
Fabrikant3M
41,62 €
1 Box of 10
Box(es)
Aluminium Oxide P60 - 50mm - - 15200rpm - - - - - - -
RS-stocknr. 126-2204
Fabrikantnummer60981
Fabrikant3M
7,41 €
Each
Aantal stuks
Aluminium Oxide - - - 22mm - - - - - - - - -
RS-stocknr. 154-536
FabrikantnummerDB-WL B18763
Fabrikant3M
141,74 €
Each
Aantal stuks
Silicon Carbide - - 76.2mm 25.4mm - - - - - - - - -
RS-stocknr. 766-2453
FabrikantnummerFC110075635
Fabrikant3M
37,92 €
1 Box of 10
Box(es)
Aluminium Oxide P60 - 50mm - - 25400rpm - - - - - - -
RS-stocknr. 188-4327
Fabrikantnummer7100138290
Fabrikant3M
281,00 €
1 Box of 5
Box(es)
Aluminium Oxide P36 - 152.4mm - - - - - - - - - -
RS-stocknr. 179-3492
Fabrikantnummer14443
Fabrikant3M
4,49 €
Each (In a Box of 50)
Aantal stuks
Ceramic 36 - 125mm - 22.3mm 12250rpm - Cubitron™ II - - - - -
RS-stocknr. 763-8933
FabrikantnummerFC110075791
Fabrikant3M
8,53 €
Each
Aantal stuks
Aluminium Oxide P120 - 60mm - - 25400rpm - - - - - - -
RS-stocknr. 162-3890
Fabrikantnummer3M450 COMBI 75X45X6 P120
Fabrikant3M
20,39 €
Each
Aantal stuks
Aluminium Oxide P120 - 75mm - - 7500rpm CB-ZS Scotch-Brite™ - - - - -
RS-stocknr. 154-457
FabrikantnummerXL-UW 09834
Fabrikant3M
11,86 €
Each
Aantal stuks
Silicon Carbide - - 75mm 13mm 6mm 12000rpm Scotch-Brite EXL XL-UW - - - - -
RS-stocknr. 188-4328
Fabrikantnummer7000021284
Fabrikant3M
281,00 €
1 Box of 5
Box(es)
Aluminium Oxide P400 - 152.4mm - - - - - - - - - -
RS-stocknr. 806-4730
FabrikantnummerFS-WL FINISHING WHEEL 8AM
Fabrikant3M
71,96 €
Each
Aantal stuks
Aluminium Oxide - - 25.4mm 25.4mm - - - - - - - - -
RS-stocknr. 763-8911
FabrikantnummerFC110075734
Fabrikant3M
5,94 €
Each
Aantal stuks
Aluminium Oxide P60 - 60mm - - 12700rpm - - - - - - -
RS-stocknr. 763-8924
FabrikantnummerFC110075783
Fabrikant3M
5,64 €
Each
Aantal stuks
Aluminium Oxide P80 - 60mm - - 12700rpm - - - - - - -
RS-stocknr. 766-2431
FabrikantnummerFC110075452
Fabrikant3M
32,78 €
1 Box of 10
Box(es)
Aluminium Oxide P60 - 30mm - - 25400rpm - - - - - - -
RS-stocknr. 221-3674
Fabrikantnummer405659
Fabrikant3M
18,56 €
Each
Aantal stuks
Aluminium Oxide - - 76.2mm - - 4000rpm Scotch-Brite - - - - - -