Abrasive Discs

Abrasive discs help you to cut, grind, clean and smooth to achieve the required finish. We offer a high-quality range of cutting discs, grinding discs, flap discs and sanding discs all capable of fitting on benchtop grinders and handheld angle grinders. Brought to you through some of the leading brands such as 3M, Norton, Bosch and our very own RS PRO.


Grinding Discs are great for all types of angle grinders for use on materials such as metals, plastic and stone. These discs primarily are used for removing material but can also be used for finishing and preparing both stone and metal surfaces. Grinding discs can come in various forms with Tungsten Carbide discs being great for use on rough concrete, tiles or brickwork. With a more traditional general-purpose grain disc a great for everyday cleaning of metals and masonry.


Cutting Discs make it a lot quicker and easier to cut through hard materials with a high-quality cut. Cutting discs have a similar makeup to grinding discs with traditional abrasive grains held together with resin, but new diamond cutting discs offer superior cutting performance. Diamond cutting discs have great temperature resistance and extremely impact resistant to ensure continuous use.


Flap discs are made from layers of abrasive cloth consisting of abrasive material. The abrasive cloth is angled on a supporting plate and last up to 10 times longer than conventional fibre discs. For use on wood, metal, painted surfaces and masonry. As the material wears away it exposes a new, fresh face of abrasive therefore achieving much higher material removal. Flap discs are particularly effective for rust removal and general finishing.


Sanding Discs can be used with power or hand sanding applications, and come in a multitude of options. Their various sizes to suit different tools or project applications makes allows flexibility when sanding either large areas or smaller detailed works. Sanding pads typically have a hook and loop backing for an easy change in and out on both hand pads and power sanders. Other pads may feature an adhesive backing for use with benchtop disk sanders or a locking system for more specific tools. The abrasive grit size on sanding discs relates to the size of the grit.


...
Lees meer Lees minder

Filters

1 - 20 van 203 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Disc Diameter Disc Type Thickness Abrasive Material Bore Size Grit Size Number in Pack Grade Maximum Safe Speed Application Disc Shape Material Cut Model Series
RS-stocknr. 154-586
Fabrikantnummer3M245 00314
Fabrikant3M
28,97 €
1 Lot of 50
Lot(s)
150mm Sanding Disc - Aluminium Oxide - P100 - Fine - - - - - -
RS-stocknr. 154-104
Fabrikantnummer3M266L D2392
Fabrikant3M
41,40 €
1 Lot of 25
Lot(s)
150mm Sanding Disc - Aluminium Oxide - P2500 - - - - - - - -
RS-stocknr. 153-814
Fabrikantnummer3M255P 00528
Fabrikant3M
62,73 €
1 Lot of 100
Lot(s)
150mm Sanding Disc - Aluminium Oxide - P320 - - - - - - - -
RS-stocknr. 153-549
Fabrikantnummer3M556D B61795
Fabrikant3M
3,09 €
Each
Aantal stuks
125mm Flap Disc - Zirconia Aluminium - P120 - Fine - - - - - -
RS-stocknr. 154-766
Fabrikantnummer3M245 00313
Fabrikant3M
29,31 €
1 Lot of 50
Lot(s)
150mm Grinding Disc - Aluminium Oxide - P120 50 Medium - - - - Hookit -
RS-stocknr. 456-2748
Fabrikantnummer61172
Fabrikant3M
11,17 €
Each
Aantal stuks
115mm Sanding Disc - Silicon Carbide - - - Extra Coarse - - - - - -
RS-stocknr. 910-7876
Fabrikantnummer3M COW T41 125x1,6x22, 36+, PN65455
Fabrikant3M
100,46 €
1 Box of 25
Box(es)
125mm Cutting Disc 1.6mm Aluminium Oxide - P60 - Medium 20000rpm - Round - - -
RS-stocknr. 154-261
Fabrikantnummer3M266L D2377
Fabrikant3M
46,09 €
1 Lot of 25
Lot(s)
150mm Sanding Disc - Aluminium Oxide - P1200 - Very Fine - - - - - -
RS-stocknr. 126-2197
Fabrikantnummer3M COW T41 115x1,6x22, 80+, PN65454
Fabrikant3M
3,80 €
Each (In a Pack of 25)
Aantal stuks
115mm Cutting Disc 1.6mm D-Paper - P80 - Medium 2000rpm - Round - - -
RS-stocknr. 153-555
Fabrikantnummer3M556D B61793
Fabrikant3M
3,16 €
Each
Aantal stuks
125mm Flap Disc - Zirconia Aluminium - P60 - Medium - - - - - -
RS-stocknr. 153-533
Fabrikantnummer3M556A B61794
Fabrikant3M
3,56 €
Each
Aantal stuks
125mm Flap Disc - Zirconia Aluminium - P80 - Medium - - - - - -
RS-stocknr. 179-3470
Fabrikantnummer86821
Fabrikant3M
0,767 €
Each (In a Box of 50)
Aantal stuks
150mm Sanding Disc - Ceramic - P120 - - - - - - - -
RS-stocknr. 179-3471
Fabrikantnummer64265
Fabrikant3M
0,614 €
Each (In a Box of 50)
Aantal stuks
150mm Sanding Disc - Ceramic - P180 - - - - - - - -
RS-stocknr. 154-019
FabrikantnummerSC-DR 09791
Fabrikant3M
79,80 €
1 Lot of 50
Lot(s)
50mm Grinding Disc - Aluminium Oxide - P50 50 Medium 23000rpm - - - Scotch-Brite SC-DR
RS-stocknr. 179-3473
Fabrikantnummer64271
Fabrikant3M
0,551 €
Each (In a Box of 50)
Aantal stuks
150mm Sanding Disc - Ceramic - P220 - - - - - - - -
RS-stocknr. 179-3482
Fabrikantnummer89723
Fabrikant3M
1,308 €
Each (In a Bag of 25)
Aantal stuks
125mm Sanding Disc - Ceramic - P80 - Medium - - - - - -
RS-stocknr. 910-7917
Fabrikantnummer3M 982C diam 178, 60+
Fabrikant3M
119,94 €
1 Box of 25
Box(es)
178mm Sanding Disc - Ceramic - P60 - - 8600rpm - - - 3M™ Cubitron™ II 982C Cubitron™ II
RS-stocknr. 188-4349
Fabrikantnummer7100196790
Fabrikant3M
39,80 €
1 Box of 10
Box(es)
125mm Flap Disc - Zirconia Aluminium - P80 - Fine - - - - - -
RS-stocknr. 146-9015
Fabrikantnummer7000000756
Fabrikant3M
59,58 €
1 Box of 25
Box(es)
76mm Sanding Disc - Aluminium Oxide - - - Coarse - - - - - -
RS-stocknr. 126-2198
Fabrikantnummer3M DCGW T27 115, 36+
Fabrikant3M
6,934 €
Each (In a Pack of 10)
Aantal stuks
115mm Cutting Disc 0.25in Aluminium Oxide - P60 80 Coarse 80rpm - - - 3M™ Cubitron™ II Grinding Wheel Cubitron™ II