Grinders

Grinders and disc grinders are types of heavy-duty handheld power tools. Grinders are used to cut, polish and grind a variety of materials such as concrete, metal and stone via various spinning discs that can be securely attached. Like other power tools, they are available with motors that are brushless to prolong life and deliver more power. Brushless motors also include safety features such as dust ejection systems, no-volt releases switches, anti-restart and anti-vibration handles.


Grinders are available in a range of sizes from slimline designs for working in confined spaces with precision to larger heavy-duty builds for professional regular use. They are commonly used by DIY enthusiasts and professionals such as builders, plumbers, electricians, carpenters, mechanics.


At RS Components, we offer a wide range of reliable and durable grinding tools from major brands such as DeWalt, Bosch, Makita. Find out more in our complete guide to angle grinders.


Types of Grinders



  • Corded Angle Grinders: Powered by electric, these are widely used in metalwork fabrication and construction. This type is ideal for professional use when constant power is required. Corded grinders tend to be heavier but are ideal for heavy-duty applications.

  • Cordless Angle Grinders: Battery-powered offering the same operating properties as a corded angle grinder. These grinders are portable and offer greater safety as there are no cables to manoeuvre around objects or personnel. Ideal for DIY, workshops and fabrication applications.

  • Compressed Air Angle Grinders: Air-powered, thumb trigger controlled and generally used for light duties where more precision is required. These grinders can be small and light but remain powerful, as they do not contain heavy motor windings.

  • Die grinders are a type of hand-held power grinder used for grinding, sanding, honing or polishing material (typically metal, but also plastic or wood) that use the capability of a battery pack for great portability.

...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Disc Size Grinder Type Speed Corded/Cordless Voltage Rating Brushed/Brushless Motor Wattage Air Powered Weight Plug Type Length Model Number
RS-stocknr. 827-4341
FabrikantnummerDWE4057-QS
FabrikantDeWALT
95,25 €
Each
Aantal stuks
125mm Angle Grinder 11800rpm Corded 240V Brushed 800W - 1.8kg Type C - EuroPlug 270mm DWE4057
RS-stocknr. 385-465
FabrikantnummerDGA452Z
FabrikantMakita
132,57 €
Each
Aantal stuks
115mm Angle Grinder 10000rpm Cordless 18V Brushed - - 2.3kg Type G - British 3-pin 317.5mm DGA452Z
RS-stocknr. 880-7095
FabrikantnummerDGA511RTJ
FabrikantMakita
538,79 €
Each
Aantal stuks
125mm Angle Grinder 8500rpm Cordless 18V Brushed - - 2.3kg Type C - Euro Plug 382mm DGA511RTJ
RS-stocknr. 880-7048
Fabrikantnummer9558HNRG
FabrikantMakita
85,71 €
Each
Aantal stuks
125mm Angle Grinder 11000rpm Corded 240V Brushed 840W - 1.5kg Type C - Euro Plug 271mm 9558HNRG
RS-stocknr. 874-9898
Fabrikantnummer060179H002
FabrikantBosch
208,05 €
Each
Aantal stuks
125mm Angle Grinder 11500rpm Corded 230V Brushed 1.7kW - 2.4kg Type C - EuroPlug - GWS 17-125 CIE
RS-stocknr. 703-9737
Fabrikantnummer0601388106
FabrikantBosch
60,80 €
Each
Aantal stuks
115mm Angle Grinder 11000rpm Corded 230V Brushed 720W - 1.9kg Type C - EuroPlug - GWS 7-115
RS-stocknr. 764-6619
Fabrikantnummer0601884M03
FabrikantBosch
170,05 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 230V Brushed 2.4kW - 6kg Type C - EuroPlug - GWS 24-230 JH
RS-stocknr. 764-6600
Fabrikantnummer0601882M03
FabrikantBosch
150,10 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 230V Brushed 2.2kW - 5.2kg Type C - EuroPlug - GWS 22-230 JH
RS-stocknr. 764-6537
Fabrikantnummer0601893F00
FabrikantBosch
228,00 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 230V Brushed 2.4kW - 5.5kg Type C - EuroPlug - GWS 24-230 LVI
RS-stocknr. 880-7051
FabrikantnummerGA5040RZ1
FabrikantMakita
117,14 €
Each
Aantal stuks
125mm Angle Grinder 11000rpm Corded 240V Brushed 1.1kW - 2.4kg Type C - Euro Plug 299mm GA5040
RS-stocknr. 827-4357
FabrikantnummerDWE4237K-QS
FabrikantDeWALT
170,40 €
Each
Aantal stuks
125mm Angle Grinder 10500rpm Corded 240V Brushed 1.4kW - 2.5kg Type C - EuroPlug 300mm DWE4237K
RS-stocknr. 874-9891
Fabrikantnummer060179F002
FabrikantBosch
170,05 €
Each
Aantal stuks
125mm Angle Grinder 11500rpm Corded 230V Brushed 1.3kW - 2.3kg Type C - EuroPlug - GWS 13-125 CIE
RS-stocknr. 764-6681
Fabrikantnummer060179E002
FabrikantBosch
160,55 €
Each
Aantal stuks
125mm Angle Grinder 11500rpm Corded 230V Brushed 1.2kW - 2.3kg Type C - EuroPlug 297mm GWS 13-125 CI
RS-stocknr. 735-8719
Fabrikantnummer0601822400
FabrikantBosch
112,10 €
Each
Aantal stuks
125mm Angle Grinder 11000rpm Corded 230V Brushed 1.1kW - 2.1kg Type C - EuroPlug 22mm GWS 1100 + SDS
RS-stocknr. 113-8633
Fabrikantnummer06019F2000
FabrikantBosch
124,77 €
Each
Aantal stuks
76mm Angle Grinder 19500rpm Cordless 10.8V Brushed - - 900g - 202mm GWS 12V-76
RS-stocknr. 764-6675
Fabrikantnummer0601220100
FabrikantBosch
228,95 €
Each
Aantal stuks
- Die Grinder 28000rpm Corded 230V Brushed - - - Type C - EuroPlug - GGS 28 CE
RS-stocknr. 814-0437
FabrikantnummerDWE4157-QS
FabrikantDeWALT
115,73 €
Each
Aantal stuks
125mm Angle Grinder 11800rpm Corded 240V Brushed 900W - 2.1kg Type C - EuroPlug 270mm DWE4157
RS-stocknr. 764-6678
Fabrikantnummer0601220000
FabrikantBosch
211,85 €
Each
Aantal stuks
- Die Grinder 28000rpm Corded 230V Brushed - - - Type C - EuroPlug - GGS 28 C
RS-stocknr. 764-6612
Fabrikantnummer0601221000
FabrikantBosch
288,80 €
Each
Aantal stuks
- Die Grinder 28000rpm Corded 230V Brushed - - - Type C - EuroPlug 375mm GGS 28 LC
RS-stocknr. 695-7141
Fabrikantnummer0601893H64
FabrikantBosch
358,57 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 110V Brushed 2.4kW - 5.5kg BS 4343 - GWS 24-230LVI