Drills

Drills are power tools used to make holes in materials, as well as loosening and tightening screws and bolts. The main consideration when selecting a drill is the material you will be working on, as harder materials will require higher power inputs and possibly additional features, such as hammer action.

At RS Components, we have a vast range of corded and cordless power drills available from a large selection of brands, including industry leaders like Bosch, DeWALT and Makita, as well as our own professional brand, RS PRO.

What type of drills are available?

Drill Drivers - Drill drivers combine two functionalities; the drilling of holes and the driving screws into the hole. Most quality drills are equipped with user-defined speeds and torque settings to adapt to any job in hand. Drill drivers offer a lower torque setting, providing a smooth screwing process.

Combi Drills - A combi drill is a multi-purpose tool, with most having a keyless chuck to hold any drill bits. It can be used at high speed for drilling applications into a variety of materials such as masonry, woods, metals and plastics, with the added functionality of hammer action. With the correct screw driving bit, you can drive screws in easily.

Impact Drills and Drivers - Offering similar characteristics to a drill driver however, it provides more torque and power for driving in screws and hex bolts. Impact drill/drivers typically only offer one gear, but great torque making it great if you need to drill through tough, knotty wood or metals.

Hammer Drills - Hammer drills increase the force applied to the bit when being drilled. Similar in principle to a jackhammer, this action provides a greater force to harder materials such as stone and masonry, driving the drill bit into the material.

SDS Drills - These are more powerful versions of a hammer drill and use a slotted drive system to increase the force for drilling and chiselling. Designed mainly to be used on hard materials such as concrete, stone and masonry and other heavy-duty applications. You can learn more in our complete guide to SDS drills.

Angle Drills - Angled drills have the functionality of a combi drill but with a 90 degree bent head. Seen to compliment the combi, angle drills are ideal for those hard to reach areas. The angled head allows for a smaller drill bit, making it easier to drive screws or drill materials in a confined space.

Magnetic Drills - Magnetic drills (also known as mag drills) are essentially a portable bench drill for drilling metals. The base of the drill uses magnets to lock itself to the material to prevent it moving during drilling. Magnetic drills are most often used with annular cutters for an accurate cut.


...
Lees meer Lees minder

Filters

1 - 20 van 96 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drill Type Voltage Rating Type Battery Type Corded/Cordless Battery Capacity Brushed/Brushless Motor Series Chuck Size Chuck Type Drilling Capacity Metal Orientation Max Speed Number of Batteries
RS-stocknr. 880-7045
FabrikantnummerDHR243RTJ
FabrikantMakita
613,38 €
Each
Aantal stuks
SDS Drill 18V - Li-Ion Cordless 5Ah Brushed DHR243 24mm SDS Plus 13 mm - - 2
RS-stocknr. 827-4385
FabrikantnummerDCD710D2
FabrikantDeWALT
225,79 €
Each
Aantal stuks
Drill Driver 12V Drill Driver Li-Ion Cordless 2Ah Brushed DCD 10mm Keyless 10 mm Straight 1500rpm 2
RS-stocknr. 874-9918
FabrikantnummerGBH 36 VF-LI Plus
FabrikantBosch
936,94 €
Each
Aantal stuks
Hammer Drill - - Li-Ion Cordless 4Ah Brushed GBH 13mm Keyless 13 mm - - 2
RS-stocknr. 707-2835
FabrikantnummerDCD710D2-GB
FabrikantDeWALT
207,34 €
Each
Aantal stuks
Drill Driver 12V Drill Driver Li-Ion Cordless 2Ah Brushed DCD 10mm Keyless 10 mm Straight 1500rpm 2
RS-stocknr. 814-0440
FabrikantnummerDCD791P2
FabrikantDeWALT
443,37 €
Each
Aantal stuks
Drill Driver 18V Drill Driver Li-Ion Cordless 5Ah Brushless XR Brushless 13mm Keyless 13 mm - 2000rpm 2
RS-stocknr. 874-1119
Fabrikantnummer0601868101
FabrikantBosch
98,06 €
Each
Aantal stuks
Drill Driver 12V Drill Driver Body Only Cordless 1.5Ah Brushed GSR 10mm Keyless 10 mm Straight 1300rpm 0
RS-stocknr. 754-1139
FabrikantnummerDHP451RTJ
FabrikantMakita
483,23 €
Each
Aantal stuks
Drill Driver 18V - Li-Ion Cordless 5Ah Brushed DHP 13mm Keyless 13 mm Straight - 2
RS-stocknr. 754-1123
FabrikantnummerDDF446RTJ
FabrikantMakita
422,31 €
Each
Aantal stuks
Drill Driver 14.4V Drill Driver Li-Ion Cordless 5 Brushed DDF 13mm Keyless 13 mm Straight 1500rpm 2
RS-stocknr. 880-7032
FabrikantnummerDHP481RTJ
FabrikantMakita
524,77 €
Each
Aantal stuks
Drill Driver 18V Drill Driver Li-Ion Cordless 5Ah Brushed DHP481 - Keyless 13 mm - 400rpm 2
RS-stocknr. 113-8632
Fabrikantnummer06019B6901
FabrikantBosch
120,35 €
Each
Aantal stuks
Drill Driver 12V Combi Drill Li-Ion Cordless 1.3Ah Brushed GSB 10mm Keyless 10 mm Straight 1300rpm 0
RS-stocknr. 814-0446
FabrikantnummerDCD791D2
FabrikantDeWALT
314,07 €
Each
Aantal stuks
Drill Driver 18V Drill Driver Li-Ion Cordless 2Ah Brushless XR Brushless 13mm Keyless 13 mm - 2000rpm 2
RS-stocknr. 793-2658
FabrikantnummerDCD740N-XJ
FabrikantDeWALT
149,88 €
Each
Aantal stuks
Drill Driver 18V Angle Drill (Body Only) Li-Ion Cordless - Brushed DCD - Keyless 10 mm Angled 2000rpm 0
RS-stocknr. 764-6509
FabrikantnummerGSB 10.8 V-LI
FabrikantBosch
199,00 €
Each
Aantal stuks
Drill Driver 10.8V Drill Driver Li-Ion Cordless 1.3Ah Brushed GSB 10mm Keyless 10 mm Straight 1300rpm 2
RS-stocknr. 124-0006
FabrikantnummerDF332DZ
FabrikantMakita
137,15 €
Each
Aantal stuks
Drill Driver 12V Brushless Drill Driver Body Only Cordless - Brushless CXT 10mm Keyless 10 mm Straight 1500rpm 0
RS-stocknr. 812-9910
FabrikantnummerDHR263ZJ
FabrikantMakita
324,02 €
Each
Aantal stuks
SDS Drill 2 x 18V - Li-Ion Cordless 4Ah Brushed LXT - SDS Plus 13 mm Straight - 0
RS-stocknr. 814-0500
FabrikantnummerDCF887D2
FabrikantDeWALT
403,94 €
Each
Aantal stuks
Drill Driver 18V - Li-Ion Cordless 2Ah Brushed - - - - - - 2
RS-stocknr. 394-027
FabrikantnummerGSR 12V-15 FC
FabrikantBosch
197,48 €
Each
Aantal stuks
Drill Driver 12V Compact Drill Driver Li-Ion Cordless 1.3Ah Brushed GSR 6mm Hex 8 mm Straight 400rpm 2
RS-stocknr. 814-0415
FabrikantnummerDCH273P2T
FabrikantDeWALT
756,47 €
Each
Aantal stuks
SDS Drill 18V - Li-Ion Cordless 5Ah Brushed DCH - SDS Plus 13 mm - - 2
RS-stocknr. 123-9996
FabrikantnummerHP332DZ
FabrikantMakita
156,00 €
Each
Aantal stuks
Hammer Drill 12V - Li-Ion Cordless 2Ah Brushless - 10mm Keyless 10 mm Straight - 0
RS-stocknr. 812-9976
FabrikantnummerDHR242Z
FabrikantMakita
190,29 €
Each
Aantal stuks
SDS Drill 18V - Li-Ion Cordless - Brushless BL - SDS Plus 13 mm Straight - 0