Air Sanders

Use Air Sanders for surface preparation, ideal for removing rust, body filler, and paint. Air tools are powered by an air compressor that forces pressurised air through a compressor hose. This gives you continuous airflow and fully controlled by a palm or thumb trigger. Our RS PRO range includes a selection of air sanders & polishers with a choice in design from single orbital units to complete kits with sanding disks and buffing pads.


Why would you need a pneumatic air tool?


Air sanders are a reliable and versatile air tool that can be used in a range of applications. Interchangeable pad bases allow the user to sand and prepare a surface much quicker than using sandpaper alone. Ideal for small and large projects, plus they are easy to use. To achieve a professional finish a dedicated machine polisher like our pistol polisher set is ideal for removing swirl marks left by orbital sanders.


Types of pneumatic air sanders



  • Pistol Sander

  • Random Orbital Sander

  • Dual Action Sander

  • Palm Sander


Things to consider


When buying a sander/polisher always ensure you work at the rated pressure and use the correct hose connection to avoid air leaks or hose failure. Size matters, a large pad orbital sander is effective for the larger area, but a small pad sander will reach into smaller areas.


Applications


Use an Air Sander in workshops, collision care, and restoration projects.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pad Size Sander Type Speed Vibration Level Weight Dust Extraction Model Number Air Inlet BSP
RS-stocknr. 754-1889
FabrikantnummerBP222
FabrikantBahco
244,20 €
Each
Aantal stuks
20 x 520mm Belt Sander 16000rpm 3.2m/s² 1100g - BP222 1/4in
RS-stocknr. 754-1839
FabrikantnummerBP212
FabrikantBahco
178,95 €
Each
Aantal stuks
10 x 330mm Belt Sander 16000rpm 2.5m/s² 800g - BP212 1/4in
RS-stocknr. 754-1892
FabrikantnummerBP204
FabrikantBahco
233,70 €
Each
Aantal stuks
77mm Orbital Sander 25000rpm 4.53m/s² 500g - BP204 1/4in
RS-stocknr. 754-1876
FabrikantnummerBP610
FabrikantBahco
267,53 €
Each
Aantal stuks
152mm Orbital Sander 11000rpm 2.5m/s² 900g - BP610 1/4in
RS-stocknr. 754-1873
FabrikantnummerBP601
FabrikantBahco
267,53 €
Each
Aantal stuks
152mm Orbital Sander 11000rpm 2.5m/s² 800g - BP601 1/4in