Wall mount transformers are heavy-duty enclosed transformersthat have been designed for use in hazardous locations. They're suited to harsh industrial environments, and, as the name suggests, can be wall mounted. They're designed primarily for use with power tools.
How do wall mount transformers work?
Transformers themselves are used to bring voltage up or down in an AC electrical circuit. A transformer can also be used to convert AC power to DC power. The sturdy encasement of a wall mount transformer helps to protect the transformer inside from dust and moisture. It also provides extra resistance against shock and vibration for added safety.
How to fit your wall mount transformer
Fitting your wall mount transformer is simple. First, you need to mark the top anchor location on the wall and drill a hole using, for instance, a cordless drillThen insert the anchor and fit the screw into the anchor leaving approximately an eighth of thread exposed on the screw. Finally, mount the transformer on the screw, tighten and complete for the other anchors.
Description:
Chassis Mount Clamp & Frame Construction 115/230Vac Primary
TransformerFeatures and Benefits"Double section bobbin construction Fully shrouded bobbins Full varnish impregnation Two hole fixing wrap-over clamps 6VA to 50VA Multi-hole frame fixing 100VASolder tag terminationsOptional terminal shrouds100% electrical ...
Description:
Chassis Mount Frame 75VA to 200VAThe two independent
secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.Optional terminal shrouds for 75VA and 100VA(503-928). Double section bobbin constructionFully shrouded bobbinsFull ...
Description:
It has been over 100 years since the
introduction of the first commercial Transformer when the mass production began. Since then, many additional modifications were developed to support various applications, such as electromagnetic, relays, pumps or heating elements.
Description:
This range of covered (up to 320 VA)
or uncovered (from 400 to 2500 VA) transformers features double winding.Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from ...