Telecom Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency Construction
RS-stocknr. 173-6429
FabrikantnummerIT258
FabrikantSchaffner
8,46 €
Each
Aantal stuks
2.5mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 170-4972
FabrikantnummerIT258
FabrikantSchaffner
5,122 €
Each (In a Box of 200)
Aantal stuks
2.5mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 883-9092
FabrikantnummerIT155
FabrikantSchaffner
4,067 €
Each (In a Pack of 100)
Aantal stuks
5mH 1.2Ω 1.2Ω - 1:1 Through Hole 85µH - - 27mm 22.5mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
RS-stocknr. 883-9099
FabrikantnummerIT233
FabrikantSchaffner
4,067 €
Each (In a Pack of 100)
Aantal stuks
3mH 0.8Ω 0.8Ω - 1:1:1 Through Hole 45µH - - 27mm 22.5mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
RS-stocknr. 883-9083
FabrikantnummerIT143
FabrikantSchaffner
4,40 €
Each (In a Pack of 100)
Aantal stuks
15mH - 1:1:1 Through Hole 200µH - - 27mm 22.5mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
RS-stocknr. 170-4969
FabrikantnummerIT255
FabrikantSchaffner
3,175 €
Each (In a Box of 200)
Aantal stuks
22mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 173-6356
FabrikantnummerIT242
FabrikantSchaffner
5,23 €
Each
Aantal stuks
2.5mH - - - 1:1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 170-4970
FabrikantnummerIT253
FabrikantSchaffner
3,874 €
Each (In a Box of 200)
Aantal stuks
1.1mH - - - 1:1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 173-6407
FabrikantnummerIT248
FabrikantSchaffner
5,51 €
Each
Aantal stuks
17mH - - - 2:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 173-6435
FabrikantnummerIT313
FabrikantSchaffner
13,09 €
Each
Aantal stuks
3mH - - - 1:1:1 Through Hole - 25.5 x 25.5 x 25mm 25mm 25.5mm 25.5mm - - -
RS-stocknr. 170-4967
FabrikantnummerIT245
FabrikantSchaffner
3,266 €
Each (In a Box of 200)
Aantal stuks
8mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 170-4971
FabrikantnummerIT248
FabrikantSchaffner
3,923 €
Each (In a Box of 200)
Aantal stuks
17mH - - - 2:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 178-9748
FabrikantnummerIT314
FabrikantSchaffner
13,58 €
Each
Aantal stuks
35mH - - - 3:1:1 Through Hole - 25.5 x 25.5 x 25mm 25mm 25.5mm 25.5mm - - -
RS-stocknr. 170-4973
FabrikantnummerIT313
FabrikantSchaffner
10,767 €
Each (In a Box of 100)
Aantal stuks
3mH - - - 1:1:1 Through Hole - 25.5 x 25.5 x 25mm 25mm 25.5mm 25.5mm - - -
RS-stocknr. 218-9852
FabrikantnummerIT243
FabrikantSchaffner
5,23 €
Each
Aantal stuks
2.5mH - - - 1:1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 170-4968
FabrikantnummerIT242
FabrikantSchaffner
3,627 €
Each (In a Box of 200)
Aantal stuks
2.5mH - - - 1:1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 173-6340
FabrikantnummerIT245
FabrikantSchaffner
4,96 €
Each
Aantal stuks
8mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 162-0595
FabrikantnummerIT243
FabrikantSchaffner
3,681 €
Each (In a Box of 200)
Aantal stuks
2.5mH - - - 1:1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 173-6384
FabrikantnummerIT255
FabrikantSchaffner
4,96 €
Each
Aantal stuks
22mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS-stocknr. 883-9121
FabrikantnummerIT364
FabrikantSchaffner
52,636 €
Each (In a Pack of 48)
Aantal stuks
1.5mH 0.16Ω 0.14Ω - 1:1 Through Hole 10µH - - 50mm 50mm 40 kHz, 500 (Data Transmission) kHz - Enclosed