Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.
What are telecom transformers used for?
The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.
Types of telecom transformers
Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.
They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.
Description:
Isolation converter transformer with isolation voltage of 2.5
kVrms (78485 types) and 4 kVrms (78482 types)Specifically designed to provide isolated RS-485 and RS-232 interfaceAnalog Devices integrated circuit AMD2452E compatableIndustry standard pinout, low profile package3.3V and 5V versions with frequency range ...
Description:
Schaffner's IT pulse transformers are designed to offer
you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate ...
Description:
Isolation converter transformer with isolation voltage of 1.5
kVrms (C/MC types) and 4 kVrms (VC/VMC types)Specifically designed to provide isolated RS-485 and RS-232 interface, for use with Maxim integrated circuit MAX253 (stock no. 622-8210)Industry standard pinout, low profile, through hole ...
Description:
Isolation converter transformer with isolation voltage of 1.5
kVrms (C/MC types) and 4 kVrms (VC/VMC types)Specifically designed to provide isolated RS-485 and RS-232 interface, for use with Maxim integrated circuit MAX253 (stock no. 622-8210)Industry standard pinout, low profile, through hole ...