PCB Transformers

Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components. 


The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board. 


What are PCB transformers used for?

PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges. 

 

Types of PCB transformers

PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted. 

 
Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications. 


...
Lees meer Lees minder

Filters

661 - 662 van 662 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Secondary Voltage Rating Power Rating Primary Voltage Rating Number of Outputs Length Width Depth Dimensions Weight Mounting Type Minimum Temperature Efficiency Maximum Temperature Minimum Operating Frequency
RS-stocknr. 2508822684
Fabrikantnummer229A12
FabrikantHammond
14,33 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508972515
FabrikantnummerFP20-300 BULK
FabrikantTriad Magnetics
11,53 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Miniature PCB mounting audio frequency transformers suitable for ...
Description:
Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applicationsEncapsulated construction with pin 3 missing for orientationC versions have a screening can fittedOptional sreening can for unscreened models available.
Use as power, safety or displacement transformers in ...
Description:
Use as power, safety or displacement transformers in accordance with the applicable EN normHigh short-term performanceLow switch-on power (switch-on rush)Protect against short circuits and overloading with motor protection switches on main sideElectrically isolated coilsScrew terminal connectors.
Brought to you by Halo Electronics, a series ...
Description:
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality. All sockets contain ...
Twin 115Va.c. 50 to 60Hz primary windings for ...
Description:
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connectionTwin secondary windings for series or parallel connectionLow profile compact designVacuum epoxy resin moulded to UL94-V0 ratingDouble section glass fibre reinforced polyamide bobbins100% electrical and flash testedLow inter-winding ...