Mounting Kits

Mounting kits are used for safely storing and mounting your transformer – devices used in electrical circuits to change the voltage of the current flowing through the circuit. They can also be used for chassis assembly (in vehicle frames) or in PCBs (printed circuit boards). 


Mounting kits application


Electric appliances such as washing machines and dishwashers, computers and chargers all have small transformers built into them. 


If you've got some of these at home, you'll have noticed that they get warm after they've been on for a while. The waste heat that all transformers produce can damage the transformer's insulation, in turn shortening its life, and making it much less reliable. That's why mounting kits are important – they keep the transformer away from other components and can provide the necessary insulation to prevent this. 


Types of mounting kits


There are various mounting kits available. You should pick one according to your transformer. You should choose mounting disks for toroidal transformers, rail clips for compact transformers or mounting assembly kits (with clips, nuts and bolts and a base plate) for use with power transformers.


...
Lees meer Lees minder

Filters

101 - 111 van 111 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Material Overall Depth Overall Dimensions Overall Length Overall Width
RS-stocknr. 170-1392
FabrikantnummerB65527A2000X000
FabrikantEPCOS
0,19 €
Each (On a Reel of 1000)
Aantal stuks
Yoke Clamp Clip ER 9.5/5 Planar Core Stainless Steel 4.5mm 9.8 x 5.5 x 4.5mm 9.8mm 5.5mm
RS-stocknr. 647-9266
FabrikantnummerB65814B2203X000
FabrikantEPCOS
0,19 €
Each (In a Pack of 20)
Aantal stuks
Clamp B65813 - - - - -
RS-stocknr. 170-1504
FabrikantnummerB66232A2010X000
FabrikantEPCOS
0,238 €
Each (On a Reel of 850)
Aantal stuks
Yoke Clamp Clip E 30/15/7 Core Stainless Steel 6.25mm 33.9 x 7.2 x 6.25mm 33.9mm 7.2mm
RS-stocknr. 647-9581
FabrikantnummerB66418B2000X000
FabrikantEPCOS
0,171 €
Each (In a Pack of 20)
Aantal stuks
Yoke B66418 - - - - -
RS-stocknr. 310-1780
FabrikantnummerUB96/45.7
FabrikantBlock
9,11 €
Each
Aantal stuks
DIN Rail Kit EI 96/45.7 Core, MIT/I/160 Transformer - - - - -
RS-stocknr. 125-3342
FabrikantnummerB65545B0009X000
FabrikantEPCOS
4,445 €
Each (In a Pack of 2)
Aantal stuks
Spring Yoke P 14 x 8 Core Tinned Nickel Silver 11.3mm 16.3 x 15.1 x 11.3mm 16.3mm 15.1mm
RS-stocknr. 167-8499
FabrikantnummerB65808C2005X000
FabrikantEPCOS
0,136 €
Each (In a Box of 2500)
Aantal stuks
Insulating Washer B65807, Double-Clad PCB - - - - -
RS-stocknr. 125-3374
FabrikantnummerB65806J2204X000
FabrikantEPCOS
0,105 €
Each (In a Pack of 100)
Aantal stuks
Clamp Clip RM 5 Core Stainless Steel 0.335mm 9.4 x 2.1 x 0.335mm 9.4mm 2.1mm
RS-stocknr. 170-1425
FabrikantnummerB65806J2204X000
FabrikantEPCOS
66,50 €
Each (On a Reel of 1000)
Aantal stuks
Clamp Clip RM 5 Core Stainless Steel 0.335mm 9.4 x 2.1 x 0.335mm 9.4mm 2.1mm
RS-stocknr. 167-8435
FabrikantnummerB65687A2000X000
FabrikantEPCOS
8,351 €
Each (In a Box of 10)
Aantal stuks
Mounting Assembly Kit Power Transformer - - - - -
RS-stocknr. 125-3614
FabrikantnummerB66208A2010X000
FabrikantEPCOS
0,447 €
Each (In a Pack of 20)
Aantal stuks
Yoke Clamp Clip E 25/13/7 Core Stainless Steel 5.75mm 26.6 x 9.2 x 5.75mm 26.6mm 9.2mm
Related Products
TBD2 transformers have been developed for the installation ...
Description:
TBD2 transformers have been developed for the installation in home and industry automation.Developed for DIN-rail mounting, these products can also be fixed to a wall (cover for the input clamps, fixing kit containing 2 screws and 2 dowels on request). ...
EPCOS P14/8 horizontal mounting assembly consists of a ...
Description:
EPCOS P14/8 horizontal mounting assembly consists of a terminal carrier and a yoke for snap in connection. Made of GFR polyterephthalate UL 94 V-0, insulation class to IEC60085, operating temperature to 155°C.
The set comprises of a terminal carrier and ...
Description:
The set comprises of a terminal carrier and a yoke which is made from GFR polyterephthalate UL 94 V -0, insulation class to IEC60085. Max operating temperature 155°C. Solderability to 60068-2-20. The yoke is a spring yoke and is made ...
FS-3EFD series Size 30/15/9 horizontal mounting potting box ...
Description:
FS-3EFD series Size 30/15/9 horizontal mounting potting box for use with size 30/15/9 ferrite cores and bobbins. The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC ...