Mounting Kits

Mounting kits are used for safely storing and mounting your transformer – devices used in electrical circuits to change the voltage of the current flowing through the circuit. They can also be used for chassis assembly (in vehicle frames) or in PCBs (printed circuit boards). 


Mounting kits application


Electric appliances such as washing machines and dishwashers, computers and chargers all have small transformers built into them. 


If you've got some of these at home, you'll have noticed that they get warm after they've been on for a while. The waste heat that all transformers produce can damage the transformer's insulation, in turn shortening its life, and making it much less reliable. That's why mounting kits are important – they keep the transformer away from other components and can provide the necessary insulation to prevent this. 


Types of mounting kits


There are various mounting kits available. You should pick one according to your transformer. You should choose mounting disks for toroidal transformers, rail clips for compact transformers or mounting assembly kits (with clips, nuts and bolts and a base plate) for use with power transformers.


...
Lees meer Lees minder

Filters

81 - 100 van 111 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Material Overall Depth Overall Dimensions Overall Length Overall Width
RS-stocknr. 170-1497
FabrikantnummerB66208A2010X000
FabrikantEPCOS
0,238 €
Each (On a Reel of 900)
Aantal stuks
Yoke Clamp Clip E 25/13/7 Core Stainless Steel 5.75mm 26.6 x 9.2 x 5.75mm 26.6mm 9.2mm
RS-stocknr. 647-9474
FabrikantnummerB66368A2000X000
FabrikantEPCOS
0,447 €
Each (In a Pack of 10)
Aantal stuks
Yoke B66368 - - - - -
RS-stocknr. 647-9121
FabrikantnummerB65687A2000X000
FabrikantEPCOS
9,37 €
Each
Aantal stuks
Mounting Assembly Kit Power Transformer - - - - -
RS-stocknr. 172-4795
FabrikantnummerFS-3E-3209-20
FabrikantBlock
0,88 €
Each (In a Box of 5)
Aantal stuks
Potting Box Choke Converter Topologies, Transmitter - - - - -
RS-stocknr. 170-1485
FabrikantnummerB65888B2005X000
FabrikantEPCOS
0,77 €
Each (In a Box of 240)
Aantal stuks
Insulating Washer Double-Clad PCBs, RM 14 Polycarbonate 0.25mm 36.8 x 36.8 x 0.25mm 36.8mm 36.8mm
RS-stocknr. 182-8458
Fabrikantnummer48250088
FabrikantSocomec
29,52 €
Each
Aantal stuks
Mounting Kit Multifunction Meters - - - - -
RS-stocknr. 170-1581
FabrikantnummerB66414B2000X000
FabrikantEPCOS
0,067 €
Each (In a Box of 1920)
Aantal stuks
Yoke Clamp Clip EFD 15/8/5 Core Stainless Steel 4.8mm 15.6 x 4.4 x 4.8mm 15.6mm 4.4mm
RS-stocknr. 167-8450
FabrikantnummerB65812C2005X000
FabrikantEPCOS
0,176 €
Each (In a Box of 1200)
Aantal stuks
Insulating Washer B65811, Double-Clad PCB - - - - -
RS-stocknr. 162-0193
FabrikantnummerB65888A2002X000
FabrikantEPCOS
0,437 €
Each (In a Box of 120)
Aantal stuks
Clamp B65887 - - - - -
RS-stocknr. 125-3343
FabrikantnummerB65545B0010X000
FabrikantEPCOS
4,105 €
Each (In a Pack of 2)
Aantal stuks
Spring Yoke P 14 x 8 Core Tinned Nickel Silver 11.3mm 16.3 x 15.1 x 11.3mm 16.3mm 15.1mm
RS-stocknr. 125-3646
FabrikantnummerB66308A2010X000
FabrikantEPCOS
0,532 €
Each (In a Pack of 20)
Aantal stuks
Yoke Clamp Clip E 16/8/5 Core Stainless Steel 3.6mm 17.3 x 6.2 x 3.6mm 17.3mm 6.2mm
RS-stocknr. 125-3621
FabrikantnummerB66232A2010X000
FabrikantEPCOS
0,409 €
Each (In a Pack of 20)
Aantal stuks
Yoke Clamp Clip E 30/15/7 Core Stainless Steel 6.25mm 33.9 x 7.2 x 6.25mm 33.9mm 7.2mm
RS-stocknr. 167-8454
FabrikantnummerB65814B2005X000
FabrikantEPCOS
0,295 €
Each (In a Box of 800)
Aantal stuks
Insulating Washer B65813, Double-Clad PCB - - - - -
RS-stocknr. 125-3338
FabrikantnummerB65527A2000X000
FabrikantEPCOS
0,295 €
Each (In a Pack of 50)
Aantal stuks
Yoke Clamp Clip ER 9.5/5 Planar Core Stainless Steel 4.5mm 9.8 x 5.5 x 4.5mm 9.8mm 5.5mm
RS-stocknr. 125-3371
FabrikantnummerB65806B2203X000
FabrikantEPCOS
0,095 €
Each (In a Pack of 100)
Aantal stuks
Clamp Clip RM 4 Core, RM 5 Core Stainless Steel 0.3mm 10.93 x 2.4 x 0.3mm 10.93mm 2.4mm
RS-stocknr. 172-4792
FabrikantnummerFS-3ETD-2910-20
FabrikantBlock
0,88 €
Each (In a Box of 5)
Aantal stuks
Potting Box Choke Converter Topologies, Transmitter - - - - -
RS-stocknr. 162-0187
FabrikantnummerB66362A2000X000
FabrikantEPCOS
0,238 €
Each (In a Box of 200)
Aantal stuks
Yoke B66362 - - - - -
RS-stocknr. 647-9250
FabrikantnummerB65814B2005X000
FabrikantEPCOS
0,523 €
Each (In a Pack of 10)
Aantal stuks
Insulating Washer B65813, Double-Clad PCB - - - - -
RS-stocknr. 172-4796
FabrikantnummerFS-3EFD-2007-20
FabrikantBlock
0,88 €
Each (In a Box of 5)
Aantal stuks
Potting Box Choke Converter Topologies, Transmitter - - - - -
RS-stocknr. 793-4073
FabrikantnummerMontagesatz Hutschiene 709062 32A
FabrikantJumo
14,79 €
Each
Aantal stuks
Mounting Kit TYA 202 - - - - -
Related Products
TBD2 transformers have been developed for the installation ...
Description:
TBD2 transformers have been developed for the installation in home and industry automation.Developed for DIN-rail mounting, these products can also be fixed to a wall (cover for the input clamps, fixing kit containing 2 screws and 2 dowels on request). ...
EPCOS P14/8 horizontal mounting assembly consists of a ...
Description:
EPCOS P14/8 horizontal mounting assembly consists of a terminal carrier and a yoke for snap in connection. Made of GFR polyterephthalate UL 94 V-0, insulation class to IEC60085, operating temperature to 155°C.
The set comprises of a terminal carrier and ...
Description:
The set comprises of a terminal carrier and a yoke which is made from GFR polyterephthalate UL 94 V -0, insulation class to IEC60085. Max operating temperature 155°C. Solderability to 60068-2-20. The yoke is a spring yoke and is made ...
FS-3EFD series Size 30/15/9 horizontal mounting potting box ...
Description:
FS-3EFD series Size 30/15/9 horizontal mounting potting box for use with size 30/15/9 ferrite cores and bobbins. The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC ...