Mounting Kits

Mounting kits are used for safely storing and mounting your transformer – devices used in electrical circuits to change the voltage of the current flowing through the circuit. They can also be used for chassis assembly (in vehicle frames) or in PCBs (printed circuit boards). 


Mounting kits application


Electric appliances such as washing machines and dishwashers, computers and chargers all have small transformers built into them. 


If you've got some of these at home, you'll have noticed that they get warm after they've been on for a while. The waste heat that all transformers produce can damage the transformer's insulation, in turn shortening its life, and making it much less reliable. That's why mounting kits are important – they keep the transformer away from other components and can provide the necessary insulation to prevent this. 


Types of mounting kits


There are various mounting kits available. You should pick one according to your transformer. You should choose mounting disks for toroidal transformers, rail clips for compact transformers or mounting assembly kits (with clips, nuts and bolts and a base plate) for use with power transformers.


...
Lees meer Lees minder

Filters

61 - 80 van 99 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Material Overall Depth Overall Dimensions Overall Length Overall Width
RS-stocknr. 170-1504
FabrikantnummerB66232A2010X000
FabrikantEPCOS
0,226 €
Each (On a Reel of 850)
Aantal stuks
Yoke Clamp Clip E 30/15/7 Core Stainless Steel 6.25mm 33.9 x 7.2 x 6.25mm 33.9mm 7.2mm
RS-stocknr. 125-3646
FabrikantnummerB66308A2010X000
FabrikantEPCOS
0,528 €
Each (In a Pack of 20)
Aantal stuks
Yoke Clamp Clip E 16/8/5 Core Stainless Steel 3.6mm 17.3 x 6.2 x 3.6mm 17.3mm 6.2mm
RS-stocknr. 647-9323
FabrikantnummerB65888A2002X000
FabrikantEPCOS
0,593 €
Each (In a Pack of 10)
Aantal stuks
Clamp B65887 - - - - -
RS-stocknr. 167-8455
FabrikantnummerB66366A2000X000
FabrikantEPCOS
0,302 €
Each (In a Box of 100)
Aantal stuks
Yoke B66366 - - - - -
RS-stocknr. 172-4801
FabrikantnummerFS-3EFD-3009-20
FabrikantBlock
0,62 €
Each (In a Box of 5)
Aantal stuks
Potting Box Choke Converter Topologies, Transmitter - - - - -
RS-stocknr. 170-1425
FabrikantnummerB65806J2204X000
FabrikantEPCOS
0,062 €
Each (On a Reel of 1000)
Aantal stuks
Clamp Clip RM 5 Core Stainless Steel 0.335mm 9.4 x 2.1 x 0.335mm 9.4mm 2.1mm
RS-stocknr. 125-3621
FabrikantnummerB66232A2010X000
FabrikantEPCOS
0,399 €
Each (In a Pack of 20)
Aantal stuks
Yoke Clamp Clip E 30/15/7 Core Stainless Steel 6.25mm 33.9 x 7.2 x 6.25mm 33.9mm 7.2mm
RS-stocknr. 125-3381
FabrikantnummerB65808J2204X000
FabrikantEPCOS
0,119 €
Each (In a Pack of 100)
Aantal stuks
Clamp Clip RM 6 Core Stainless Steel 0.435mm 11.2 x 2.3 x 0.435mm 11.2mm 2.3mm
RS-stocknr. 172-4792
FabrikantnummerFS-3ETD-2910-20
FabrikantBlock
0,578 €
Each (In a Box of 5)
Aantal stuks
Potting Box Choke Converter Topologies, Transmitter - - - - -
RS-stocknr. 167-8419
FabrikantnummerB65812A2203X000
FabrikantEPCOS
0,123 €
Each (In a Box of 400)
Aantal stuks
Clamp B65811 - - - - -
RS-stocknr. 167-0468
FabrikantnummerB66398A2000X000
FabrikantEPCOS
0,884 €
Each (In a Box of 40)
Aantal stuks
Yoke B66398 - - - - -
RS-stocknr. 170-1396
FabrikantnummerB65545B0009X000
FabrikantEPCOS
2,061 €
Each (On a Reel of 500)
Aantal stuks
Spring Yoke P 14 x 8 Core Tinned Nickel Silver 11.3mm 16.3 x 15.1 x 11.3mm 16.3mm 15.1mm
RS-stocknr. 647-9222
FabrikantnummerB65812C2005X000
FabrikantEPCOS
0,367 €
Each (In a Pack of 20)
Aantal stuks
Insulating Washer B65811, Double-Clad PCB - - - - -
RS-stocknr. 162-0193
FabrikantnummerB65888A2002X000
FabrikantEPCOS
0,431 €
Each (In a Box of 120)
Aantal stuks
Clamp B65887 - - - - -
RS-stocknr. 170-1485
FabrikantnummerB65888B2005X000
FabrikantEPCOS
0,709 €
Each (In a Box of 240)
Aantal stuks
Insulating Washer Double-Clad PCBs, RM 14 Polycarbonate 0.25mm 36.8 x 36.8 x 0.25mm 36.8mm 36.8mm
RS-stocknr. 647-9266
FabrikantnummerB65814B2203X000
FabrikantEPCOS
0,194 €
Each (In a Pack of 20)
Aantal stuks
Clamp B65813 - - - - -
RS-stocknr. 170-1422
FabrikantnummerB65806C3001X022
FabrikantEPCOS
0,356 €
Each (On a Reel of 1000)
Aantal stuks
Adjusting Screw RM 4 Core Nickel Silver 7.7mm 2.25 (Dia.) x 7.7mm - -
RS-stocknr. 125-3692
FabrikantnummerB66414B2000X000
FabrikantEPCOS
0,119 €
Each (In a Pack of 50)
Aantal stuks
Yoke Clamp Clip EFD 15/8/5 Core Stainless Steel 4.8mm 15.6 x 4.4 x 4.8mm 15.6mm 4.4mm
RS-stocknr. 167-0496
FabrikantnummerB66418B2000X000
FabrikantEPCOS
0,098 €
Each (In a Box of 1260)
Aantal stuks
Yoke B66418 - - - - -
RS-stocknr. 647-9581
FabrikantnummerB66418B2000X000
FabrikantEPCOS
0,196 €
Each (In a Pack of 20)
Aantal stuks
Yoke B66418 - - - - -
Related Products
EPCOS P14/8 horizontal mounting assembly consists of a ...
Description:
EPCOS P14/8 horizontal mounting assembly consists of a terminal carrier and a yoke for snap in connection. Made of GFR polyterephthalate UL 94 V-0, insulation class to IEC60085, operating temperature to 155°C.
High quality multi-purpose isolating transformers suitable for a ...
Description:
High quality multi-purpose isolating transformers suitable for a wide range of applications requiring selected secondary voltages. Panel mounting via the fixing holes Optional DIN rail mounting bracket for standard 35mm DIN rail (63 to 250VA units)Fully shrouded screw and push-on ...
High quality multi-purpose isolating transformers suitable for a ...
Description:
High quality multi-purpose isolating transformers suitable for a wide range of applications requiring selected secondary voltages. Panel mounting via the fixing holes Optional DIN rail mounting bracket for standard 35mm DIN rail (63 to 250VA units)Fully shrouded screw and push-on ...
High quality open style toroidal transformers with dual ...
Description:
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently. Small size and low weight compared with traditional stacked lamination typesExtremely low level of radiated ...