LAN Ethernet Transformers

Filters

1 - 20 van 225 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Output Ports Insertion Loss Mounting Type Dimensions Depth Length Width Construction Core Type Isolation Voltage Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature
RS-stocknr. 814-9951
Fabrikantnummer7499211002A
FabrikantWurth Elektronik
8,50 €
Each
Aantal stuks
1 -1dB Through Hole 13.74 x 15.88 x 21.84mm 21.84mm 13.74mm 15.88mm - - - 100MHz +70°C 1MHz 0°C
RS-stocknr. 162-1349
Fabrikantnummer7499211002A
FabrikantWurth Elektronik
7,378 €
Each (In a Tube of 29)
Aantal stuks
1 -1dB Through Hole 13.74 x 15.88 x 21.84mm 21.84mm 13.74mm 15.88mm - - - 100MHz +70°C 1MHz 0°C
RS-stocknr. 165-3148
FabrikantnummerALT4532M-201-T001
FabrikantTDK
0,645 €
Each (On a Reel of 2000)
Aantal stuks
1 1.5dB Surface Mount 4.5 x 3.2 x 2.9mm 2.9mm 4.5mm 3.2mm - - - - +85°C - -40°C
RS-stocknr. 916-4162
FabrikantnummerALT4532M-201-T001
FabrikantTDK
1,322 €
Each (In a Pack of 5)
Aantal stuks
1 1.5dB Surface Mount - - 4.5mm 3.2mm - - - - +85°C - -40°C
RS-stocknr. 163-5612
Fabrikantnummer7499511440
FabrikantWurth Elektronik
11,704 €
Each (In a Tray of 42)
Aantal stuks
1 -1.1dB Through Hole 17 x 13.87 x 33.02mm 33.02mm 17mm 13.87mm - - - 100MHz +70°C 1MHz 0°C
RS-stocknr. 814-9967
Fabrikantnummer7499511440
FabrikantWurth Elektronik
12,88 €
Each
Aantal stuks
1 -1.1dB Through Hole 17 x 13.87 x 33.02mm 33.02mm 17mm 13.87mm - - - 100MHz +70°C 1MHz 0°C
RS-stocknr. 163-5593
Fabrikantnummer74990112116A
FabrikantWurth Elektronik
7,714 €
Each (In a Tube of 29)
Aantal stuks
1 -1dB Through Hole 13.5 x 16.2 x 25.3mm 25.3mm 13.5mm 16.2mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 163-5594
Fabrikantnummer7499011222A
FabrikantWurth Elektronik
6,707 €
Each (In a Tube of 29)
Aantal stuks
1 -1dB Through Hole 13.95 x 16 x 21.6mm 21.6mm 13.95mm 16mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 814-9897
Fabrikantnummer74990112116A
FabrikantWurth Elektronik
8,50 €
Each
Aantal stuks
1 -1dB Through Hole 13.5 x 16.2 x 25.3mm 25.3mm 13.5mm 16.2mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 814-9891
Fabrikantnummer7499011222A
FabrikantWurth Elektronik
7,39 €
Each
Aantal stuks
1 -1dB Through Hole 13.95 x 16 x 21.6mm 21.6mm 13.95mm 16mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 163-5592
Fabrikantnummer74990111217
FabrikantWurth Elektronik
7,21 €
Each (In a Tube of 29)
Aantal stuks
1 -1dB Through Hole 13.55 x 16 x 21.3mm 21.3mm 13.55mm 16mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 814-9894
Fabrikantnummer74990111217
FabrikantWurth Elektronik
7,94 €
Each
Aantal stuks
1 -1dB Through Hole 13.55 x 16 x 21.3mm 21.3mm 13.55mm 16mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 814-9875
Fabrikantnummer74990101210
FabrikantWurth Elektronik
7,17 €
Each
Aantal stuks
1 -1dB Through Hole 16.2 x 16.9 x 17mm 17mm 16.2mm 16.9mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 163-5608
Fabrikantnummer7499210001A
FabrikantWurth Elektronik
8,072 €
Each (In a Tube of 31)
Aantal stuks
1 -1.9dB Through Hole 16 x 13.74 x 21.84mm 21.84mm 16mm 13.74mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 163-5599
Fabrikantnummer7499110124
FabrikantWurth Elektronik
10,906 €
Each (In a Tube of 30)
Aantal stuks
1 -1dB Through Hole 16.2 x 13.5 x 25.3mm 25.3mm 16.2mm 13.5mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 814-9872
Fabrikantnummer7499010004A
FabrikantWurth Elektronik
6,45 €
Each
Aantal stuks
1 -1dB Through Hole 16.04 x 13.74 x 21.59mm 21.59mm 16.04mm 13.74mm - - - 100MHz +70°C 1MHz 0°C
RS-stocknr. 814-9914
Fabrikantnummer7499110124
FabrikantWurth Elektronik
12,28 €
Each
Aantal stuks
1 -1dB Through Hole 16.2 x 13.5 x 25.3mm 25.3mm 16.2mm 13.5mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 162-1308
Fabrikantnummer7498011008
FabrikantWurth Elektronik
5,976 €
Each (In a Tray of 70)
Aantal stuks
1 -1dB Surface Mount 13.6 x 16.26 x 21.95mm 21.95mm 13.6mm 16.26mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 814-9853
Fabrikantnummer7498011008
FabrikantWurth Elektronik
6,68 €
Each
Aantal stuks
1 -1dB Surface Mount 13.6 x 16.26 x 21.95mm 21.95mm 13.6mm 16.26mm - - - 100MHz +85°C 1MHz -40°C
RS-stocknr. 163-5611
Fabrikantnummer7499211125
FabrikantWurth Elektronik
7,714 €
Each (In a Tube of 29)
Aantal stuks
1 -1.7dB Through Hole 16 x 13.55 x 21.3mm 21.3mm 16mm 13.55mm - - - 100MHz +85°C 1MHz -40°C