Chip Baluns

Filters

21 - 33 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Unbalance Impedance Balance Impedance Maximum Insertion Loss Pin Count Dimensions Height Length Width Maximum Frequency Minimum Frequency Maximum Operating Temperature Voltage Ratio Minimum Operating Temperature Mounting Type
RS-stocknr. 168-8916
FabrikantnummerBAL-NRF02D3
0,183 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω 1.9dB 5 - - - - 2.54GHz 2400MHz +85°C - -40°C Surface Mount
RS-stocknr. 917-2700
FabrikantnummerBALF-NRG-01D3
0,342 €
Each (In a Pack of 50)
Aantal stuks
50Ω 50Ω -1.1dB 4 1.425 x 0.875 x 0.42mm 0.42mm 1.425mm 0.875mm 2.5GHz 2400MHz +105°C - -40°C Surface Mount
RS-stocknr. 165-6789
FabrikantnummerBAL-NRF01D3
0,235 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω 2.25dB 5 - - - - 2.54GHz 2400MHz +85°C - -40°C Surface Mount
RS-stocknr. 163-7353
FabrikantnummerBALF-ATM-01E3
0,127 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω 1.3dB 6 2.1 x 1.35 x 0.455mm 0.455mm 2.1mm 1.35mm 2.5GHz 2400MHz +105°C - -40°C Surface Mount
RS-stocknr. 171-0805
FabrikantnummerATB2012-75011-T
FabrikantTDK
466,67 €
1 Reel of 2000
Reel(s)
75Ω 75Ω 1.2dB 4 2 x 1.2 x 1.2mm 1.2mm 2mm 1.2mm 1.2GHz 50MHz +85°C - -40°C Surface Mount
RS-stocknr. 880-5263
FabrikantnummerBAL-NRF02D3
0,437 €
Each (In a Pack of 10)
Aantal stuks
50Ω 50Ω 1.9dB 5 - - - - 2.54GHz 2400MHz +85°C - -40°C Surface Mount
RS-stocknr. 163-7354
FabrikantnummerBALF-NRG-02D3
0,14 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω 1.85dB 4 - - 1.385mm - 2.5GHz 2400MHz +105°C - -40°C Surface Mount
RS-stocknr. 831-9305
FabrikantnummerATB2012-75011-T
FabrikantTDK
0,37 €
Each (In a Bag of 5)
Aantal stuks
75Ω 75Ω 1.2dB 4 2 x 1.2 x 1.2mm 1.2mm 2mm 1.2mm 1.2GHz 50MHz +85°C - -40°C Surface Mount
Nieuw
RS-stocknr. 192-4968
FabrikantnummerBAL-UWB-01E3
0,456 €
Each (In a Pack of 25)
Aantal stuks
50 (Typ.)Ω 100 (Typ.)Ω 1.2dB 6 - - 1.825mm - 8GHz - +105°C - -40°C Surface Mount
RS-stocknr. 163-7501
Fabrikantnummer748411245
FabrikantWurth Elektronik
2.926,00 €
1 Reel of 4000
Reel(s)
50Ω 100Ω 1.3dB 6 1.6 x 0.8 x 0.6mm 0.6mm 1.6mm 0.8mm 2.5GHz 2400MHz +85°C - -40°C Surface Mount
Nieuw
RS-stocknr. 192-4673
FabrikantnummerBAL-UWB-01E3
0,181 €
Each (On a Reel of 5000)
Aantal stuks
50 (Typ.)Ω 100 (Typ.)Ω 1.2dB 6 - - 1.825mm - 8GHz - +105°C - -40°C Surface Mount
RS-stocknr. 165-5416
FabrikantnummerBALF-SPI-01D3
0,154 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω -2dB 6 2 x 1.4 x 0.45mm 0.45mm 2mm 1.4mm 956MHz 779MHz +85°C - -40°C Surface Mount
RS-stocknr. 831-9318
FabrikantnummerATB2012E-75011M-T
FabrikantTDK
0,426 €
Each (In a Bag of 5)
Aantal stuks
75Ω 75Ω 2dB 4 2 x 1.2 x 1mm 1mm 2mm 1.2mm 1.8GHz 400MHz +85°C - -40°C Surface Mount
Related Products
Miniature PCB mounting audio frequency transformers suitable for ...
Description:
Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applicationsEncapsulated construction with pin 3 missing for orientationC versions have a screening can fittedOptional sreening can for unscreened models available.
Wurth WE-BAL Multilayer Chip Low loss SMD Balun ...
Description:
Wurth WE-BAL Multilayer Chip Low loss SMD Balun with balanced impedance of 50 to 200Ω and a power capacity of 2W Max. Applications include: RF ; Wireless communication systems (e.g. Home RF, DECT, WLAN, Bluetooth, ZigBee). Operating temperature: –40 °C ...
Baluns use ST’s process integrating high-quality RF passive ...
Description:
Baluns use ST’s process integrating high-quality RF passive components on a single glass substrate. As well as balanced/unbalanced conversion, they can also integrate a matching network in a footprint smaller than 1 mm² for the complete function. ST's latest balun-the ...
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature ...
Description:
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the ...