Chip Baluns

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Unbalance Impedance Balance Impedance Maximum Insertion Loss Pin Count Dimensions Height Length Width Maximum Frequency Minimum Frequency Maximum Operating Temperature Voltage Ratio Minimum Operating Temperature Mounting Type
RS-stocknr. 917-2690
FabrikantnummerBALF-NRF01D3
0,464 €
Each (In a Pack of 25)
Aantal stuks
50Ω 50Ω 1.46dB 5 - - - - 2.54GHz 2400MHz +85°C - -40°C Surface Mount
RS-stocknr. 163-7353
FabrikantnummerBALF-ATM-01E3
0,127 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω 1.3dB 6 2.1 x 1.35 x 0.455mm 0.455mm 2.1mm 1.35mm 2.5GHz 2400MHz +105°C - -40°C Surface Mount
RS-stocknr. 791-9093
FabrikantnummerBAL-NRF01D3
0,356 €
Each (In a Pack of 100)
Aantal stuks
50Ω 50Ω 2.25dB 5 - - - - 2.54GHz 2400MHz +85°C - -40°C Surface Mount
RS-stocknr. 165-5416
FabrikantnummerBALF-SPI-01D3
0,172 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω -2dB 6 2 x 1.4 x 0.45mm 0.45mm 2mm 1.4mm 956MHz 779MHz +85°C - -40°C Surface Mount
Nieuw
RS-stocknr. 192-4968
FabrikantnummerBAL-UWB-01E3
0,456 €
Each (In a Pack of 25)
Aantal stuks
50 (Typ.)Ω 100 (Typ.)Ω 1.2dB 6 - - 1.825mm - 8GHz - +105°C - -40°C Surface Mount
RS-stocknr. 163-7354
FabrikantnummerBALF-NRG-02D3
0,14 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω 1.85dB 4 - - 1.385mm - 2.5GHz 2400MHz +105°C - -40°C Surface Mount
RS-stocknr. 163-7312
FabrikantnummerBALF-CC26-05D3
0,119 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω 1.5dB 5 - - 1.485mm - 2.5GHz 2400MHz +105°C - -40°C Surface Mount
RS-stocknr. 878-7459
FabrikantnummerBALF-SPI-01D3
0,374 €
Each (In a Pack of 20)
Aantal stuks
50Ω 50Ω -2dB 6 2 x 1.4 x 0.45mm 0.45mm 2mm 1.4mm 956MHz 779MHz +85°C - -40°C Surface Mount
RS-stocknr. 917-2700
FabrikantnummerBALF-NRG-01D3
0,342 €
Each (In a Pack of 50)
Aantal stuks
50Ω 50Ω -1.1dB 4 1.425 x 0.875 x 0.42mm 0.42mm 1.425mm 0.875mm 2.5GHz 2400MHz +105°C - -40°C Surface Mount
RS-stocknr. 168-8916
FabrikantnummerBAL-NRF02D3
0,183 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω 1.9dB 5 - - - - 2.54GHz 2400MHz +85°C - -40°C Surface Mount
RS-stocknr. 880-5263
FabrikantnummerBAL-NRF02D3
0,437 €
Each (In a Pack of 10)
Aantal stuks
50Ω 50Ω 1.9dB 5 - - - - 2.54GHz 2400MHz +85°C - -40°C Surface Mount
RS-stocknr. 163-9747
FabrikantnummerBALF-ATM-01E3
0,345 €
Each (In a Pack of 50)
Aantal stuks
50Ω 50Ω 1.3dB 6 2.1 x 1.35 x 0.455mm 0.455mm 2.1mm 1.35mm 2.5GHz 2400MHz +105°C - -40°C Surface Mount
Nieuw
RS-stocknr. 192-4673
FabrikantnummerBAL-UWB-01E3
0,181 €
Each (On a Reel of 5000)
Aantal stuks
50 (Typ.)Ω 100 (Typ.)Ω 1.2dB 6 - - 1.825mm - 8GHz - +105°C - -40°C Surface Mount
RS-stocknr. 165-6789
FabrikantnummerBAL-NRF01D3
0,235 €
Each (On a Reel of 5000)
Aantal stuks
50Ω 50Ω 2.25dB 5 - - - - 2.54GHz 2400MHz +85°C - -40°C Surface Mount
RS-stocknr. 163-9757
FabrikantnummerBALF-NRG-02D3
0,353 €
Each (In a Pack of 50)
Aantal stuks
50Ω 50Ω 1.85dB 4 - - 1.385mm - 2.5GHz 2400MHz +105°C - -40°C Surface Mount
RS-stocknr. 163-9734
FabrikantnummerBALF-CC26-05D3
0,334 €
Each (In a Pack of 50)
Aantal stuks
50Ω 50Ω 1.5dB 5 - - 1.485mm - 2.5GHz 2400MHz +105°C - -40°C Surface Mount