Audio Transformers

Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound around a magnetic metal core. When the AC signal passes through the input winding, a related AC signal appears on the output winding via the inductive coupling.
Audio Transformers perform several functions:
• They can step up (increase) or step down (decrease) a signal voltage
• They can increase or decrease the impedance of circuit
• Convert the circuit from unbalanced to balanced and from balanced to unbalanced
• Block DC current in a circuit while allowing the AC current flow
• They electrically isolate one audio device from another

There are two main types of transformers:
• Step-up / Step-down transformers – The primary and the secondary coils have a different number of windings, that means they have different impedances. Different impedances cause the signal level changed as it goes through the transformer.
• 1:1 transformers – Each coil has exactly the same number of windings which makes the impedance identical. This transformer doesn’t change the signal level but guarantees the physical electrical insulation between coils. These transformers are usually called Isolation Transformers.

...
Lees meer Lees minder

Filters

1 - 20 van 95 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Primary Impedance Secondary Impedance Primary DC Resistance Power Rating Current Rating Secondary DC Resistance Dimensions Mounting Type Termination Type Weight Depth Diameter Length Width
RS-stocknr. 667-5962
FabrikantnummerCN006
FabrikantOEP
9,90 €
Each
Aantal stuks
- - - - - - 34.7 x 15.5 x 28.2mm - - - 28.2mm - 34.7mm 15.5mm
RS-stocknr. 210-6368
FabrikantnummerE187A
FabrikantOEP
11,15 €
Each
Aantal stuks
800Ω 800Ω 63Ω - - 84Ω 20.5 x 17 x 16mm Through Hole - - 16mm - 20.5mm 17mm
RS-stocknr. 123-7200
FabrikantnummerA187A12C
FabrikantOEP
31,57 €
Each
Aantal stuks
600Ω 600Ω 49.8Ω - - 48.5Ω 29.4 x 25 x 24.2mm Through Hole PC Pin 56g 24.2mm - 29.4mm 25mm
RS-stocknr. 210-6419
FabrikantnummerA262A2E
FabrikantOEP
13,66 €
Each
Aantal stuks
150Ω 600Ω 10.3Ω 1mW Hz @ 30, 100mW Hz @ 300 - 59.5Ω 27.94 x 22 x 22.9mm Through Hole Pin - 22.9mm - 27.94mm 22mm
RS-stocknr. 851-3686
FabrikantnummerZ1604
FabrikantOEP
7,84 €
Each
Aantal stuks
600Ω 600Ω 109Ω 2mW - 134Ω 18 x 12.6 x 18mm Through Hole PC Pin - 18mm - 18mm 12.6mm
RS-stocknr. 123-7214
FabrikantnummerJ30A09C
FabrikantOEP
49,82 €
Each
Aantal stuks
600Ω 1.5 + 1.5 + 1.5kΩ 83Ω - - 89Ω 36 x 30 x 25mm Through Hole PC Pin 110g 25mm - 36mm 30mm
RS-stocknr. 123-7237
FabrikantnummerV78A01F
FabrikantOEP
62,85 €
Each
Aantal stuks
5.6kΩ 4 Ω, 8 Ω, 16 Ω 100Ω 25W - 432Ω 100 x 84 x 68.6mm Panel Mount Solder 2kg 68.6mm - 100mm 84mm
RS-stocknr. 123-7217
FabrikantnummerK30A06C
FabrikantOEP
47,15 €
Each
Aantal stuks
2.4 kΩ, 10 kΩ 10kΩ 450 (Primary 1) Ω, 590 (Primary 2) Ω - - 1.04kΩ 36 x 30 x 25mm Through Hole PC Pin 110g 25mm - 36mm 30mm
RS-stocknr. 172-8670
FabrikantnummerSM-LP-5001E
FabrikantBourns
1,784 €
Each (On a Reel of 400)
Aantal stuks
- - - - - - 12.8 x 7.5 x 9mm Surface Mount Solder - 9mm - 12.8mm 7.5mm
RS-stocknr. 123-7207
FabrikantnummerA262A8E
FabrikantOEP
19,74 €
Each
Aantal stuks
2.5 kΩ, 10 kΩ 2.5 kΩ, 10 kΩ 424Ω 100mW - 464Ω 27.94 x 22.9 x 22.2mm Through Hole PC Pin 40g 22.2mm - 27.94mm 22.9mm
RS-stocknr. 122-9165
FabrikantnummerSM-LP-5001E
FabrikantBourns
2,525 €
Each (In a Pack of 2)
Aantal stuks
600Ω - 115Ω - - 115Ω 12.8 x 7.5 x 9mm Surface Mount Solder - 9mm - 12.8mm 7.5mm
RS-stocknr. 123-7234
FabrikantnummerZ30A18C
FabrikantOEP
37,13 €
Each
Aantal stuks
150 Ω, 600 Ω 150 Ω, 600 Ω 36.4Ω - - 44.4Ω 36 x 30 x 16mm Through Hole PC Pin 57g 16mm - 36mm 30mm
RS-stocknr. 210-6380
FabrikantnummerR/Z1606
FabrikantOEP
8,27 €
Each
Aantal stuks
800Ω 800Ω 109Ω 2mW - 134Ω 18 x 12.7 x 18mm Through Hole - - 18mm - 18mm 12.7mm
RS-stocknr. 123-7199
FabrikantnummerA187A11C
FabrikantOEP
31,31 €
Each
Aantal stuks
577Ω 1 + 1kΩ 49.8Ω - - 48.5 (Secondary 1) Ω, 50 (Secondary 2) Ω 29.4 x 25 x 24.2mm Through Hole PC Pin 56g 24.2mm - 29.4mm 25mm
RS-stocknr. 210-6352
FabrikantnummerX187B
FabrikantOEP
59,25 €
Each
Aantal stuks
600Ω 50kΩ 30.9Ω - - 1520Ω 34 (Dia.) x 31mm Chassis Mount Termination Wire 100g 31mm 34mm - -
RS-stocknr. 210-6532
FabrikantnummerD29A100
FabrikantOEP
32,13 €
Each
Aantal stuks
- 4 → 16Ω 191.5Ω 1 W, 2 W, 5 W, 15 W, 30 W - 0.2Ω 105.5 x 65.5 x 58mm Chassis Mount - 1kg 58mm - 105.5mm 65.5mm
RS-stocknr. 123-7240
FabrikantnummerD29A09F
FabrikantOEP
44,95 €
Each
Aantal stuks
6.6kΩ 3.75 Ω, 7.5 Ω, 15 Ω 294.7Ω 10W - 682mΩ 76.8 x 64 x 64mm Panel Mount Solder 860g 64mm - 76.8mm 64mm
RS-stocknr. 667-6038
FabrikantnummerZ21807E
FabrikantOEP
13,05 €
Each
Aantal stuks
10 → 20kΩ - 1.8kΩ - - 0.715 kΩ, 1.1 kΩ 21.5 x 16.3 x 18mm Through Hole - - 18mm - 21.5mm 16.3mm
RS-stocknr. 667-6044
FabrikantnummerZ21805C
FabrikantOEP
21,63 €
Each
Aantal stuks
500Ω 1kΩ 37Ω - - 172Ω 25 x 19.3 x 18.5mm Surface Mount - 28g 18.5mm - 25mm 19.3mm
RS-stocknr. 667-6048
FabrikantnummerZ21806C
FabrikantOEP
20,82 €
Each
Aantal stuks
270Ω 300Ω 270Ω - - 300Ω 25 x 18.5 x 19.3mm Through Hole - 45g 19.3mm - 25mm 18.5mm