Solar Power Regulators

Solar power regulators are used to prevent the battery bank connected to your solar panels from becoming overcharged.

How do solar panel regulators work?

Solar panel regulators monitor the flow of power between the solar panels and the connected battery. Some regulators may simply disconnect the flow of power when the battery is in danger of overcharging. Others monitor the flow and, when the battery voltage rises to the regulation point, they regulate the flow to hold the voltage at this point for a period of time. This is called the 'absorption' period, and generally allows the battery to become fully charged. The regulator then controls the charge to keep the battery at close to full charge, also known as the 'float' point.

Types of solar power regulators

Solar panel regulators come in different sizes depending on the amp rating of your solar panels. They usually have some kind of display to tell you which stage the regulator is in, which can be simple system of lights or a full LED display.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Solar Panel Voltage Maximum Power Rating for 12 V Panels Maximum Current Rating for 12 V Panels Maximum Power Rating for 24 V Panels Maximum Current Rating for 24 V Panels Dimensions Depth Length Width
RS-stocknr. 194-082
FabrikantnummerSG-4
FabrikantMorningstar
73,78 €
Each
Aantal stuks
12V - 4.5A - - - 38mm - 51mm
RS-stocknr. 509-7122
FabrikantnummerSS-10L-12
FabrikantMorningstar
132,22 €
Each
Aantal stuks
12V dc - 10A - - 152 x 55 x 34mm 34mm 152mm 55mm
RS-stocknr. 913-2406
FabrikantnummerTS-MPPT-45
FabrikantMorningstar
575,45 €
Each
Aantal stuks
150V dc 600W 45A 1200W 45A 291 x 130 x 142mm 142mm 291mm 130mm
RS-stocknr. 913-2418
FabrikantnummerTS-MPPT-60
FabrikantMorningstar
1.147,37 €
Each
Aantal stuks
150V dc 800W 60A 1600W 60A 291 x 130 x 142mm 142mm 291mm 130mm
RS-stocknr. 913-2421
FabrikantnummerSSD-25RM
FabrikantMorningstar
180,02 €
Each
Aantal stuks
30V - - - - 168.78 x 55.12 x 34.52mm 34.52mm 168.78mm 55.12mm
RS-stocknr. 173-5594
FabrikantnummerPS-30M
FabrikantMorningstar
309,86 €
Each
Aantal stuks
12/24V dc - 30A - 30A 153 x 105 x 55mm 55mm 153mm 105mm
RS-stocknr. 913-2399
FabrikantnummerSS-20L 12V
FabrikantMorningstar
184,15 €
Each
Aantal stuks
30 V, 60 V - - - - 152 x 55 x 32mm 32mm 152mm 55mm
RS-stocknr. 913-2402
FabrikantnummerTS-45
FabrikantMorningstar
202,14 €
Each
Aantal stuks
125V 31W 2.1A 125W 4.2A 260.4 x 127 x 71mm 71mm 260.4mm 127mm
RS-stocknr. 913-2415
FabrikantnummerTS-60
FabrikantMorningstar
373,91 €
Each
Aantal stuks
125V 31W 2.1A 125W 4.2A 260.4 x 127 x 71mm 71mm 260.4mm 127mm
RS-stocknr. 509-7116
FabrikantnummerSL-10L-12
FabrikantMorningstar
215,41 €
Each
Aantal stuks
12V dc - 10A - - 168 x 55 x 34mm 34mm 168mm 55mm
RS-stocknr. 913-2412
FabrikantnummerSSD-25
FabrikantMorningstar
212,47 €
Each
Aantal stuks
30V - - - - 168.78 x 55.12 x 34.52mm 34.52mm 168.78mm 55.12mm