Solar Panel Mounting Accessories

Solar panel mounting accessories are items that allow you to correctly mount solar panels and collect their energy. Solar or 'photovoltaic' panels, generate power by converting energy from the sun into direct current electricity.

What are solar panel mounting accessories used for?

Solar panel accessories are used to facilitate the collection and flow of power from the sun to the battery where the power is stored for usage. Soar panels can be ground mounted, rooftop mounted or wall mounted, and need to be installed at the right angle in order to produce their peak current. Accessories used outside need to be able to withstand all weather conditions.

Types of solar panel mounting accessories

  • Mounting brackets, which allow you to easily mount and install the solar panel at the optimum angle
  • Battery boxes, for safe outdoor or indoor storage of a battery charging from solar energy. These may have multiple output sockets and a meter to indicate charging levels
  • Waterproof roof ducts, which allow you to safely run cabling from inside to the panel outside

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Roof Type Material Dimensions Depth Length Width
RS-stocknr. 117-6656
FabrikantRS PRO
75,25 €
Each
Aantal stuks
Battery Box Battery up to 110 Ah, Charge Controller - - 355 x 240 x 200 (Internal) mm, 455 x 320 x 320 (External) mm 200 (Internal) mm, 320 (External) mm 355 (Internal) mm, 455 (External) mm 240 (Internal) mm, 300 (External) mm
RS-stocknr. 860-2890
Fabrikantnummer102750
FabrikantPhaesun
36,62 €
Each
Aantal stuks
Mono Axial Support Structure Solar Panel Slate Aluminium - - 490mm -
RS-stocknr. 860-2893
Fabrikantnummer390856
FabrikantPhaesun
66,81 €
Each
Aantal stuks
Mono Axial Support Structure Solar Panel - Aluminium - - 712mm -
RS-stocknr. 860-2907
Fabrikantnummer390570
FabrikantPhaesun
36,64 €
Each
Aantal stuks
Module Fixture Kit Easy Mount 2 PN-MBP Series - Plastic - - - -
RS-stocknr. 860-2904
Fabrikantnummer390811
FabrikantPhaesun
22,63 €
Each
Aantal stuks
Roof Duct Water Tight Solar Panel Duct - 90 x 180 x 66mm 66mm 90mm 180mm
RS-stocknr. 860-2900
Fabrikantnummer390810
FabrikantPhaesun
20,33 €
Each
Aantal stuks
Roof Duct Water Tight Solar Panel Duct - 150 x 150 x 66mm 66mm 150mm 150mm
Related Products
PV Logic 12 V Solar Panels are designed ...
Description:
PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet ...
Phaesun Solar Modules are designed for industrial and ...
Description:
Phaesun Solar Modules are designed for industrial and professional applications using scratch resistant anodised aluminium with a twin wall frame. The junction box is the same as is used with large modules.The modules are suitable for an outdoor field installation ...
200 W, 24 VDC, Standard4, 72 cells, mono, ...
Description:
200 W, 24 VDC, Standard4, 72 cells, mono, alu frame (silver), tempered glass, back-sheet (white), cable 900 mm / 4 mm², single cardboard. Phaesun Solar Modules are designed for industrial and professional applications using scratch resistant anodised aluminium with a ...
110 W, 12 VDC, Standard 4, 32 cells, ...
Description:
110 W, 12 VDC, Standard 4, 32 cells, mono / back contact, alu frame (silver), tempered glass, back-sheet (white), cable 900 mm / 4 mm², single cardboard. The Sun Peak SPR modules feature back contact mono crystalline cells with a ...