Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Lees meer Lees minder

Filters

41 - 60 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Cable CSA Mounting Type Termination Method Keying IP Rating Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 190-2050
Fabrikantnummer5-2306315-2
FabrikantTE Connectivity
6,20 €
Each
Aantal stuks
Junction Box - - - - Minus - - - - - - - SOLARLOK PV
RS-stocknr. 190-2007
Fabrikantnummer2308033-1
FabrikantTE Connectivity
3,644 €
Each (In a Box of 100)
Aantal stuks
Connector Female 2.5 mm², 4 mm², 6mm² Cable Mount - Plus - - - Socket - - - SOLARLOK 2.0
RS-stocknr. 188-2902
Fabrikantnummer1017635
FabrikantPhoenix Contact
15,80 €
Each
Aantal stuks
Circular Connector Female 1.5 → 6 mm², 4 → 6mm² Front Mount Screw - - 35A 690V ac Socket - - - PRC 3-FC-FS6 8-21 HR
RS-stocknr. 190-2003
Fabrikantnummer2270025-1
FabrikantTE Connectivity
994,50 €
1 Bag of 1000
Bag(s)
Connector Female 4mm² Cable Mount Crimp Plus - - - Socket - +85°C -40°C SOLARLOK PV4-S
RS-stocknr. 193-1792
FabrikantnummerH4CFC4DI
1.773,68 €
1 Box of 1000
Box(es)
Solar Connector Female - Cable Mount Quick Connect - - - - Socket - +85°C -40°C H4
RS-stocknr. 188-2899
Fabrikantnummer1014498
FabrikantPhoenix Contact
19,40 €
Each
Aantal stuks
Circular Connector Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 3-FC-MS6 8-21
RS-stocknr. 188-2916
Fabrikantnummer1621326
FabrikantPhoenix Contact
33,80 €
Each
Aantal stuks
Test Plug Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V Plug - - - PRC 3-TC-FS6 8-21
RS-stocknr. 193-1802
FabrikantnummerH4CFC4DIS
2,012 €
Each (In a Bag of 5)
Aantal stuks
Solar Connector Female - Cable Mount Quick Connect - - - - Socket - +85°C -40°C H4
RS-stocknr. 175-0097
Fabrikantnummer32.0093P0001-UR
FabrikantMulti Contact
2,142 €
Each (In a Pack of 5)
Aantal stuks
Coupler Male - Cable Mount Crimp - - 69A 1.5kV dc Plug - +85°C -40°C MC4-Evo2
RS-stocknr. 193-1795
FabrikantnummerH4CFC6DI
2,548 €
Each (In a Bag of 5)
Aantal stuks
Solar Connector Female - Cable Mount Quick Connect - - - - Socket - +85°C -40°C H4
RS-stocknr. 188-2909
Fabrikantnummer1070200
FabrikantPhoenix Contact
7,10 €
Each
Aantal stuks
Contact Insert Male 1.5 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 3-HEAD-MS6-2
RS-stocknr. 161-7952
Fabrikantnummer130244-1202
FabrikantMolex
7,801 €
Each (In a Bag of 70)
Aantal stuks
Power - 4 → 6mm² - - - - 30A - - - +80°C -40°C -
RS-stocknr. 789-3092
Fabrikantnummer130244-1203
FabrikantMolex
11,802 €
Each (In a Bag of 5)
Aantal stuks
Power Female 2.5mm² Cable Mount Crimp Minus - 15A - Socket - +80°C -40°C -
RS-stocknr. 698-7284
Fabrikantnummer1534611-1
FabrikantTE Connectivity
8,71 €
Each
Aantal stuks
Power - - - - - - 25A - - - +105°C -40°C -
RS-stocknr. 165-0429
Fabrikantnummer1534611-1
FabrikantTE Connectivity
12,483 €
Each (In a Box of 20)
Aantal stuks
Power - - - - - - 25A - - - +105°C -40°C -
RS-stocknr. 175-0089
Fabrikantnummer32.0082P0001-UR
FabrikantMulti Contact
2,962 €
Each (In a Pack of 5)
Aantal stuks
Coupler Female - Cable Mount Crimp - - 39A 1.5kV dc Socket - +85°C -40°C MC4-Evo2
RS-stocknr. 190-2033
Fabrikantnummer2315176-1
FabrikantTE Connectivity
5,20 €
Each
Aantal stuks
Connector Male 2.5 mm², 4 mm², 6mm² Cable Mount - Minus - - - Plug - - - SOLARLOK 2.0
RS-stocknr. 190-2012
Fabrikantnummer5-2306315-5
FabrikantTE Connectivity
4,375 €
Each (In a Box of 72)
Aantal stuks
Junction Box - - - - - - - - - - - - SOLARLOK PV
RS-stocknr. 188-2901
Fabrikantnummer1017632
FabrikantPhoenix Contact
19,70 €
Each
Aantal stuks
Circular Connector Female 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V ac Socket - - - PRC 5-FC-FS6 8-21 HR
RS-stocknr. 188-2915
Fabrikantnummer1621325
FabrikantPhoenix Contact
46,00 €
Each
Aantal stuks
Test Plug Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V Plug - - - PRC 5-TC-FS6 8-21
Related Products
Locking cable couplers for 2.5 & 4.0mm2 Flex-sol ...
Description:
Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact ...
MC4-Evo2 panel-receptacle connectors are the interface between the ...
Description:
MC4-Evo2 panel-receptacle connectors are the interface between the inverter or the distributor housing and stringAssembly directly via the threads or in the perforated plate with the plastic nut (contained in scope of delivery)Thanks to the D shape, the threaded connection ...
Amphenol Industrial Solar Technologies’ H4 PV Connector carries ...
Description:
Amphenol Industrial Solar Technologies’ H4 PV Connector carries more amps than the industry standard connector. Available in four different gauges: 31A(2.5mm2, AWG14), 42A(4.0mm2, AWG12), 53A(6.0mm2, AWG10), 65A(10.0mm2, AWG8). Fully mateable with UTX connectorsLong-term UV and Ozone resistanceComplete Cable ...
Locking cable couplers for Flex-sol cable, easy to ...
Description:
Locking cable couplers for Flex-sol cable, easy to assemble with minimal tooling. IP67 connectors designed to meet the stringent requirement of Photovoltaic installations, equipped MC-Multilams on the plugs make a very low contact resistant. Degree of protection: IP67 mated, IP2X ...