Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant. Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power. The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.
Description:
Locking cable couplers for 2.5 & 4.0mm2 Flex-sol
cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact ...
Description:
MC4-Evo2 panel-receptacle connectors are the interface between the
inverter or the distributor housing and stringAssembly directly via the threads or in the perforated plate with the plastic nut (contained in scope of delivery)Thanks to the D shape, the threaded connection ...
Description:
Amphenol Industrial Solar Technologies H4 PV Connector carries
more amps than the industry standard connector. Available in four different gauges: 31A(2.5mm2, AWG14), 42A(4.0mm2, AWG12), 53A(6.0mm2, AWG10), 65A(10.0mm2, AWG8). Fully mateable with UTX connectorsLong-term UV and Ozone resistanceComplete Cable ...
Description:
Locking cable couplers for Flex-sol cable, easy to
assemble with minimal tooling. IP67 connectors designed to meet the stringent requirement of Photovoltaic installations, equipped MC-Multilams on the plugs make a very low contact resistant. Degree of protection: IP67 mated, IP2X ...