Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Lees meer Lees minder

Filters

1 - 20 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Cable CSA Mounting Type Termination Method Keying Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS-stocknr. 794-7243
Fabrikantnummer32.0078P0001+32.0079P0001
FabrikantStaubli
6,74 €
1 Pair
Pair(s)
Connector Female, Male 4 → 6mm² Panel Mount Crimp - 30A 1kV dc Socket M12 +90°C -40°C - -
RS-stocknr. 769-8711
Fabrikantnummer1790784
FabrikantPhoenix Contact
5,52 €
Each
Aantal stuks
Connector Male 6 → 16mm² Cable Mount Spring Cage Plus 65A 1.5kV Plug - +85°C -40°C PV-CF-S 6-16 -
RS-stocknr. 560-975
Fabrikantnummer32.0016P0001
FabrikantStaubli
2,328 €
Each (In a Pack of 5)
Aantal stuks
Coupler Female 4 → 6mm² Cable Mount Quick Connect - 30A 1kV - - +90°C -40°C - -
RS-stocknr. 696-2207
FabrikantnummerPV-KST4/6II-UR-100
FabrikantStaubli
228,39 €
1 Bag of 100
Bag(s)
Coupler Male 4 → 6mm² Cable Mount - - 30A 1kV - - +90°C -40°C - -
RS-stocknr. 560-997
Fabrikantnummer32.0017P0001
FabrikantStaubli
1,528 €
Each (In a Pack of 5)
Aantal stuks
Coupler Male 4 → 6mm² Cable Mount - - 30A 1kV - - +90°C -40°C - -
RS-stocknr. 696-2193
FabrikantnummerPV-KBT4/6II-100
FabrikantStaubli
410,49 €
1 Bag of 100
Bag(s)
Coupler Female 4 → 6mm² Cable Mount - - 30A 1kV - - +90°C -40°C - -
RS-stocknr. 560-947
Fabrikantnummer32.0018+32.0019
FabrikantStaubli
25,93 €
1 Set of 1
Set(s)
Branch Connector Female to Male 2.5 → 4.0mm² - - - 30A 1kV Plug, Socket - +90°C -40°C - -
RS-stocknr. 193-1795
FabrikantnummerH4CFC6DI
2,548 €
Each (In a Bag of 5)
Aantal stuks
Solar Connector Female - Cable Mount Quick Connect - - - Socket - +85°C -40°C H4 -
Nieuw
RS-stocknr. 226-5947
Fabrikantnummer1014522
FabrikantPhoenix Contact
20,95 €
Each
Aantal stuks
Solar Connector Male 1.5 → 6.0mm² Cable Mount Screw - 35A 690V Plug - - - PRC 35 1014
RS-stocknr. 193-1796
FabrikantnummerH4CMC4DI
1.332,95 €
1 Box of 1000
Box(es)
Solar Connector Male - Cable Mount Quick Connect - - - Plug - +85°C -40°C H4 -
RS-stocknr. 175-0089
Fabrikantnummer32.0082P0001-UR
FabrikantMulti Contact
2,962 €
Each (In a Pack of 5)
Aantal stuks
Coupler Female - Cable Mount Crimp - 39A 1.5kV dc Socket - +85°C -40°C MC4-Evo2 -
Nieuw
RS-stocknr. 226-5948
Fabrikantnummer1014529
FabrikantPhoenix Contact
17,30 €
Each
Aantal stuks
Solar Connector Male 1.5 → 6.0mm² Cable Mount Screw - 35A 690V Plug - - - PRC 35 1014
RS-stocknr. 193-1798
FabrikantnummerH4CMC4DI
2,128 €
Each (In a Bag of 5)
Aantal stuks
Solar Connector Male - Cable Mount Quick Connect - - - Plug - +85°C -40°C H4 -
Nieuw
RS-stocknr. 226-5945
Fabrikantnummer1014505
FabrikantPhoenix Contact
20,95 €
Each
Aantal stuks
Solar Connector Male 1.5 → 6.0mm² Cable Mount Screw - 35A 690V Plug - - - PRC 35 1014
RS-stocknr. 769-8714
Fabrikantnummer1790797
FabrikantPhoenix Contact
5,69 €
Each
Aantal stuks
Connector Female 6 → 16mm² Cable Mount Spring Cage Minus 65A 1.5kV Socket - +85°C -40°C PV-CM-S 6-16 -
RS-stocknr. 711-7552
Fabrikantnummer1774687
FabrikantPhoenix Contact
2,35 €
Each
Aantal stuks
Connector Male 2.5 → 6mm² Cable Mount Spring Cage - 40A 1.1kV Plug - +85°C -40°C PV-CM-S 2.5-6 -
RS-stocknr. 190-2055
Fabrikantnummer5-2306315-5
FabrikantTE Connectivity
7,29 €
Each
Aantal stuks
Junction Box - - - - - - - - - - - SOLARLOK PV 5-2306315
RS-stocknr. 188-2908
Fabrikantnummer1070199
FabrikantPhoenix Contact
9,40 €
Each
Aantal stuks
Contact Insert Male 1.5 → 6mm² Cable Mount Screw - 35A 690V ac Plug - - - PRC 5-HEAD-MS6-2 -
RS-stocknr. 193-1807
FabrikantnummerUTXCMA4AM
1,204 €
Each (In a Box of 800)
Aantal stuks
Solar Connector Male - Cable Mount - - - - Plug - +90°C -40°C UTX -
RS-stocknr. 188-2899
Fabrikantnummer1014498
FabrikantPhoenix Contact
19,40 €
Each
Aantal stuks
Circular Connector Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - 35A 690V ac Plug - - - PRC 3-FC-MS6 8-21 -