Omschrijving | Prijs | Input Voltage | Input Current | Output Power | Output Voltage | Efficiency | Power Rating | Dimensions | Depth | Length | Inverter Directionality | Maximum Temperature | Minimum Temperature | Output Power Waveform | Protection Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
812-4514
FabrikantnummerINV2500
FabrikantSolar Technology
|
291,18 €
Each
Aantal stuks
|
10 → 15V | 250A | 2500W | 220V | - | 5000W | 600 x 315 x 142mm | 142mm | 600mm | DC to AC | - | - | Modified Sinewave | Overload Portection, Short Circuit Protection | |
RS-stocknr.
866-0297
FabrikantnummerSolarix PI 550
FabrikantSteca
|
609,41 €
Each
Aantal stuks
|
12V dc | - | 550W | 230V ac | 93% | - | 212 x 395 x 130mm | 130mm | 212mm | - | +50°C | -20°C | - | - | |
RS-stocknr.
812-4505
FabrikantnummerINV1500
FabrikantSolar Technology
|
228,78 €
Each
Aantal stuks
|
10 → 15V | 0.4A | 1500W | 220V | - | 5000W | 310 x 200 x 80mm | 80mm | 310mm | DC to AC | - | - | Modified Sinewave | Overload Portection, Short Circuit Protection | |
RS-stocknr.
812-4508
FabrikantnummerINV600
FabrikantSolar Technology
|
119,32 €
Each
Aantal stuks
|
10 → 15V | 0.5A | 600W | 220V | - | 1200W | 240 x 110 x 60mm | 60mm | 240mm | DC to AC | - | - | Modified Sinewave | Overload Portection, Short Circuit Protection |