Rack Mount Power Supplies

Rack mount power supplies convert alternating current (AC) to direct current (DC) and distribute this current to each component in a piece of electronic equipment. They’re commonly used in computers and are vital for supplying each component with power to run. 


What are rack mount power supplies?


The term ’rack mount’ refers to the housing on this type of power supply, with rack mount power supplies being housed in a rack. This means that you can stack several of these compact but powerful units in one rack, or use them as a standalone power supply. With two or more power supplies connected, you can supply your electronics with higher voltages or current. 


Rack mount power supply application


Rack mount power supplies are ideal for production testing, electronic system development, component burn-in and other applications. 


All computer parts need DC power to operate from the electronic chips on the motherboard and adapters to the motors in the hard drive and optical drive. Rack mount power supplies are able to deliver this power to multiple components at once. 


...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Load Regulation Output Voltage Output Current Power Rating Number of Outputs Mounting Type Efficiency Electrical Phase Type MTBF Line Regulation Ripple And Noise Weight
RS-stocknr. 778-393
Fabrikantnummer116-010024F
FabrikantEplax
297,16 €
Each
Aantal stuks
94 → 253V ac ±0.2 %, ±0.5 % 5 V dc, 12 → 15 V dc 2 A, 6 A 60W 2 19" Rack Mount - - Switch Mode - ±0.2% 40mV Pk-Pk 850g
RS-stocknr. 733-2039
FabrikantnummerRCP-2000-24RS
FabrikantMean Well
455,70 €
Each
Aantal stuks
127 → 370 V dc, 90 → 264 V ac ±0.5% 24V dc 80A 1920W 1 Encapsulated - - - 600100h ±0.5% 200mV Pk-Pk 1.3kg
RS-stocknr. 721-2768
Fabrikantnummer13100103
FabrikantSchroff
298,00 €
Each
Aantal stuks
100 → 360 V dc, 90 → 254 V dc 80mV 12V dc 8.3A 100W 1 19" Rack Mount - 1 - 270000h - - -
RS-stocknr. 721-2777
Fabrikantnummer13100105
FabrikantnVent Schroff
277,82 €
Each
Aantal stuks
90 → 254V - 24V dc 4.2A 101W 1 - - - - - - - -
RS-stocknr. 778-466
Fabrikantnummer116-010046C
FabrikantEplax
499,32 €
Each
Aantal stuks
94 → 253V dc ±0.2% 5 V dc, ±12 → 15 V dc 2 A, 12 A 120W 3 19" Rack Mount - - Switch Mode - ±0.2% 20 mV Pk-Pk, 40 mV Pk-Pk 850g
RS-stocknr. 733-2032
FabrikantnummerRCP-2000-48RS
FabrikantMean Well
441,34 €
Each
Aantal stuks
127 → 370 V dc, 90 → 264 V ac ±0.5% 48V dc 42A 2016W 1 Encapsulated - - - 600100h ±0.5% 300mV Pk-Pk 1.3kg
RS-stocknr. 778-400
Fabrikantnummer116-010025C
FabrikantEplax
297,16 €
Each
Aantal stuks
94 → 253V ac ±0.2 %, ±0.5 % 5 V dc, 24 V dc 1.5 A, 6 A 60W 2 19" Rack Mount - - Switch Mode - ±0.2% 40mV Pk-Pk 850g
RS-stocknr. 721-2783
Fabrikantnummer13100136
FabrikantSchroff
302,00 €
Each
Aantal stuks
85 → 254V - 5V dc 6A 30W 1 - - - - - - - -
RS-stocknr. 100-608
FabrikantnummerLEB100F-0512
FabrikantCosel
140,78 €
Each
Aantal stuks
120 → 370 V dc, 85 → 264 V ac 40 mV, 100 mV 5/12V dc 5A 85W 2 Chassis Mount - 1 Switch Mode - 20 mV, 48 mV 180mV Pk-Pk 420g
RS-stocknr. 656-0457
FabrikantnummerCPA250-4530G
384,93 €
Each
Aantal stuks
90 → 264V ac -380 mV, ±10 mV, ±30 mV 3.3 V dc, 5 V dc, ±12 V dc 2 A, 5.5 A, 40 A 250W 4 Rack Mount - - Switch Mode 279000h 10mV 5mV Pk-Pk 800g
RS-stocknr. 721-2799
Fabrikantnummer13105053
FabrikantSchroff
321,93 €
Each
Aantal stuks
230V dc - 5V dc 3A - - - - - - - - - -
RS-stocknr. 123-4990
FabrikantnummerRCP-1600-12
FabrikantMean Well
387,07 €
Each
Aantal stuks
127 → 370 V dc, 90 → 264 V ac ±0.5% 12V dc 0 → 125A 1500W 1 Rack Mount - - - 162.2kh ±0.5% 150mV Pk-Pk 1.9kg
RS-stocknr. 123-4992
FabrikantnummerRCP-1600-48
FabrikantMean Well
361,41 €
Each
Aantal stuks
127 → 370 V dc, 90 → 264 V ac ±0.5% 48V dc 0 → 33.5A 1608W 1 Rack Mount - - - 162.2kh ±0.5% 300mV Pk-Pk 1.9kg
RS-stocknr. 778-551
Fabrikantnummer116-010183B
FabrikantEplax
214,43 €
Each
Aantal stuks
93 → 253V ac ±0.5 %, ±1 %, ±3 % 5 V dc, ±15 V dc 1.4 A, 5 A, 300 mA 50W 3 19" Rack Mount - - Switch Mode - ±0.2% 10 mV Pk-Pk, 40 mV Pk-Pk 650g
RS-stocknr. 833-7858
FabrikantnummerCPA500-4530G
586,61 €
Each
Aantal stuks
90 → 264V ac -220 mV, ±10 mV, ±50 mV 3.3 V, 5 V, ±12 V 4 A, 12 A, 50 A, 60 A 500W 4 - - - - 195000h ±10mV 5mV Pk-Pk 1.7kg
RS-stocknr. 778-523
Fabrikantnummer116-010194F
FabrikantEplax
197,07 €
Each
Aantal stuks
93 → 253V ac ±1% 24V dc 2.2A 50W 1 19" Rack Mount - - Switch Mode - ±0.2% 40mV Pk-Pk 650g
RS-stocknr. 721-2764
Fabrikantnummer13100102
FabrikantSchroff
278,68 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 100-614
FabrikantnummerLEB100F-0524
FabrikantCosel
140,78 €
Each
Aantal stuks
120 → 370 V dc, 85 → 264 V ac 40 mV, 150 mV 5/24V dc 0 → 4 A, 0 → 5 A 100W 2 Chassis Mount - 1 Switch Mode - 20 mV, 96 mV 180mV Pk-Pk 420g
RS-stocknr. 778-450
Fabrikantnummer116-010175L
FabrikantEplax
688,81 €
Each
Aantal stuks
12 V dc, 24 V dc, 48 V dc ±0.2% 5 V dc, ±12 → 15 V dc 2 A, 12 A 120W 3 19" Rack Mount - - Switch Mode - ±0.2% 20 mV Pk-Pk, 40 mV Pk-Pk 700g
RS-stocknr. 778-494
Fabrikantnummer116-010188J
FabrikantEplax
198,09 €
Each
Aantal stuks
93 → 253V ac ±1% 5V dc 8A 50W 1 19" Rack Mount - - Switch Mode - ±0.2% 40mV Pk-Pk 650g
Related Products
The IRM-10 series of encapsulated AC-DC power supplies ...
Description:
The IRM-10 series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-10 series is a 10 W single output compact solution and is ready to ...
The IRM-20 Series of encapsulated AC-DC power supplies ...
Description:
The IRM-20 Series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-20 series is a 20 W single output compact solution and is ready to ...
From Mean Well, the IRM-30 Series of encapsulated ...
Description:
From Mean Well, the IRM-30 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while ...
The converter inputs are protected against surges and ...
Description:
The converter inputs are protected against surges and transients. An input over- and undervoltage lockout circuitry disables the outputs if the input voltage is outside of the specified range. Input inrush current limitation is included to prevent circuit breakers and ...