PC Power Supplies

PC power supplies, also known as computer power supplies, are pieces of hardware which convert high-power mains electricity into usable DC power, for the components within your desktop computer. They convert AC (alternating current) from the mains to low-voltage, regulated DC (direct current).


Why use a PC power supply?


Power supply units (PSUs) are an essential piece of hardware within a computer as they supply power to all the components within your PC, such as the motherboard or graphics card. Typical PSU voltages are 3.3V, 5V and 12V.


PSUs are there to prevent spikes in the voltage supply and for surge protection.


Where are they installed?


You will find these power supplies in the back of a desktop computer. It is an internal hardware component.


Computer power supplies feature a power cable connector on one side and multiple wires on the other. These wires connect to various devices within the computer to supply power to them, for example, motherboards and hard drives. Computer power supplies also have a cooling fan which expels air out the back of a computer. They also prevent overheating through voltage control. There is usually a power switch at the back and another switch to alter the voltage.


How important is overall wattage?


It is important that you computer PSU covers the necessary wattage that your system requires. You can work this out by roughly adding up the consumption of all your parts. It is best to have an oversized PSU as it will cover your current wattage requirements, with room for extra if you decide to upgrade any of your components.


What is an ATX PSU?


ATX is a specification for motherboards which many PC power supplies meet. This means that the computer PSU fits into an ATX standard case and works alongside an ATX motherboard within the PC. An ATX power supply would be suitable for use in a modular computer as it has a standard case size.


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Power Rating Output Current Number of Outputs Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Input Frequency Range Maximum Temperature
RS-stocknr. 177-781
FabrikantnummerSS-400ET APFC F3
FabrikantSeasonic
87,37 €
Each
Aantal stuks
220V ac 3.3 V dc, 5 V dc, ±12 V dc 400W 2.5 A, 17 A, 20 A, 800 mA 6 150mm 140mm 86mm Panel Mount 80% ±5% ±1% - +50°C
RS-stocknr. 880-6881
Fabrikantnummer1SG30GFSA0A10W
FabrikantSeasonic
74,21 €
Each
Aantal stuks
100 → 264V ac 3.3 V dc, 5 V dc, 12 V dc 300W 10 A, 14 A, 25 A - 81.5mm 150mm 40.5mm Surface Mount ≥87% ±5% ±1% 50/60Hz -
RS-stocknr. 666-7025
FabrikantnummerSS-400H2U APFC F0 80+
FabrikantSeasonic
129,60 €
Each
Aantal stuks
90 → 264V ac 3.3 V dc, 5 V dc, ±12 V dc 400W 3 A, 20 A, 21 A, 29 A, 800 mA 5 225mm 100mm 70mm Rack Mount 80% ±5% ±1% - +50°C
RS-stocknr. 666-7012
FabrikantnummerSS-400H1U APFC F0 80+
FabrikantSeasonic
124,40 €
Each
Aantal stuks
90 → 264V ac 3.3 V dc, 5 V dc, ±12 V dc 400W 3 A, 20 A, 21 A, 29 A, 800 mA 5 235mm 100mm 40mm Rack Mount 80% ±5% ±1% - +50°C
RS-stocknr. 839-5781
FabrikantnummerSS-300TFX
FabrikantSeasonic
58,35 €
Each
Aantal stuks
220V 12V 300W 21A 5 175mm 85mm 70mm Encapsulated >82% ±5% ±1% - -
RS-stocknr. 754-2419
FabrikantnummerSS-400L1U Active PFC
FabrikantSeasonic
141,71 €
Each
Aantal stuks
100 → 240V ac -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V 400W 2.5 A, 20 A, 32 A, 300 mA 1 235mm 100mm 40mm Rack Mount >87% ±5% ±1% - -
RS-stocknr. 666-7028
FabrikantnummerSS-600H2U APFC F0 80+
FabrikantSeasonic
210,69 €
Each
Aantal stuks
90 → 264V ac 3.3 V dc, 5 V dc, ±12 V dc 600W 3 A, 15 A, 17 A, 20 A, 25 A, 800 mA 7 270mm 100mm 70mm Rack Mount 80% ±5% ±1% - +50°C
Nieuw
RS-stocknr. 213-2368
FabrikantnummerSSP-750RS
FabrikantSeasonic
112,29 €
Each
Aantal stuks
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 750W 3 A, 20 A, 35 A, 62 A, 300 mA 5 - - - - - - - - -
Nieuw
RS-stocknr. 213-2365
FabrikantnummerSSP-600ET2
FabrikantSeasonic
74,77 €
Each
Aantal stuks
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 600W 2.5 A, 24 A, 46 A, 800 mA 5 - - - - - - - - -
Nieuw
RS-stocknr. 213-2369
FabrikantnummerSSP-850RS
FabrikantSeasonic
134,16 €
Each
Aantal stuks
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 850W 3 A, 20 A, 35 A, 70 A, 300 mA 5 - - - - - - - - -
Nieuw
RS-stocknr. 213-2366
FabrikantnummerSSP-650RS
FabrikantSeasonic
96,24 €
Each
Aantal stuks
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 650W 3 A, 20 A, 35 A, 54 A, 300 mA 5 - - - - - - - - -
RS-stocknr. 708-2144
FabrikantnummerSS-600ES APFC F3
FabrikantSeasonic
119,90 €
Each
Aantal stuks
220V ac 3.3 V dc, 5 V dc, ±12 V dc 600W 2.5 A, 24 A, 46 A, 800 mA 5 150mm 140mm 86mm Panel Mount 82% ±5% ±1% - +50°C
RS-stocknr. 754-2413
FabrikantnummerSS-500L1U Active PFC
FabrikantSeasonic
165,77 €
Each
Aantal stuks
100 → 240V ac -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V 500W 2.5 A, 20 A, 40 A, 300 mA 1 235mm 100mm 40mm Rack Mount >87% ±5% ±1% - -
RS-stocknr. 136-6052
FabrikantnummerSSP-250SUB
FabrikantSeasonic
44,90 €
Each
Aantal stuks
100 → 240V dc -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 250W 2 A, 14 A, 17 A, 18 A, 800 mA 6 150mm 81.5mm 40.5mm - - ±5% ±1% 47 → 63Hz -
Nieuw
RS-stocknr. 213-2364
FabrikantnummerSSP-600ES2
FabrikantSeasonic
74,77 €
Each
Aantal stuks
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 600W 2.5 A, 24 A, 46 A, 800 mA 5 - - - - - - - - -
RS-stocknr. 136-6054
FabrikantnummerSSP-300TBS
FabrikantSeasonic
41,67 €
Each
Aantal stuks
100 → 240V dc -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 300W 2 A, 14 A, 17 A, 18 A, 20 A, 800 mA 6 85mm 140mm 65mm - - ±5% ±1% 47 → 63Hz -
RS-stocknr. 136-6055
FabrikantnummerSSP-300SFB
FabrikantSeasonic
43,10 €
Each
Aantal stuks
100 → 240V dc -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 300W 2 A, 14 A, 17 A, 18 A, 20 A, 800 mA 6 100mm 125mm 63.5mm - - ±5% ±1% 47 → 63Hz -
Nieuw
RS-stocknr. 213-2357
FabrikantnummerSSP-1000RS
FabrikantSeasonic
169,16 €
Each
Aantal stuks
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 1kW 3 A, 20 A, 35 A, 83 A, 300 mA 5 - - - - - - - - -
Nieuw
RS-stocknr. 213-2363
FabrikantnummerSSP-500ET2
FabrikantSeasonic
63,63 €
Each
Aantal stuks
100 → 240V dc 3.3 V dc, 5 V dc, 12 V dc, -12 V dcV 500W 2.5 A, 24 A, 34 A, 800 mA 5 - - - - - - - - -
RS-stocknr. 136-6053
FabrikantnummerSSP-300SUB
FabrikantSeasonic
46,67 €
Each
Aantal stuks
100 → 240V dc -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 300W 2 A, 14 A, 17 A, 18 A, 800 mA 6 150mm 81.5mm 40.5mm - - ±5% ±1% 47 → 63Hz -