Embedded Switch Mode Power Supplies (SMPS)

A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.



How do SMPS work?


For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power to the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.



How do SMPS convert AC to DC?


In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.



Which SMPS is best for a desktop PC?


The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.


Switching power supply units with higher efficiency and lower levels of heat dissipation are typically compact in nature, making them ideal for projects with limited space.



Where are SMPS used?



  • PC/Laptops


  • Mobile phone chargers


  • Security systems such as CCTV Cameras


  • Machine tool industries


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Series Output Current Power Rating Number of Outputs Input Voltage Mounting Type Package Type Length Width Depth Weight Efficiency Maximum Temperature
RS-stocknr. 188-4777
FabrikantnummerPCA300F-5
FabrikantCosel
356,56 €
Each
Aantal stuks
5V dc PCA300F 60A 300W 1 85 → 264 V ac, 88 → 370 V dc Chassis Mount Enclosed 89mm 152mm 41mm 840g 89% +70°C
RS-stocknr. 188-4780
FabrikantnummerPCA300F-32
FabrikantCosel
356,56 €
Each
Aantal stuks
32V dc PCA300F 10A 320W 1 85 → 264 V ac, 88 → 370 V dc Chassis Mount Enclosed 89mm 152mm 41mm 840g 91% +70°C
RS-stocknr. 188-4785
FabrikantnummerPCA1000F-32
FabrikantCosel
753,48 €
Each
Aantal stuks
32V dc PCA1000F 33A 1.056kW 1 85 → 264V ac Chassis Mount Enclosed 102mm 178mm 41mm 1.2kg 93% +70°C
RS-stocknr. 188-4778
FabrikantnummerPCA300F-12
FabrikantCosel
356,56 €
Each
Aantal stuks
12V dc PCA300F 27A 324W 1 85 → 264 V ac, 88 → 370 V dc Chassis Mount Enclosed 89mm 152mm 41mm 840g 90% +70°C
RS-stocknr. 188-4787
FabrikantnummerPCA1000F-48
FabrikantCosel
753,48 €
Each
Aantal stuks
48V dc PCA1000F 22A 1.056kW 1 85 → 264V ac Chassis Mount Enclosed 102mm 178mm 41mm 1.2kg 93% +70°C
RS-stocknr. 188-4781
FabrikantnummerPCA300F-48
FabrikantCosel
356,56 €
Each
Aantal stuks
48V dc PCA300F 7A 336W 1 85 → 264 V ac, 88 → 370 V dc Chassis Mount Enclosed 89mm 152mm 41mm 840g 91% +70°C
RS-stocknr. 188-4779
FabrikantnummerPCA300F-24
FabrikantCosel
356,56 €
Each
Aantal stuks
24V dc PCA300F 14A 336W 1 85 → 264 V ac, 88 → 370 V dc Chassis Mount Enclosed 89mm 152mm 41mm 840g 91% +70°C
RS-stocknr. 188-4784
FabrikantnummerPCA1000F-24
FabrikantCosel
753,48 €
Each
Aantal stuks
24V dc PCA1000F 44A 1.05kW 1 85 → 264V ac Chassis Mount Enclosed 102mm 178mm 41mm 1.2kg 93% +70°C
RS-stocknr. 188-4783
FabrikantnummerPCA1000F-12
FabrikantCosel
753,48 €
Each
Aantal stuks
12V dc PCA1000F 88A 1.056kW 1 85 → 264V ac Chassis Mount Enclosed 102mm 178mm 41mm 1.2kg 92% +70°C
RS-stocknr. 188-4782
FabrikantnummerPCA1000F-5
FabrikantCosel
753,48 €
Each
Aantal stuks
5V dc PCA1000F 200A 1kW 1 85 → 264V ac Chassis Mount Enclosed 102mm 178mm 41mm 1.2kg 92% +70°C