Embedded Switch Mode Power Supplies (SMPS)

A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.

How do SMPS work?

For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power to the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.

How do SMPS convert AC to DC?

In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.

Which SMPS is best for a desktop PC?

The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.

Switching power supply units with higher efficiency and lower levels of heat dissipation are typically compact in nature, making them ideal for projects with limited space.

Where are SMPS used?

  • PC/Laptops
  • Mobile phone chargers
  • Security systems such as CCTV Cameras
  • Machine tool industries

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Series Output Current Power Rating Input Voltage Number of Outputs Mounting Type Package Type Length Width Depth Ripple And Noise Load Regulation Weight
RS-stocknr. 185-6168
FabrikantnummerRWS-1000B-24/S
FabrikantTDK-Lambda
393,90 €
Each
Aantal stuks
24 V RWS1000/1500-B 42A 1.008kW 85 265 V ac, 120 340 V dc 1 - Enclosed 198mm 127mm 63mm - - 2000g
RS-stocknr. 185-6171
FabrikantnummerRWS-1500B-12/S
FabrikantTDK-Lambda
527,80 €
Each
Aantal stuks
12 V RWS1000/1500-B 125A 1.5kW 85 265 V ac, 120 340 V dc 1 - Enclosed 261mm 127mm 63mm - - 3000g
RS-stocknr. 185-6175
FabrikantnummerRWS-1500B-48/S
FabrikantTDK-Lambda
527,80 €
Each
Aantal stuks
48 V RWS1000/1500-B 32A 1.536kW 85 265 V ac, 120 340 V dc 1 - Enclosed 261mm 127mm 63mm - - 3000g
RS-stocknr. 185-6173
FabrikantnummerRWS-1500B-24/S
FabrikantTDK-Lambda
527,80 €
Each
Aantal stuks
24 V RWS1000/1500-B 63A 1.512kW 85 265 V ac, 120 340 V dc 1 - Enclosed 261mm 127mm 63mm - - 3000g
RS-stocknr. 185-6167
FabrikantnummerRWS-1000B-15/S
FabrikantTDK-Lambda
393,90 €
Each
Aantal stuks
15 V RWS1000/1500-B 67A 1.005kW 85 265 V ac, 120 340 V dc 1 - Enclosed 198mm 127mm 63mm - - 2000g
RS-stocknr. 185-6166
FabrikantnummerRWS-1000B-12/S
FabrikantTDK-Lambda
393,90 €
Each
Aantal stuks
12 V RWS1000/1500-B 84A 1.008kW 85 265 V ac, 120 340 V dc 1 - Enclosed 198mm 127mm 63mm - - 2000g
RS-stocknr. 185-6170
FabrikantnummerRWS-1000B-48/S
FabrikantTDK-Lambda
393,90 €
Each
Aantal stuks
48 V RWS1000/1500-B 21A 1.008kW 85 265 V ac, 120 340 V dc 1 - Enclosed 198mm 127mm 63mm - - 2000g
RS-stocknr. 185-6172
FabrikantnummerRWS-1500B-15/S
FabrikantTDK-Lambda
527,80 €
Each
Aantal stuks
15 V RWS1000/1500-B 100A 1.5kW 85 265 V ac, 120 340 V dc 1 - Enclosed 261mm 127mm 63mm - - 3000g
RS-stocknr. 185-6174
FabrikantnummerRWS-1500B-36/S
FabrikantTDK-Lambda
527,80 €
Each
Aantal stuks
36 V RWS1000/1500-B 42A 1.512kW 85 265 V ac, 120 340 V dc 1 - Enclosed 261mm 127mm 63mm - - 3000g
RS-stocknr. 185-6169
FabrikantnummerRWS-1000B-36/S
FabrikantTDK-Lambda
393,90 €
Each
Aantal stuks
36 V RWS1000/1500-B 28A 1.008kW 85 265 V ac, 120 340 V dc 1 - Enclosed 198mm 127mm 63mm - - 2000g