Embedded Switch Mode Power Supplies (SMPS)

  • A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.</pRS Components stock an extensive range of high-quality, high-efficiency SMPS from industry-leading brands including Mean Well, XP Power, TDK-Lambda, TRACOPOWER, Cosel, and of course RS PRO.

    How do SMPS work?

    For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power of the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.

    How do SMPS convert AC to DC?

    In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.

    Which SMPS is best for a desktop PC?

    The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.Switching power supply units with higher efficiency and lower levels of heat dissipation is typically compact in nature, making them ideal for projects with limited space.

    Where are SMPS used?

    Switch mode power supplies are used in a wide range of industrial, commercial, and domestic applications. Some of the most common are:ServersPC/LaptopsMobile phone chargersSecurity systems such as CCTV CamerasMachine tool industries

...
Lees meer Lees minder

Filters

1 - 20 van 4395 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Series Output Current Power Rating Number of Outputs Input Voltage Mounting Type Package Type Length Width Depth Weight Efficiency Maximum Temperature
RS-stocknr. 106-5852
FabrikantnummerLRS-150F-24RS
FabrikantMean Well
42,96 €
Each
Aantal stuks
24 V dc - 6.5A 156W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Enclosed 159mm 97mm 30mm 480g 89% +70°C
RS-stocknr. 466-7180
FabrikantnummerTXL 060-12S
FabrikantTRACOPOWER
50,03 €
Each
Aantal stuks
12 V dc TXL 5A 60W 1 85 → 264V ac Chassis Mount Enclosed 109mm 82mm 35mm 300g 70 → 84% +70°C
RS-stocknr. 770-3298
FabrikantnummerTXM 050-112
FabrikantTRACOPOWER
34,27 €
Each
Aantal stuks
12 V dc - 4.2A 50W 1 90 → 264V ac Chassis Mount Enclosed 99mm 82mm 35mm 260g 85% +70°C
RS-stocknr. 770-3315
FabrikantnummerTXM 075-124
FabrikantTRACOPOWER
42,73 €
Each
Aantal stuks
24 V dc - 3.2A 75W 1 90 → 264V ac Chassis Mount Enclosed 129mm 99mm 38mm 380g 88% +70°C
RS-stocknr. 621-0685
FabrikantnummerRS-150-24
FabrikantMean Well
30,36 €
Each
Aantal stuks
24 V dc - 6.5A 156W 1 88 → 132 V ac, 176 → 264 V ac, 248 → 373 V dc Chassis Mount Enclosed 199mm 98mm 38mm 700g 86% +70°C
RS-stocknr. 745-1275
FabrikantnummerTXL 750-48S
FabrikantTRACOPOWER
312,84 €
Each
Aantal stuks
48 V dc - 15.6A 758W 1 85 → 264V ac Chassis Mount Enclosed 275mm 125mm 63mm 3.5kg 70 → 84% +70°C
RS-stocknr. 461-812
FabrikantnummerAIF04ZPFC-01L
261,60 €
Each
Aantal stuks
380 V dc - 4.2A 1.6kW 1 85 → 264 V ac, 120 → 370 V dc PCB Mount Encapsulated 116.8mm 61mm 13.95mm 300g 95% +100°C
RS-stocknr. 621-0663
FabrikantnummerRS-150-12
FabrikantMean Well
33,45 €
Each
Aantal stuks
12 V dc - 12.5A 150W 1 88 → 132 V ac, 176 → 264 V ac, 248 → 373 V dc Chassis Mount Enclosed 199mm 98mm 38mm 700g 83% +70°C
RS-stocknr. 770-3248
FabrikantnummerTXM 015-105
FabrikantTRACOPOWER
21,17 €
Each
Aantal stuks
5 V dc - 3A 15W 1 90 → 264V ac Chassis Mount Enclosed 79mm 51mm 29mm 165g 78% +70°C
RS-stocknr. 455-7768
FabrikantnummerLPT63-M
81,27 €
Each
Aantal stuks
±15 V dc, 5 V dc - 1 A, 3.3 A, 8 A 60W 3 85 → 264 V ac, 120 → 300 V dc Chassis Mount Open Frame 127mm 76.2mm 42.9mm 340g - +50°C
RS-stocknr. 848-1927
FabrikantnummerGLC75PG
FabrikantSL POWER CONDOR
159,97 €
Each
Aantal stuks
±12 V dc, 5.1 V dc - - 75W 4 90 → 264V ac Chassis Mount Open Frame - - - - - -
RS-stocknr. 848-1930
FabrikantnummerGLM50-12G
FabrikantSL POWER CONDOR
111,38 €
Each
Aantal stuks
12 V dc - - 50W 1 90 → 264V ac Chassis Mount Open Frame - - - - - -
RS-stocknr. 706-3569
FabrikantnummerLM1601-9RG
542,80 €
Each
Aantal stuks
24 V dc - 2A 50W 1 85 → 264 V ac, 88 → 372 V dc Chassis Mount Enclosed 168.5mm 111.2mm 38.7mm 770g 81% +71°C
RS-stocknr. 183-0111
FabrikantnummerLPT62
68,41 €
Each
Aantal stuks
±12 V dc, 5 V dc - 1 A, 3.5 A, 8 A 60W 3 85 → 264 V ac, 120 → 300 V dc Chassis Mount Open Frame 127mm 76.2mm 42.9mm 340g 70% +50°C
RS-stocknr. 183-0010
FabrikantnummerLPT42
51,13 €
Each
Aantal stuks
±12 V dc, 5 V dc - 2.5 A, 5 A, 700 mA 40W 3 85 → 264 V ac, 120 → 300 V dc Chassis Mount Open Frame 127mm 76.2mm 29mm 230g 70% +50°C
RS-stocknr. 680-2802
FabrikantnummerLS100-24
FabrikantTDK-Lambda
40,72 €
Each
Aantal stuks
24 V dc - 4.5A 100W 1 88 → 264 V ac, 125 → 373 V dc Chassis Mount Enclosed 6.3in 3.8in 1.5in 600g 86% +70°C
RS-stocknr. 786-4738
FabrikantRS PRO
12,91 €
Each
Aantal stuks
9 V dc - 560mA 5W 1 85 → 264 V ac, 100 → 400 V dc PCB Mount Encapsulated 42mm 11mm 24mm 10g 72% +85°C
RS-stocknr. 106-5846
FabrikantnummerLRS-100-24
FabrikantMean Well
31,51 €
Each
Aantal stuks
24 V dc - 4.5A 108W 1 85 → 264 V ac, 120 → 373 V dc Chassis Mount Enclosed 129mm 97mm 30mm 340g 90% +70°C
RS-stocknr. 664-1461
FabrikantnummerTMP 15105C
FabrikantTRACOPOWER
42,23 €
Each
Aantal stuks
5 V dc - 3A 15W 1 85 → 264 V ac, 120 → 370 V dc Chassis Mount Encapsulated 96mm 54mm 23.3mm 162g 75% +60°C
RS-stocknr. 706-6057
FabrikantnummerTMLM 20124
FabrikantTRACOPOWER
43,61 €
Each
Aantal stuks
24 V dc - 833mA 20W 1 90 → 264V ac PCB Mount Encapsulated 52.4mm 27.2mm 23.5mm 59g 83% +60°C