Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
Lees meer Lees minder

Filters

61 - 80 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS-stocknr. 848-4796
FabrikantnummerHC24-2.4-A+G
FabrikantSL POWER CONDOR
135,17 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 106-3866
FabrikantnummerPSU-206
FabrikantLascar
123,30 €
Each
Aantal stuks
250V ac ±5 → 15 V dc, 4.75 → 5.25 V dc ±250 mA, 1 A 3 - 160mm 100mm 37.6mm Open Frame - ±1% ±1% 10mV +70°C
RS-stocknr. 848-4765
FabrikantnummerHB28-1-A+G
FabrikantSL POWER CONDOR
90,12 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 494-9050
FabrikantnummerPS4007
FabrikantOEP
30,65 €
Each
Aantal stuks
13 → 20V ac 12V dc 1A 1 - 70mm 50mm 41mm Open Frame - ±0.15% - 2mV ac -
RS-stocknr. 833-7956
FabrikantnummerHBB15-1.5-AG
99,31 €
Each
Aantal stuks
100 → 264V ac -15 V, 15 V 1.5A 2 45W 177.8mm 123.95mm 74.93mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 106-3844
FabrikantnummerPSU-20115
FabrikantLascar
66,33 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 891-3474
FabrikantnummerSLD-12-3434-12T
FabrikantSolaHD
331,96 €
Each
Aantal stuks
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac -12 V dc, 12 V dc 3.4A 2 - 229mm 70mm 124mm Panel - 0.05% 0.05% 3mV Pk-Pk +50°C
RS-stocknr. 833-8057
FabrikantnummerHTAA-16W-AG
116,26 €
Each
Aantal stuks
100 → 264V ac -5 V, 5 V, 12 V 2 A, 400 mA 3 16W 165.1mm 101.6mm 53.34mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 106-3838
FabrikantnummerPSU-20112
FabrikantLascar
72,15 €
Each
Aantal stuks
250V ac 11.5 → 12.5V dc 500mA 1 - 115mm 76mm 23.6mm Open Frame - ±1% ±1% 5mV +70°C
RS-stocknr. 848-4853
FabrikantnummerHDCC150W-A+G
FabrikantSL POWER CONDOR
326,96 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 848-4857
FabrikantnummerHDD15-5-A+G
FabrikantSL POWER CONDOR
272,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 833-7931
FabrikantnummerHB24-1.2-AG
63,72 €
Each
Aantal stuks
100 → 264V ac 24V 1.2A 1 28.8W 123.7mm 101.6mm 53.34mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS-stocknr. 848-4822
FabrikantnummerHCC512-A+G
FabrikantSL POWER CONDOR
207,80 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 891-3421
Fabrikantnummer83-24-260-3
FabrikantSolaHD
704,92 €
Each
Aantal stuks
104 → 127 V ac, 208 → 254 V ac 24V 6A 1 - 177.8mm 167.64mm 127mm Bench Mount, Rack Mount - -0.1 → +0.1% -0.1 → +0.1% 0.1% Pk-Pk +50°C
RS-stocknr. 848-4816
FabrikantnummerHCBB105W-A+G
FabrikantSL POWER CONDOR
210,17 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 848-4813
FabrikantnummerHCC15-3-A+G
FabrikantSL POWER CONDOR
184,69 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509164204
FabrikantnummerHD12-6.8-A+G
FabrikantCondor
153,11 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2550074256
FabrikantnummerHN5-9-OV-A+G
FabrikantCondor
134,29 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2550074132
FabrikantnummerHC15-3-A+G
FabrikantCondor
112,20 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509164103
FabrikantnummerHBB15-1.5-A+G
FabrikantCondor
125,94 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Designed as a power supply for CCTV internal ...
Description:
Designed as a power supply for CCTV internal cameras but suitable for a wide range of other applications. Sealed into a black ABS plastic case with 1m of mains lead and 1m of colour coded low voltage lead (unterminated). Rated ...
Linear PSU with 4 x 24Vac 1A outputsAll ...
Description:
Linear PSU with 4 x 24Vac 1A outputsAll outputs individually fusedRobust metal construction with dual cable knockoutsHigh quality quiet torodial transformerFused input current.
Fixed 12 and 24V and variable 1.25 - ...
Description:
Fixed 12 and 24V and variable 1.25 - 24Vdc output voltages typesCompact, PCB styleStabilised DC outputShort circuit and overload protectedScrew terminal connectionsVariable version has additional connections for DC inputFixing centres 60x40mm.
Description:
The OEP 9.6W dual output AC to DC embedded linear regulated power supply has an output current rating of 400mA at 12VDC and 400mA at -12VDC. It has a universal input supply voltage of 230VAC. Chassis mountScrew terminalsShort circuit protectionThreaded ...