Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
Lees meer Lees minder

Filters

21 - 40 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS-stocknr. 494-9072
FabrikantnummerPS4009
FabrikantOEP
33,54 €
Each
Aantal stuks
3.5 → 27 V ac, 3.5 → 28 V dc 1.25 → 24V dc 1A 1 - 70mm 55mm 50mm Open Frame - ±0.15% - 2mV ac -
RS-stocknr. 740-5008
FabrikantnummerSCP-50-24RS
FabrikantMean Well
24,99 €
Each
Aantal stuks
120 → 370 V dc, 85 → 264 V ac 27.6V dc 1.8A 1 49.7W 129mm 98mm 38mm Encapsulated 85% ±1% ±1% 200mV Pk-Pk +60°C
RS-stocknr. 833-7971
FabrikantnummerHCAA-60W-AG
168,65 €
Each
Aantal stuks
100 → 264V ac -5 V, 5 V, 12 V 1 A, 6 A, 400 mA 3 44W 228.6mm 123.7mm 83.19mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 891-3406
FabrikantnummerSLD-12-1818-12T
FabrikantSolaHD
238,38 €
Each
Aantal stuks
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac -15 V dc, -12 V dc, 12 V dc, 15 V dc 1.5 A, 1.8 A 2 - 178mm 63.5mm 124mm Panel - 0.05% 0.05% 3mV Pk-Pk +50°C
RS-stocknr. 848-4784
FabrikantnummerHC12-3.4-A+G
FabrikantSL POWER CONDOR
135,17 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 891-3415
Fabrikantnummer83-24-225-3
FabrikantSolaHD
473,22 €
Each
Aantal stuks
104 → 127 V ac, 208 → 254 V ac 24V 2.5A 1 - 152.4mm 127.4mm 125.48mm Bench Mount, Rack Mount - -0.1 → +0.1% -0.1 → +0.1% 0.1% Pk-Pk +50°C
RS-stocknr. 891-3484
FabrikantnummerSLT12-31010-12T
FabrikantSolaHD
283,67 €
Each
Aantal stuks
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac 5 V dc, 12 V dc, 15 V dc 1 A, 3 A, 800 mA 3 - 260mm 63.5mm 102mm Panel Mount - 0.05% 0.05% 3mV Pk-Pk +50°C
RS-stocknr. 833-7978
FabrikantnummerHC5-6/OVP-AG
101,19 €
Each
Aantal stuks
100 → 264V ac 5V 6A 1 30W 142.75mm 123.7mm 74.93mm Open Frame 45% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 740-4991
FabrikantnummerSCP-35-24RS
FabrikantMean Well
21,43 €
Each
Aantal stuks
120 → 370 V dc, 85 → 264 V ac 27.6V dc 1.4A 1 38.6W 99mm 97mm 36mm Encapsulated 86% ±1% ±1% 200mV Pk-Pk +60°C
RS-stocknr. 833-7962
FabrikantnummerHC15-3-AG
105,50 €
Each
Aantal stuks
100 → 264V ac 15V 3A 1 45W 142.75mm 123.7mm 74.93mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7965
FabrikantnummerHC24-2.4-AG
91,81 €
Each
Aantal stuks
100 → 264V ac 24V 2.4A 1 57.6W 142.75mm 123.7mm 74.93mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS-stocknr. 848-4872
FabrikantnummerHE48-4-A+G
FabrikantSL POWER CONDOR
256,90 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 337-2061
FabrikantnummerPSU 30205
FabrikantLascar
23,08 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 494-9066
FabrikantnummerPS4008
FabrikantOEP
43,05 €
Each
Aantal stuks
24 → 27V ac 24V dc 1A 1 - 70mm 55mm 50mm Open Frame - ±0.15% - 2mV ac -
RS-stocknr. 891-3478
FabrikantnummerSLD-15-3030-15T
FabrikantSolaHD
331,96 €
Each
Aantal stuks
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac -15 V dc, 15 V dc 3A 2 - 229mm 70mm 124mm Panel - 0.05% 0.05% 3mV Pk-Pk +50°C
RS-stocknr. 848-4816
FabrikantnummerHCBB105W-A+G
FabrikantSL POWER CONDOR
210,17 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 833-8000
FabrikantnummerHD24-4.8-AG
168,65 €
Each
Aantal stuks
100 → 264V ac 24V 4.8A 1 115.2W 228.6mm 123.7mm 83.19mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS-stocknr. 891-3474
FabrikantnummerSLD-12-3434-12T
FabrikantSolaHD
331,96 €
Each
Aantal stuks
100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac -12 V dc, 12 V dc 3.4A 2 - 229mm 70mm 124mm Panel - 0.05% 0.05% 3mV Pk-Pk +50°C
RS-stocknr. 848-4737
FabrikantnummerHAA15-0.8-A+G
FabrikantSL POWER CONDOR
118,57 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 848-4765
FabrikantnummerHB28-1-A+G
FabrikantSL POWER CONDOR
90,12 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Designed as a power supply for CCTV internal ...
Description:
Designed as a power supply for CCTV internal cameras but suitable for a wide range of other applications. Sealed into a black ABS plastic case with 1m of mains lead and 1m of colour coded low voltage lead (unterminated). Rated ...
Linear PSU with 4 x 24Vac 1A outputsAll ...
Description:
Linear PSU with 4 x 24Vac 1A outputsAll outputs individually fusedRobust metal construction with dual cable knockoutsHigh quality quiet torodial transformerFused input current.
Fixed 12 and 24V and variable 1.25 - ...
Description:
Fixed 12 and 24V and variable 1.25 - 24Vdc output voltages typesCompact, PCB styleStabilised DC outputShort circuit and overload protectedScrew terminal connectionsVariable version has additional connections for DC inputFixing centres 60x40mm.
Description:
The OEP 9.6W dual output AC to DC embedded linear regulated power supply has an output current rating of 400mA at 12VDC and 400mA at -12VDC. It has a universal input supply voltage of 230VAC. Chassis mountScrew terminalsShort circuit protectionThreaded ...