Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS-stocknr. 833-7943
FabrikantnummerHB5-3/OVP-AG
71,20 €
Each
Aantal stuks
100 → 264V ac 5 V 3A 1 15W 123.7mm 101.6mm 53.34mm Open Frame 45% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7971
FabrikantnummerHCAA-60W-AG
168,65 €
Each
Aantal stuks
100 → 264V ac -5 V, 5 V, 12 V 1 A, 6 A, 400 mA 3 44W 228.6mm 123.7mm 83.19mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-8019
FabrikantnummerHDD15-5-AG
221,43 €
Each
Aantal stuks
100 → 264V ac -15 V, 15 V 5A 2 150W 355.6mm 123.7mm 89.66mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7978
FabrikantnummerHC5-6/OVP-AG
101,19 €
Each
Aantal stuks
100 → 264V ac 5 V 6A 1 30W 142.75mm 123.7mm 74.93mm Open Frame 45% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7984
FabrikantnummerHCC15-3-AG
179,91 €
Each
Aantal stuks
100 → 264V ac -15 V, 15 V 3A 2 90W 238.25mm 123.7mm 83.19mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7987
FabrikantnummerHCC24-2.4-AG
206,70 €
Each
Aantal stuks
100 → 264V ac -24 V, 24 V 2.4A 2 115W 238.25mm 123.7mm 83.19mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS-stocknr. 833-7975
FabrikantnummerHCBB-75W-AG
191,13 €
Each
Aantal stuks
100 → 264V ac -5 V, 5 V, 12 V 1.7 A, 6 A, 700 mA 3 53W 279.4mm 123.7mm 90.17mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-8038
FabrikantnummerHE5-18/OVP-AG
290,46 €
Each
Aantal stuks
100 → 264V ac 5 V 18A 1 90W 355.6mm 123.7mm 89.66mm Open Frame 45% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-8047
FabrikantnummerHN24-3.6-AG
110,57 €
Each
Aantal stuks
100 → 264V ac 24 V 3.6A 1 86.4W 177.8mm 123.7mm 83.19mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS-stocknr. 833-7962
FabrikantnummerHC15-3-AG
105,50 €
Each
Aantal stuks
100 → 264V ac 15 V 3A 1 45W 142.75mm 123.7mm 74.93mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7896
FabrikantnummerF24-12-AG
540,44 €
Each
Aantal stuks
100 → 264V ac 24 V 12A 1 288W 425.5mm 123.95mm 127mm Open Frame 60% ±0.02% ±0.01% 3mV Pk-Pk +70°C
RS-stocknr. 833-8025
FabrikantnummerHE24-7.2-AG
271,72 €
Each
Aantal stuks
100 → 264V ac 24 V 7.2A 1 172.8W 355.6mm 123.7mm 89.66mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS-stocknr. 833-7915
FabrikantnummerHAA15-0.8-AG
86,19 €
Each
Aantal stuks
100 → 264V ac -5 V, 12 V 1 A, 400 mA 2 14W 165.1mm 101.6mm 53.34mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7956
FabrikantnummerHBB15-1.5-AG
99,31 €
Each
Aantal stuks
100 → 264V ac -15 V, 15 V 1.5A 2 45W 177.8mm 123.95mm 74.93mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7928
FabrikantnummerHAA5-1.5/OVP-AG
91,81 €
Each
Aantal stuks
100 → 264V ac -5 V, 5 V 1.5A 2 15W 165.1mm 101.6mm 53.34mm Open Frame 45% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7855
FabrikantnummerCP131-AG
223,07 €
Each
Aantal stuks
100 → 264V ac -5 V, 5 V, 12 V 1.7 A, 8 A, 700 mA 3 63W 279.4mm 123.7mm 81.28mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7934
FabrikantnummerHB12-1.7-AG
61,83 €
Each
Aantal stuks
100 → 264V ac 12 V 1.7A 1 20.4W 123.7mm 101.6mm 53.34mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS-stocknr. 833-7931
FabrikantnummerHB24-1.2-AG
63,72 €
Each
Aantal stuks
100 → 264V ac 24 V 1.2A 1 28.8W 123.7mm 101.6mm 53.34mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS-stocknr. 833-8000
FabrikantnummerHD24-4.8-AG
168,65 €
Each
Aantal stuks
100 → 264V ac 24 V 4.8A 1 115.2W 228.6mm 123.7mm 83.19mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS-stocknr. 833-8057
FabrikantnummerHTAA-16W-AG
116,26 €
Each
Aantal stuks
100 → 264V ac -5 V, 5 V, 12 V 2 A, 400 mA 3 16W 165.1mm 101.6mm 53.34mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C