DIN Rail Power Supplies

DIN Rail power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy.


A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters.


A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.



What is DIN Rail Mounting?


A DIN Rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN Rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.



Types of DIN Rail Power Supplies available.



  • Analogue

  • Battery Chargers & Controllers

  • Extended battery module

  • Industrial control equipment

  • Linear

  • Miniature

  • Redundancy Module

  • Switch mode

  • UPS


There is a DIN Rail power supply available for every application AC and DC input and output including a range of sizes.



DIN Rail power supply specifications.


There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.



Different ranges and series have their own unique features, designs and standards.


...
Lees meer Lees minder

Filters

81 - 100 van 1278 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions
RS-stocknr. 122-2229
FabrikantnummerNDR-240-48
FabrikantMean Well
131,11 €
Each
Aantal stuks
Ac Dc 90 → 264V ac - - 48 V dc - - 5 A 240W 1 1 Switch Mode -
RS-stocknr. 896-2268
FabrikantnummerDRAN60-24A
FabrikantChinfa
52,74 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 24 V dc - - 2.5 A 60W 1 1 - -
RS-stocknr. 769-7361
Fabrikantnummer6EP1961-2BA41
FabrikantSiemens
96,30 €
Each
Aantal stuks
- - 22 → 30V dc - - 24 V dc - - 10 A - 4 - Analogue -
RS-stocknr. 891-9249
FabrikantnummerPSM1.12.24
FabrikantComatec
36,48 €
Each
Aantal stuks
Ac Dc 90 → 260V ac - - 24 V dc - - 500 mA 12W 1 1 - -
RS-stocknr. 505-5465
Fabrikantnummer2938604
FabrikantPhoenix Contact
342,23 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 24 V dc - - 10 A 240W 2 1 Switch Mode -
RS-stocknr. 815-3133
FabrikantnummerDRB-50-24-1
FabrikantTDK-Lambda
49,33 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 24 V dc - - 2.1 A 50W 1 1 Switch Mode -
RS-stocknr. 703-3432
FabrikantnummerMS122402
FabrikantELC
72,45 €
Each
Aantal stuks
- - - - - - - - 10 A - - - - -
RS-stocknr. 134-633
Fabrikantnummer2866310
FabrikantPhoenix Contact
97,04 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 24 V dc - - 5 A 120W 1 1 Switch Mode -
RS-stocknr. 540-741
Fabrikantnummer2866488
FabrikantPhoenix Contact
153,54 €
Each
Aantal stuks
Ac Dc - 85V ac 264V ac - 10V dc 18V dc 10 A - - 1 Switch Mode 115 x 40 x 130mm
RS-stocknr. 880-1393
Fabrikantnummer6EP4137-3AB00-2AY0
FabrikantSiemens
392,40 €
Each
Aantal stuks
- - 24V dc - - 24 V dc - - 40 A 960W 1 - Switch Mode -
RS-stocknr. 424-6294
FabrikantnummerML50.102
FabrikantPULS
105,03 €
Each
Aantal stuks
Ac, Dc Dc 100 → 240V ac - - 15 V dc - - 4.2 A 50W 1 1 Switch Mode -
RS-stocknr. 753-1999
FabrikantnummerML60.121
FabrikantPULS
69,66 €
Each
Aantal stuks
Ac, Dc Dc 100 → 240V ac - - 12 V dc - - 4.5 A 54W 1 1 - -
RS-stocknr. 122-2218
FabrikantnummerDRA-40-24
FabrikantMean Well
49,76 €
Each
Aantal stuks
Ac, Dc Dc 90 → 264V ac - - 24 V dc - - 1.7 A 40W 1 1 Switch Mode -
RS-stocknr. 744-2439
FabrikantnummerTSP 360-124 WR
FabrikantTRACOPOWER
347,97 €
Each
Aantal stuks
Ac Dc 85 → 132V ac - - 24 V dc - - 15 A 360W 1 1 Switch Mode -
RS-stocknr. 123-6699
Fabrikantnummer85691
310,21 €
Each
Aantal stuks
- Dc 400V ac - - 24 V dc - - 10 A 240W 1 2, 3 Switch Mode -
RS-stocknr. 514-5552
FabrikantnummerQS5.241
FabrikantPULS
191,03 €
Each
Aantal stuks
Ac, Dc Dc 100 → 240V ac - - 24 V dc - - 5 A 120W 1 1 Switch Mode -
RS-stocknr. 428-455
FabrikantnummerMDR-40-24
FabrikantMean Well
39,76 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 24 V dc - - 1.7 A 40W 1 1 Switch Mode -
RS-stocknr. 714-1271
Fabrikantnummer6EP1436-2BA10
FabrikantSiemens
179,10 €
Each
Aantal stuks
Ac Dc 340 → 550V ac - - 24 V dc - - 20 A 480W 1 3 Switch Mode -
RS-stocknr. 923-6570
Fabrikantnummer1478220000
FabrikantWeidmüller
97,86 €
Each
Aantal stuks
Ac, Dc Dc 85 → 277V ac - - 12 V dc - - 6 A 72W 1 1 - -
RS-stocknr. 808-6645
FabrikantnummerTPC 030-112
FabrikantTRACOPOWER
54,69 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264V ac - - 12 V dc - - 2.2 A 26W 1 1 - -