DIN Rail Power Supplies

DIN Rail power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy.


A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters.


A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.



What is DIN Rail Mounting?


A DIN Rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN Rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.



Types of DIN Rail Power Supplies available.



  • Analogue

  • Battery Chargers & Controllers

  • Extended battery module

  • Industrial control equipment

  • Linear

  • Miniature

  • Redundancy Module

  • Switch mode

  • UPS


There is a DIN Rail power supply available for every application AC and DC input and output including a range of sizes.



DIN Rail power supply specifications.


There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.



Different ranges and series have their own unique features, designs and standards.


...
Lees meer Lees minder

Filters

61 - 80 van 1229 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions
RS-stocknr. 708-0444
Fabrikantnummer2868596
FabrikantPhoenix Contact
30,36 €
Each
Aantal stuks
ac dc 85 → 264V ac - - 24V dc - - 500mA 12W 1 1 Switch Mode -
RS-stocknr. 540-769
Fabrikantnummer2866763
FabrikantPhoenix Contact
234,41 €
Each
Aantal stuks
ac dc 85 → 264V ac - - 24V dc - - 10A 240W 1 1 Switch Mode -
RS-stocknr. 776-7725
Fabrikantnummer6EP1333-2BA20
FabrikantSiemens
91,80 €
Each
Aantal stuks
ac dc 85 → 132V ac - - 24V dc - - 5A 144W 1 1 Switch Mode -
RS-stocknr. 739-7862
Fabrikantnummer2868716
FabrikantPhoenix Contact
34,34 €
Each
Aantal stuks
ac, dc dc 48V ac - - 24V dc - - 500mA 12W 1 1 Switch Mode -
RS-stocknr. 428-467
FabrikantnummerMDR-60-12
FabrikantMean Well
37,11 €
Each
Aantal stuks
ac dc 85 → 264V ac - - 12V dc - - 5A 60W 1 1 Switch Mode -
RS-stocknr. 923-6532
Fabrikantnummer1469570000
FabrikantWeidmüller
42,98 €
Each
Aantal stuks
ac, dc dc 85 → 264V ac - - 12V dc - - 6A 72W 1 1 - -
RS-stocknr. 146-749
FabrikantnummerABL8REM24030
135,18 €
Each
Aantal stuks
ac dc 85 → 264V ac - - 24V dc - - 3A 72W 1 1, 2 Switch Mode -
RS-stocknr. 667-0841
FabrikantnummerTBL 015-112
FabrikantTRACOPOWER
43,69 €
Each
Aantal stuks
ac dc 85 → 264V ac - - 12V dc - - 1.25A 15W 1 1 Switch Mode -
RS-stocknr. 122-2209
FabrikantnummerEDR-120-48
FabrikantMean Well
64,15 €
Each
Aantal stuks
ac dc 90 → 264V ac - - 48V dc - - 2.5A 120W 1 1 Switch Mode -
RS-stocknr. 665-7797
Fabrikantnummer2938714
FabrikantPhoenix Contact
61,06 €
Each
Aantal stuks
ac dc 85 → 264V ac - - 5V dc - - 3A 15W 1 1 Switch Mode -
RS-stocknr. 765-4629
FabrikantnummerDR-30-12
FabrikantMean Well
26,78 €
Each
Aantal stuks
ac dc 85 → 264V ac - - 12V dc - - 2A 30W 1 1 Switch Mode -
RS-stocknr. 122-2220
FabrikantnummerDRA-60-24
FabrikantMean Well
126,88 €
Each
Aantal stuks
ac, dc dc 90 → 264V ac - - 24V dc - - 2.5A 60W 1 1 Switch Mode -
RS-stocknr. 424-6317
FabrikantnummerML70.100
FabrikantPULS
106,52 €
Each
Aantal stuks
ac, dc dc 100 → 120V ac - - 24V dc - - 3A 72W 1 1 Switch Mode -
RS-stocknr. 789-4039
FabrikantnummerAMR2-24
FabrikantChinfa
33,57 €
Each
Aantal stuks
ac dc 90 → 264V ac - - 24V dc - - 1A 24W 1 1 Switch Mode -
RS-stocknr. 428-445
FabrikantnummerMDR-100-24
FabrikantMean Well
68,12 €
Each
Aantal stuks
ac dc 85 → 264V ac - - 24V dc - - 4A 100W 1 1 Switch Mode -
RS-stocknr. 282-518
FabrikantnummerDR-120-12
FabrikantMean Well
35,50 €
Each
Aantal stuks
ac dc 88 → 132V ac - - 12V dc - - 10A 120W 1 1 Switch Mode -
RS-stocknr. 122-2219
FabrikantnummerDRA-60-12
FabrikantMean Well
30,26 €
Each
Aantal stuks
ac, dc dc 90 → 264V ac - - 12V dc - - 5A 60W 1 1 Switch Mode -
RS-stocknr. 735-0201
FabrikantnummerDSP 10-12
FabrikantTDK-Lambda
34,18 €
Each
Aantal stuks
ac, dc dc 90 → 264V ac - - 12V dc - - 830mA 10W 1 1 Switch Mode -
RS-stocknr. 282-574
FabrikantnummerDRP-480S-24
FabrikantMean Well
163,15 €
Each
Aantal stuks
ac dc 90 → 132V ac - - 24V dc - - 20A 480W 1 1 Switch Mode -
RS-stocknr. 891-9189
FabrikantnummerPSC3.24.24
FabrikantComatec
130,95 €
Each
Aantal stuks
ac dc 230V ac - - 24V dc - - 1A 24W 1 1 - -
Related Products
The RS PRO is a 12VDC power supply ...
Description:
The RS PRO is a 12VDC power supply is a 60W AC/DC switch-mode power desktop AC adapter from RS PRO technologies. This range of switch-mode power supply provides 20W of continuous output power in a high-quality compact enclosure suitable for ...
High performance despite very compact housingCycled switch controller ...
Description:
High performance despite very compact housingCycled switch controller with PFCTable-top devices (... T) with 4 mm socketsWall-mounted devices (... R) with screw clampsOutput voltage adjustable up to +20 / -10% with one screwdriverRemote detection (sense)Dimensions (W x H x D): ...
For applications sensitive to power interruptions, the battery ...
Description:
For applications sensitive to power interruptions, the battery control modules are used to supply voltage after the network has been cut off, allowing for a back-up of the current values or the protection of certain actuators supplied with 24 Vdc.Retaining ...
The TSP series comprises high performance DIN-rail mount ...
Description:
The TSP series comprises high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make these modules the best choice to power sensitive loads in industrial ...