DIN Rail Power Supplies

DIN Rail power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy.


A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters.


A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.



What is DIN Rail Mounting?


A DIN Rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN Rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.



Types of DIN Rail Power Supplies available.



  • Analogue

  • Battery Chargers & Controllers

  • Extended battery module

  • Industrial control equipment

  • Linear

  • Miniature

  • Redundancy Module

  • Switch mode

  • UPS


There is a DIN Rail power supply available for every application AC and DC input and output including a range of sizes.



DIN Rail power supply specifications.


There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.



Different ranges and series have their own unique features, designs and standards.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions
RS-stocknr. 815-3111
FabrikantnummerABL8WPS24200
369,90 €
Each
Aantal stuks
Ac Dc 380 → 500V ac - - 24 V dc - - 20 A 480W 1 3 Switch Mode -
RS-stocknr. 146-799
FabrikantnummerABL7RP4803
281,25 €
Each
Aantal stuks
Ac Dc 100 → 240V ac - - 48 V dc - - 3 A 120W 1 1, 2 Switch Mode -
RS-stocknr. 482-916
FabrikantnummerABL8DCC05060
140,58 €
Each
Aantal stuks
- - - - - 5 V dc - - 6 A 30W 1 - Analogue -
RS-stocknr. 746-8377
FabrikantnummerABL1RPM12083
100,53 €
Each
Aantal stuks
- - - - - 12 V dc - - 8.3 A 100W - 1 - -
Nieuw
RS-stocknr. 210-8393
FabrikantnummerABLS1A12062
107,35 €
Each
Aantal stuks
Ac, Dc Dc 100-240 V, 140-340 V - - 12 V - - 6.25 A - - - - -
RS-stocknr. 482-944
FabrikantnummerABL8BBU24200
349,65 €
Each
Aantal stuks
- - - - - - - - 2 A - 1 - Battery Charger -
Nieuw
RS-stocknr. 210-8384
FabrikantnummerABLM1A24025
127,69 €
Each
Aantal stuks
Ac Dc 100-200V - - 24 V - - 2.5 A - - - - -
Nieuw
RS-stocknr. 210-8382
FabrikantnummerABLM1A24006
65,54 €
Each
Aantal stuks
Ac Dc 100-240V - - 24 V - - 625 mA - - - - -
Nieuw
RS-stocknr. 210-8398
FabrikantnummerABLS1A24050
133,34 €
Each
Aantal stuks
Ac, Dc Dc 100-240 V, 140-340 V - - 24 V - - 5 A - - - - -
Nieuw
RS-stocknr. 210-8394
FabrikantnummerABLS1A12100
149,16 €
Each
Aantal stuks
Ac Dc 100-240 V, 140-340 V - - 12 V - - 10 A - - - - -
RS-stocknr. 482-617
FabrikantnummerABL8FEQ24060
265,66 €
Each
Aantal stuks
Ac Dc 207 → 253V ac - - 24 V dc - - 6 A 144W 1 1, 2 Linear -
Nieuw
RS-stocknr. 210-8383
FabrikantnummerABLM1A24012
77,97 €
Each
Aantal stuks
Ac Dc 100-240V - - 24 V - - 1.2 A - - - - -
RS-stocknr. 482-613
FabrikantnummerABL8FEQ24040
212,53 €
Each
Aantal stuks
Ac Dc 207 → 253V ac - - 24 V dc - - 4 A 96W 1 1, 2 Linear -
Nieuw
RS-stocknr. 210-8380
FabrikantnummerABLM1A12042
115,26 €
Each
Aantal stuks
Ac Dc 100-200V - - 12 V - - 4.17 A - - - - -
RS-stocknr. 665-8595
FabrikantnummerABL8FEQ24010
115,39 €
Each
Aantal stuks
Ac Dc 207 → 253V ac - - 24 V dc - - 1 A 24W 1 1 Switch Mode -
Nieuw
RS-stocknr. 210-8395
FabrikantnummerABLS1A24021
89,27 €
Each
Aantal stuks
Ac Dc 100-240V - - 24 V - - 2.1 A - - - - -
RS-stocknr. 482-900
FabrikantnummerABL8DCC12020
140,58 €
Each
Aantal stuks
- - - - - 12 V dc - - 2 A 24W 1 - Analogue -
Nieuw
RS-stocknr. 210-8400
FabrikantnummerABLS1A24200
376,29 €
Each
Aantal stuks
Ac, Dc Dc 100-240 V, 140-340 V - - 24 V - - 20 A - - - - -
RS-stocknr. 201-3602
FabrikantnummerABL8RPS24100
391,16 €
Each
Aantal stuks
Ac Dc 100 → 120V - - 24 V - - 10 A - - - - -
RS-stocknr. 482-837
FabrikantnummerABL8BPK24A03
209,16 €
Each
Aantal stuks
- - - - - 24 V dc - - 20 A - 1 - Extended Battery Module -