DIN Rail Power Supplies

What is a DIN Rail & Panel Mount Power Supply?

Power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy. A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters. A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.

What is DIN Rail Mounting?
A DIN rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.

What is Panel Mounting?
A panel mount secures equipment to a wall or other flat surface. To panel mount, you must ensure the correct placing of drill holes and screws attaching equipment safely and securely. If, changing equipment regularly consider whether panel mounting is suitable. Panel mounting is the best solution for mounting high shock and vibration applications.

Types of DIN Rail & Panel Mount Power Supplies available.
• Analogue
• Battery Chargers & Controllers
• Extended battery module
• Industrial control equipment
• Linear
• Miniature
• Redundancy Module
• Switch mode
• UPS

There is a DIN rail and panel-mounted power supply available for every application AC and DC input and output including a range of sizes.

DIN rail and panel mount power supply specifications.
There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.

Different ranges and series have their own unique features, designs and standards.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions
RS-stocknr. 183-3600
Fabrikantnummer6EP3321-7SB00-0AX0
FabrikantSiemens
68,00 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264 V ac, 110 → 275 V dc - - 12 V dc - - 2 A 24W 1 1 - -
RS-stocknr. 183-3604
Fabrikantnummer6EP3332-7SB00-0AX0
FabrikantSiemens
68,00 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264 V ac, 110 → 275 V dc - - 24 V dc - - 2.5 A 60W 1 1 - -
RS-stocknr. 183-3605
Fabrikantnummer6EP3333-7LB00-0AX0
FabrikantSiemens
120,00 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264 V ac, 110 → 275 V dc - - 24 V dc - - 3.7 A 89W 1 1 - -
RS-stocknr. 183-3601
Fabrikantnummer6EP3323-7SB00-0AX0
FabrikantSiemens
140,00 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264 V ac, 110 → 275 V dc - - 12 V dc - - 7 A 84W 1 1 - -
RS-stocknr. 183-3602
Fabrikantnummer6EP3324-7SB00-3AX0
FabrikantSiemens
195,00 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264 V ac, 110 → 275 V dc - - 12 V dc - - 12 A 144W 1 1 - -
RS-stocknr. 183-3606
Fabrikantnummer6EP3333-7SB00-0AX0
FabrikantSiemens
109,00 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264 V ac, 110 → 275 V dc - - 24 V dc - - 5 A 120W 1 1 - -
RS-stocknr. 183-3603
Fabrikantnummer6EP3331-7SB00-0AX0
FabrikantSiemens
52,00 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264 V ac, 110 → 275 V dc - - 24 V dc - - 1.3 A 31.2W 1 1 - -
RS-stocknr. 183-3608
Fabrikantnummer6EP3336-7SB00-3AX0
FabrikantSiemens
224,00 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264 V ac, 110 → 275 V dc - - 24 V dc - - 20 A 480W 1 1 - -
RS-stocknr. 183-3607
Fabrikantnummer6EP3334-7SB00-3AX0
FabrikantSiemens
164,00 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264 V ac, 110 → 275 V dc - - 24 V dc - - 10 A 240W 1 1 - -