DIN Rail Power Supplies

DIN Rail power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy.


A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters.


A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.



What is DIN Rail Mounting?


A DIN Rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN Rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.



Types of DIN Rail Power Supplies available.



  • Analogue

  • Battery Chargers & Controllers

  • Extended battery module

  • Industrial control equipment

  • Linear

  • Miniature

  • Redundancy Module

  • Switch mode

  • UPS


There is a DIN Rail power supply available for every application AC and DC input and output including a range of sizes.



DIN Rail power supply specifications.


There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.



Different ranges and series have their own unique features, designs and standards.


...
Lees meer Lees minder

Filters

1 - 20 van 1258 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions
RS-stocknr. 789-4032
FabrikantnummerAMR1-24
FabrikantChinfa
25,10 €
Each
Aantal stuks
Ac Dc 230V ac - - 24 V dc - - 420 mA 10W 1 1 Switch Mode -
RS-stocknr. 668-0554
Fabrikantnummer6EP1332-1SH71
FabrikantSiemens
66,60 €
Each
Aantal stuks
Ac Dc 85 → 132V ac - - 24 V dc - - 2.5 A 60W 1 1 Switch Mode -
RS-stocknr. 428-433
FabrikantnummerMDR-20-24
FabrikantMean Well
37,13 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 24 V dc - - 1 A 20W 1 1 Switch Mode -
RS-stocknr. 789-4023
FabrikantnummerAMR1-12
FabrikantChinfa
25,10 €
Each
Aantal stuks
Ac Dc 230V ac - - 12 V dc - - 830 mA 10W 1 1 Switch Mode -
RS-stocknr. 123-8022
FabrikantnummerPIC240.241C
FabrikantPULS
118,26 €
Each
Aantal stuks
- Dc 230V ac - - 24 V dc - - 10 A 240W 1 1 Switch Mode -
RS-stocknr. 282-502
FabrikantnummerDR-120-24
FabrikantMean Well
78,02 €
Each
Aantal stuks
Ac Dc 88 → 132V ac - - 24 V dc - - 5 A 120W 1 1 Switch Mode -
RS-stocknr. 756-3949
Fabrikantnummer6EP1333-1LB00
FabrikantSiemens
62,10 €
Each
Aantal stuks
Ac Dc 93 → 132V ac - - 24 V dc - - 5 A 120W 1 1 Switch Mode -
RS-stocknr. 434-2853
FabrikantnummerTCL 060-124
FabrikantTRACOPOWER
75,38 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 2.5 A 60W 1 1 Switch Mode -
RS-stocknr. 776-7729
Fabrikantnummer6EP1334-2BA20
FabrikantSiemens
137,70 €
Each
Aantal stuks
Ac Dc 85 → 132 V ac, 170 → 264 V ac - - 24 V dc - - 10 A 288W 1 1 Switch Mode -
RS-stocknr. 923-6504
Fabrikantnummer1469490000
FabrikantWeidmüller
131,22 €
Each
Aantal stuks
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 10 A 240W 1 1 - -
RS-stocknr. 123-8020
FabrikantnummerPIC120.242C
FabrikantPULS
71,96 €
Each
Aantal stuks
- Dc 230V ac - - 24 V dc - - 5 A 120W 1 1 Switch Mode -
RS-stocknr. 712-7402
FabrikantnummerMDR-10-5
FabrikantMean Well
22,94 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 5 V dc - - 2 A 10W 1 1 Switch Mode -
RS-stocknr. 540-735
Fabrikantnummer2868635
FabrikantPhoenix Contact
37,02 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 24 V dc - - 750 mA 18W 2 1 Switch Mode -
RS-stocknr. 712-7408
FabrikantnummerDR-15-24
FabrikantMean Well
24,11 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 24 V dc - - 630 mA 15W 1 1 Switch Mode -
RS-stocknr. 712-7411
FabrikantnummerMDR-10-12
FabrikantMean Well
24,69 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 12 V dc - - 840 mA 10W 1 1 Switch Mode -
RS-stocknr. 123-4308
Fabrikantnummer2904620
FabrikantPhoenix Contact
175,83 €
Each
Aantal stuks
Ac Dc 400V ac - - 24 V dc - - 5 A 120W 1 - Switched Mode -
RS-stocknr. 122-2217
FabrikantnummerDRA-40-12
FabrikantMean Well
48,78 €
Each
Aantal stuks
Ac, Dc Dc 90 → 264V ac - - 12 V dc - - 3.34 A 40W 1 1 Switch Mode -
RS-stocknr. 923-6514
Fabrikantnummer1469540000
FabrikantWeidmüller
160,80 €
Each
Aantal stuks
Ac, Dc Dc 320 → 575V ac - - 24 V dc - - 10 A 240W 1 3 - -
RS-stocknr. 122-2205
FabrikantnummerEDR-75-24
FabrikantMean Well
55,69 €
Each
Aantal stuks
Ac Dc 90 → 264V ac - - 24 V dc - - 3.2 A 75W 1 1 Switch Mode -
RS-stocknr. 665-7810
Fabrikantnummer2868622
FabrikantPhoenix Contact
39,30 €
Each
Aantal stuks
Ac Dc 85 → 264V ac - - 24 V dc - - 750 mA 18W 2 1 Switch Mode -