Desktop Power Supply

A desktop power supply is the battery back that connects to a mains power supply and is used to power your laptop or PC

How do they work?

They act as the conduit between your mains power supply and your desktop device. It facilities the electrical interaction that gives your device power and the ability to operate.

Features and benefits
•Highly efficient


•Long shelf life


•LED Power indicators available to let you know if your device is charging or idle


•Different lead lengths available


•Fully enclosed plastic casing


•Small, compact and neat


•Energy saving properties in some power supplies


•Mounting types such as desktop, or wall plugs available



Where might I use one?
•For your home PC or Laptop


•At work


•Medical equipment


•Military applications

...
Lees meer Lees minder

Filters

1 - 20 van 814 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Number of Outputs Output Connection Type Plug Type Medical Approved Load Regulation Range Cable Length Efficiency Energy Efficiency Level Holdup Time
RS-stocknr. 121-7110
FabrikantnummerVEC50US24
FabrikantXP Power
24,36 €
Each
Aantal stuks
90 → 264 V ac 24 V dc 2.08A 50W IEC 320-C14 1 DC Plug - - ±5% 1200mm 89% VI 8ms
RS-stocknr. 188-769
FabrikantRS PRO
38,67 €
Each
Aantal stuks
100 → 240 V ac 12 V dc 5A 60W IEC320-C14 1 2.1 x 5.5 x 11 mm Centre Positive C14 - ±3% 1000mm 87% V -
RS-stocknr. 454-5226
FabrikantnummerSPU45E-302
FabrikantOEP
126,15 €
Each
Aantal stuks
90 → 264 V ac ±12 V dc, 5 V dc 2 A, 5 A, 800 mA - IEC 320-C14 3 DIN Connector - - ±15% 1500mm 80% - 10ms
RS-stocknr. 538-9055
FabrikantnummerEA-PS 512-21 T
155,37 €
Each
Aantal stuks
90 → 264 V ac 11 → 14V dc 21A - IEC 320 1 - - - - - 75% - -
RS-stocknr. 791-1008
FabrikantnummerGSM36B12-P1J
FabrikantMean Well
31,61 €
Each
Aantal stuks
80 → 264 V ac, 113 → 370 V dc 12 V dc 3A - IEC320-C8 1 P1J IEC Yes ±3% 1800mm - V -
RS-stocknr. 125-4248
FabrikantRS PRO
23,41 €
Each
Aantal stuks
90 → 264 V ac 24 V dc 0 → 2.5A 60W - 1 - Fixed Bare end - - 1500mm 75% VI -
RS-stocknr. 726-3047
FabrikantRS PRO
52,10 €
Each
Aantal stuks
90 → 264 V ac 12 → 24V dc 3 → 5A 70W C8 1 3.5 x 1.35 mm, 4 x 1.75 mm, 4.8 x 175 mm, 5 x 1 mm, 5.5 x 2.1 mm, 5.5 x 2.5 mm, 6 x 1.5 mm, 6.3 x 3 mm - - ±1% 1200mm 87% V 16 ms @ 115 V ac
RS-stocknr. 702-3265
Fabrikantnummer5311143-UK
FabrikantAnsmann
42,51 €
Each
Aantal stuks
100 → 240 V ac 12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A, 1.8 A, 2.25 A - - 1 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 2-Pin Euro, 3-Pin UK Converter Plug - ±10% 2m 85% - -
RS-stocknr. 731-6113
FabrikantRS PRO
32,86 €
Each
Aantal stuks
90 → 264 V ac 48 V dc 1.25A 60W IEC320-C14 1 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug C14 - ±5% 1200mm 85% V ≥8.3ms
RS-stocknr. 117-6148
FabrikantnummerGST36B48-P1J
FabrikantMean Well
25,20 €
Each
Aantal stuks
85 → 264 V ac 48 V dc 0 → 0.75A 36W IEC320-C8 1 DC Plug - - -2 → +2% 1000mm 90% VI 13 ms @ 115 V ac, 50 ms @ 230 V ac
RS-stocknr. 702-3261
Fabrikantnummer5311133-UK
FabrikantAnsmann
42,51 €
Each
Aantal stuks
100 → 240 V ac 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 13.5 V dc, 15 V dc 1.8 A, 2.25 A - - 1 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 2-Pin Euro, 3-Pin UK Converter Plug - ±10% 2m - - -
RS-stocknr. 452-8489
Fabrikantnummer2124000041
FabrikantMascot
49,32 €
Each
Aantal stuks
90 → 264 V ac 6 V dc 1.5A - IEC320 1 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock 2-Pin IEC Yes ±1% 1800mm 83% - -
RS-stocknr. 904-8480
FabrikantRS PRO
34,10 €
Each
Aantal stuks
100 → 240 V ac 12 V dc 6A 72W C14 1 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug C14 - ±5% - 88% VI ≥8.3ms
RS-stocknr. 726-3031
FabrikantRS PRO
33,78 €
Each
Aantal stuks
90 → 264 V ac 5 → 12V dc 2.5 → 4A 30W C8 1 3.5 x 1.35 mm, 4 x 1.75 mm, 4.8 x 175 mm, 5 x 1 mm, 5.5 x 2.1 mm, 5.5 x 2.5 mm, 6 x 1.5 mm, 6.3 x 3 mm - - ±1% 1200mm 84% V 16 ms @ 115 V ac
RS-stocknr. 880-8445
FabrikantnummerGST120A24-R7B
FabrikantMean Well
64,68 €
Each
Aantal stuks
85 → 264 V ac, 120 → 370 V dc 24 V 5A 120W IEC320-C14 1 P1J - - ±3% 1200mm - VI 20 ms @ 115 V ac (Full Load), 20 ms @ 230 V ac
RS-stocknr. 122-9834
FabrikantnummerVES120PS12
FabrikantXP Power
70,55 €
Each
Aantal stuks
90 → 264 V ac 12 V dc 10A 120W C14 1 4-Pin Plug - - ±5% 1200mm 89% VI 8ms
RS-stocknr. 904-8486
FabrikantRS PRO
26,40 €
Each
Aantal stuks
100 → 240 V ac 12 V dc 3A 36W C14 1 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug C14 - ±5% - - VI ≥8.3ms
RS-stocknr. 454-5153
FabrikantnummerPSU25A-13D
FabrikantOEP
132,66 €
Each
Aantal stuks
100 → 240 V ac ±12 V dc, 5 V dc 2.5 A, 300 mA, 800 mA - IEC 320-C14 3 DIN Connector - - ±5% 1500mm 65% - -
RS-stocknr. 726-3040
FabrikantRS PRO
35,38 €
Each
Aantal stuks
90 → 264 V ac 12 → 24V dc 1.65 → 2.5A 40W C8 1 3.5 x 1.35 mm, 4 x 1.75 mm, 4.8 x 175 mm, 5 x 1 mm, 5.5 x 2.1 mm, 5.5 x 2.5 mm, 6 x 1.5 mm, 6.3 x 3 mm - - ±1% 1200mm 86% V 16 ms @ 115 V ac
RS-stocknr. 791-0982
FabrikantnummerGSM25B05-P1J
FabrikantMean Well
28,86 €
Each
Aantal stuks
80 → 264 V ac, 113 → 370 V dc 5 V dc 4A - IEC320-C8 1 P1J IEC Yes ±6% 1200mm - V -
Related Products
High reliabilityWith fuse, LED light indicatorLow working temperature ...
Description:
High reliabilityWith fuse, LED light indicatorLow working temperature and low ripple noiseLightweight and convenient plug-inHigh efficiency: consumption, meet US Energy start/CEC/AS/MEPS/EUP/ERPPower: 12.5WDC output voltages: 24V DCDC output current: 520mAOutput voltage precision: 5%Ripple and noise: ...
RS Pro 48 W switching power supply/adapter for ...
Description:
RS Pro 48 W switching power supply/adapter for all your requirements. With high reliability and efficiency this power supply is a lightweight and convenient plug-in with low working temperature and ripple noise. DC output voltages: 12V DCDC output current: 0 ...
The RS Pro Range of 40watt AC/DC switch ...
Description:
The RS Pro Range of 40watt AC/DC switch mode power supplies provide 40 watts of continuous output power in a high quality compact enclosure suitable for many general power applications.
70W & 90W ultra slim desk-top adaptor external ...
Description:
70W & 90W ultra slim desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant. Energy saving ultra slim designErP Level V compliantShort circuit, ...