Desktop Power Supplies

A desktop power supply is the battery back that connects to a mains power supply and is used to power your laptop or PC

How do they work?

They act as the conduit between your mains power supply and your desktop device. It facilities the electrical interaction that gives your device power and the ability to operate.

Features and benefits
•Highly efficient


•Long shelf life


•LED Power indicators available to let you know if your device is charging or idle


•Different lead lengths available


•Fully enclosed plastic casing


•Small, compact and neat


•Energy saving properties in some power supplies


•Mounting types such as desktop, or wall plugs available



Where might I use one?
•For your home PC or Laptop


•At work


•Medical equipment


•Military applications

...
Lees meer Lees minder

Filters

61 - 80 van 798 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Number of Outputs Output Connection Type Plug Type Medical Approved Load Regulation Range Cable Length Efficiency Energy Efficiency Level Holdup Time
RS-stocknr. 117-6151
FabrikantnummerGST160A20-R7B
FabrikantMean Well
47,88 €
Each
Aantal stuks
85 → 264 V ac, 120 → 370 V dc 20 V dc 0 → 8A 160W IEC320-C14 1 DC Plug - - -4 → +4% 1200mm 93% VI 20ms
RS-stocknr. 791-0976
FabrikantnummerGSM18B09-P1J
FabrikantMean Well
25,86 €
Each
Aantal stuks
80 → 264 V ac, 113 → 370 V dc 9 V dc 2A - IEC320-C8 1 P1J IEC Yes ±5% 1200mm - V -
RS-stocknr. 736-1692
FabrikantnummerEDV1890577RS
FabrikantFriwo
32,37 €
Each
Aantal stuks
100 → 240 V ac 5 V dc 2A - IEC 320-C8 1 - - - ±5% - 91% V -
RS-stocknr. 904-8474
FabrikantRS PRO
26,70 €
Each
Aantal stuks
100 → 240 V ac 5 V dc 4A 24W C14 1 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug C14 - ±5% - - VI ≥8.3ms
RS-stocknr. 880-8414
FabrikantnummerGST60A24-P1J
FabrikantMean Well
23,56 €
Each
Aantal stuks
90 → 264 V ac, 135 → 370 V dc 24 V 2.5A 60W IEC320-C14 1 P1J - - ±3% 1800mm 91% VI 15 ms @ 115 V ac (Full Load), 50 ms @ 230 V ac
RS-stocknr. 423-7896
Fabrikantnummer9921000054
FabrikantMascot
73,82 €
Each
Aantal stuks
90 → 264 V ac 9 V dc 3A - IEC320 1 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock 2-Pin IEC Yes ±1% 1800mm 85% - -
RS-stocknr. 218-4740
Fabrikantnummer8421-12/30
FabrikantMascot
157,51 €
Each
Aantal stuks
230 V ac 12 → 30V dc 3A - - 1 Snap-Lock Terminal - - ±1.5% - 60% - -
RS-stocknr. 121-7037
FabrikantnummerAFM60US15
FabrikantXP Power
43,15 €
Each
Aantal stuks
80 → 264 V ac 15 V dc 4A 60W IEC 320-C14 1 DC Plug - Yes 2.5% 950mm - V 8ms
RS-stocknr. 880-8423
FabrikantnummerGST90A19-P1M
FabrikantMean Well
45,85 €
Each
Aantal stuks
90 → 264 V ac, 127 → 370 V dc 19 V 4.74A 90W IEC320-C14 1 P1M - - ±4% 1200mm 90% VI 20 ms @ 115 V ac (Full Load), 20 ms @ 230 V ac
RS-stocknr. 126-2126
FabrikantRS PRO
82,97 €
Each
Aantal stuks
80 → 275 V ac 24 V dc Maximum of 2.62A 63W IEC320-C14 1 2.1 x 5.5 x 12 mm Centre Positive C14 Yes - 1800mm - V 12ms
RS-stocknr. 764-9107
FabrikantnummerDTM65PW360C
FabrikantTDK-Lambda
68,28 €
Each
Aantal stuks
90 → 264 V ac 36 V dc 1.8A - IEC 320-C14 1 KPPx-4P - Yes ±3% 1050mm - V -
RS-stocknr. 400-6995
Fabrikantnummer2083000057
FabrikantMascot
41,44 €
Each
Aantal stuks
230 V ac 12 V dc 800mA - - 1 2.1 x 5.5 x 12 mm with Snap-Lock, 2.5 x 5.5 x 12 mm with Snap-Lock 3-Pin UK - - 2000mm - - -
RS-stocknr. 907-6258
FabrikantRS PRO
35,32 €
Each
Aantal stuks
Maximum of 230 V ac 24 V ac 2 (Current1) A, 100 (Current2) mA 18 (Power2) VA, 48 (Power1) VA - 2 - - - - 1800mm - - -
RS-stocknr. 117-6140
FabrikantnummerGST25B18-P1J
FabrikantMean Well
15,33 €
Each
Aantal stuks
85 → 264 V ac 18 V dc 0 → 1.38A 25W IEC320-C8 1 DC Plug - - -3 → +3% 1800mm 87% VI 15 ms @ 115 V ac, 50 ms @ 230 V ac
RS-stocknr. 397-9842
Fabrikantnummer8937000090
FabrikantMascot
108,95 €
Each
Aantal stuks
230 V ac 5 → 24V dc 2A - - 1 - 2-Pin UK - ±2% - - - -
RS-stocknr. 117-6112
FabrikantnummerGST18A15-P1J
FabrikantMean Well
13,62 €
Each
Aantal stuks
85 → 264 V ac 15 V dc 0 → 1.2A 18W IEC320-C14 1 DC Plug - - -3 → +3% 1800mm 87% VI 15 ms @ 115 V ac, 50 ms @ 230 V ac
RS-stocknr. 454-5260
FabrikantnummerSPU65-201
FabrikantOEP
177,91 €
Each
Aantal stuks
90 → 264 V ac 5 V dc, 12 V dc 3 A, 7 A - IEC320-C14 2 DIN Connector C14 - ±7% - 88% - 16ms
RS-stocknr. 880-8385
FabrikantnummerGST40A18-P1J
FabrikantMean Well
24,20 €
Each
Aantal stuks
90 → 264 V ac, 127 → 370 V dc 18 V 2.22A 40W IEC320-C14 1 P1J - - ±3% 1800mm 90% VI 15 ms @ 115 V ac (Full Load), 50 ms @ 230 V ac
RS-stocknr. 117-6124
FabrikantnummerGST18B28-P1J
FabrikantMean Well
22,02 €
Each
Aantal stuks
85 → 264 V ac 28 V dc 0 → 0.64A 18W IEC320-C8 1 DC Plug - - -2 → +2% 1800mm 89% VI 15 ms @ 115 V ac, 50 ms @ 230 V ac
RS-stocknr. 397-9965
Fabrikantnummer9522000078
FabrikantMascot
190,77 €
Each
Aantal stuks
198 → 264 V ac, 260 → 340 V dc 24 V dc 5A - - 1 6.3 mm Push-on Terminal 2-Pin UK - ±1% - 85% - -