Desktop Power Supplies

A desktop power supply is the battery back that connects to a mains power supply and is used to power your laptop or PC

How do they work?

They act as the conduit between your mains power supply and your desktop device. It facilities the electrical interaction that gives your device power and the ability to operate.

Features and benefits
•Highly efficient


•Long shelf life


•LED Power indicators available to let you know if your device is charging or idle


•Different lead lengths available


•Fully enclosed plastic casing


•Small, compact and neat


•Energy saving properties in some power supplies


•Mounting types such as desktop, or wall plugs available



Where might I use one?
•For your home PC or Laptop


•At work


•Medical equipment


•Military applications

...
Lees meer Lees minder

Filters

41 - 60 van 792 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Number of Outputs Output Connection Type Plug Type Medical Approved Load Regulation Range Cable Length Efficiency Energy Efficiency Level Holdup Time
RS-stocknr. 904-8474
FabrikantRS PRO
26,70 €
Each
Aantal stuks
100 → 240 V ac 5 V dc 4A 24W C14 1 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug C14 - ±5% - - VI ≥8.3ms
RS-stocknr. 124-2091
FabrikantnummerPSAA15W-120L6(RS)
FabrikantPhihong
18,24 €
Each
Aantal stuks
90 → 264 V ac 12 V dc 0 → 1.25A 15W IEC 60320-C8 1 DC Plug - - ±5% 1500mm - VI 10ms
RS-stocknr. 831-9153
FabrikantnummerGSM90B19-P1M
FabrikantMean Well
61,08 €
Each
Aantal stuks
80 → 264 V ac, 113 → 370 V dc 19 V dc 4.74A - IEC320-C8 1 P1M - Yes ±4% 1200mm - VI -
RS-stocknr. 791-1011
FabrikantnummerGSM40A05-P1J
FabrikantMean Well
39,07 €
Each
Aantal stuks
80 → 264 V ac, 113 → 370 V dc 5 V dc 5A - IEC320-C14 1 P1J IEC Yes ±5% 1000mm - V -
RS-stocknr. 721-2137
FabrikantnummerGS15B-6P1J
FabrikantMean Well
17,52 €
Each
Aantal stuks
90 → 264 V ac, 135 → 370 V dc 24 V dc 620mA - IEC320-C8 1 2.1 x 5.5 x 11 mm Centre Positive - - ±2% 1830mm 83% V -
RS-stocknr. 791-0991
FabrikantnummerGSM36B07-P1J
FabrikantMean Well
33,53 €
Each
Aantal stuks
80 → 264 V ac, 113 → 370 V dc 7.5 V dc 4.32A - IEC320-C8 1 P1J IEC Yes ±5% 1200mm - V -
RS-stocknr. 397-9915
Fabrikantnummer9522000077
FabrikantMascot
190,77 €
Each
Aantal stuks
198 → 264 V ac, 260 → 340 V dc 24 V dc 5A - - 1 6.3 mm Push-on Terminal 3-Pin UK - ±1% - 85% - -
RS-stocknr. 117-6146
FabrikantnummerGST36B12-P1J
FabrikantMean Well
25,96 €
Each
Aantal stuks
85 → 264 V ac 12 V dc 0 → 3A 36W IEC320-C8 1 DC Plug - - -3 → +3% 1000mm 88% VI 13 ms @ 115 V ac, 50 ms @ 230 V ac
RS-stocknr. 121-7104
FabrikantnummerVEC40US12
FabrikantXP Power
21,69 €
Each
Aantal stuks
90 → 264 V ac 12 V dc 3.33A 40W IEC 320-C14 1 DC Plug - - ±5% 1200mm 89% VI 8ms
RS-stocknr. 218-4728
Fabrikantnummer8937-5/24
FabrikantMascot
110,58 €
Each
Aantal stuks
230 V ac 5 → 24V dc 2A - - 1 Snap-Lock Terminal European Plug - ±2% - - - -
RS-stocknr. 126-2123
FabrikantRS PRO
62,20 €
Each
Aantal stuks
80 → 275 V ac 12 V dc Maximum of 2.6A 30W IEC320-C14 1 2.1 x 5.5 x 12 mm Centre Positive C14 Yes - 1800mm - V 12ms
RS-stocknr. 880-8366
FabrikantnummerGST40A05-P1J
FabrikantMean Well
24,93 €
Each
Aantal stuks
90 → 264 V ac, 127 → 370 V dc 5 V dc 5A 25W IEC320-C14 1 P1J - - ±5% 1000mm 85% VI 15 ms @ 115 V ac (Full Load), 50 ms @ 230 V ac
RS-stocknr. 791-1058
FabrikantnummerGSM60A12-P1J
FabrikantMean Well
45,02 €
Each
Aantal stuks
80 → 264 V ac, 113 → 370 V dc 12 V dc 5A 60W IEC320-C14 1 P1J IEC Yes ±3% 1000mm - VI -
RS-stocknr. 791-0976
FabrikantnummerGSM18B09-P1J
FabrikantMean Well
25,86 €
Each
Aantal stuks
80 → 264 V ac, 113 → 370 V dc 9 V dc 2A - IEC320-C8 1 P1J IEC Yes ±5% 1200mm - V -
RS-stocknr. 121-7069
FabrikantnummerAHM180PS19
FabrikantXP Power
125,15 €
Each
Aantal stuks
80 → 264 V ac 19 V dc 9.47A 180W IEC 320-C14 1 - - Yes ±3% 900mm - V 20ms
RS-stocknr. 121-7095
FabrikantnummerALM65US12C2-8
FabrikantXP Power
43,95 €
Each
Aantal stuks
80 → 264 V ac 12 V dc 5.4A 65W IEC 320-C8 1 DC Plug - Yes ±5% 900mm - VI 20ms
RS-stocknr. 121-7113
FabrikantnummerVEC65US24
FabrikantXP Power
24,59 €
Each
Aantal stuks
90 → 264 V ac 24 V dc 2.71A 65W IEC 320-C14 1 DC Plug - - ±5% 1200mm 90% VI 8ms
RS-stocknr. 880-8414
FabrikantnummerGST60A24-P1J
FabrikantMean Well
23,56 €
Each
Aantal stuks
90 → 264 V ac, 135 → 370 V dc 24 V 2.5A 60W IEC320-C14 1 P1J - - ±3% 1800mm 91% VI 15 ms @ 115 V ac (Full Load), 50 ms @ 230 V ac
RS-stocknr. 121-7107
FabrikantnummerVEC50US12
FabrikantXP Power
23,13 €
Each
Aantal stuks
90 → 264 V ac 12 V dc 4.16A 50W IEC 320-C14 1 DC Plug - - ±5% 1200mm 89% VI 8ms
RS-stocknr. 880-8420
FabrikantnummerGST90A15-P1M
FabrikantMean Well
45,85 €
Each
Aantal stuks
90 → 264 V ac, 127 → 370 V dc 15 V 6A 90W IEC320-C14 1 P1J - - ±5% 1000mm 90% VI 20 ms @ 115 V ac (Full Load), 20 ms @ 230 V ac